Keywords:





Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4 V ~ 5.5 V DE71491RN80FAV

IC SH7149 MCU FLASH 100QFP - DE71491RN80FAV - Integrated Circuits (ICs)

Digi-Key Part Number DE71491RN80FAV-ND
Price Break
1
Unit Price
123.98000
Extended Price
123.98
Manufacturer Part NumberDE71491RN80FAV
DescriptionIC SH7149 MCU FLASH 100QFP
Quantity Available Non-Stock
All prices are in USD

Purchase Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4 V ~ 5.5 V DE71491RN80FAV
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4 V ~ 5.5 V DE71491RN80FAV
Technical/Catalog InformationDE71491RN80FAV
VendorRenesas Technology America
CategoryIntegrated Circuits (ICs)
Program Memory Size256KB (256K x 8)
RAM Size8K x 8
Number of I /O63
Package / Case100-QFP
Speed80MHz
Oscillator TypeInternal
PackagingTray
Program Memory TypeFLASH
EEPROM Size-
Core ProcessorSH-2
Data ConvertersA/D 12x10b
Core Size32-Bit
Operating Temperature-20°C ~ 85°C
ConnectivitySCI
PeripheralsPOR, PWM, WDT
Voltage - Supply (Vcc/Vdd)4 V ~ 5.5 V
Drawing Number*
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DE71491RN80FAV
DE71491RN80FAV

DE71491RN80FAV Specification Sheet

Image of IC SH7149 MCU FLASH 100QFP - DE71491RN80FAV

IC SH7149 MCU FLASH 100QFP - DE71491RN80FAV (DE71491RN80FAV-ND) - Integrated Circuits (ICs)

Related parts Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4 V ~ 5.5 V DE71491RN80FAV
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4 V ~ 5.5 V DE71491RN80FAV
 Order 'ic sh7149 mcu flash 100qfp - DE71491RN80FAV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DE71491RN80FAV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4 V ~ 5.5 V DF71491RN80FAV
 Order 'ic superh mcu flash 100qfp - DF71491RN80FAV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF71491RN80FAV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4.2 V ~ 5.5 V M30620FCAFP#U3
 Order 'ic m16c mcu flash 100qfp - M30620FCAFP#U3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30620FCAFP#U3-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4.2 V ~ 5.5 V M30620FCAFP#U5
 Order 'ic m16c mcu flash 100qfp - M30620FCAFP#U5' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30620FCAFP#U5-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V M30620FCPFP#U3C
 Order 'ic m16c mcu flash 100qfp - M30620FCPFP#U3C' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30620FCPFP#U3C-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V M30622F8PFP#U7C
 Order 'ic m16c mcu flash 100qfp - M30622F8PFP#U7C' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30622F8PFP#U7C-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4.2 V ~ 5.5 V M30624FGAFP#U3
 Order 'ic m16c mcu flash 100qfp - M30624FGAFP#U3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30624FGAFP#U3-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4.2 V ~ 5.5 V M30624FGAFP#U5
 Order 'ic m16c mcu flash 100qfp - M30624FGAFP#U5' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30624FGAFP#U5-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V M30624FGNFP#U3
 Order 'ic m16c mcu flash 100qfp - M30624FGNFP#U3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30624FGNFP#U3-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V M30624FGNFP#U5
 Order 'ic m16c mcu flash 100qfp - M30624FGNFP#U5' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30624FGNFP#U5-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4.2 V ~ 5.5 V M306N4FCTFP
 Order 'ic m16c mcu flash 100qfp - M306N4FCTFP' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M306N4FCTFP-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4.2 V ~ 5.5 V M306N4FGTFP
 Order 'ic m16c mcu flash 100qfp - M306N4FGTFP' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M306N4FGTFP-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4.2 V ~ 5.5 V M306N4FGVFP
 Order 'ic m16c mcu flash 100qfp - M306N4FGVFP' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M306N4FGVFP-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4.2 V ~ 5.5 V M306N5FCTFP
 Order 'ic m16c mcu flash 100qfp - M306N5FCTFP' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M306N5FCTFP-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4 V ~ 5.5 V DE71494RN80FPV
 Order 'ic sh7149 mcu flash 100lqfp - DE71494RN80FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DE71494RN80FPV-ND.

Options for Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4 V ~ 5.5 V DE71491RN80FAV
Send this link via E-Mail
Help With This Screen

IC SH7149 MCU FLASH 100QFP - DE71491RN80FAV
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SH7149 MCU FLASH 100LQFP - DE71494RN80FPV Next: IC SH7196 MCU ROM - D37196RA00FAKG
IC SH7149 MCU FLASH 100QFP - DE71491RN80FAV