IDC CABLE- AKR40A/ AE40M / APR40 - A3DRA-4036M - Cable Assemblies
| Digi-Key Part Number | A3DRA-4036M-ND |
1 10 100 250 500 1000 2500 5000 |
25.56000 20.81600 15.33810 13.23824 12.32526 10.62712 10.04281 9.71413 |
Extended Price
25.56 208.16 1533.81 3309.56 6162.63 10627.12 25107.03 48570.65 |
| Manufacturer Part Number | A3DRA-4036M | |||
| Description | IDC CABLE- AKR40A/ AE40M / APR40 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3DRA-4036M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 40 |
| Contact Finish | Gold, Undefined |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
A3DRA 4036M A3DRA4036M |
IDC CABLE- AKR40A/ AE40M / APR40 - A3DRA-4036M (A3DRA-4036M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE- AKR40A/ AE40M / APR40 - A3DRA-4036M
Order 'idc cable- akr40a/ ae40m / apr40 - A3DRA-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DRA-4036M-ND.
IDC CABLE- AKR40A/ AE40M / APR40 - A3DRA-4006M
Order 'idc cable- akr40a/ ae40m / apr40 - A3DRA-4006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DRA-4006M-ND.
IDC CABLE- AKR40A/ AE40M / APR40 - A3DRA-4018M
Order 'idc cable- akr40a/ ae40m / apr40 - A3DRA-4018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DRA-4018M-ND.
IDC CABLE- ASS40A/ AE40M / APR40 - A3BKA-4036M
Order 'idc cable- ass40a/ ae40m / apr40 - A3BKA-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BKA-4036M-ND.
IDC CABLE- ASR40A/ AE40M / APR40 - A3BRA-4036M
Order 'idc cable- asr40a/ ae40m / apr40 - A3BRA-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRA-4036M-ND.
IDC CABLE- AKR40A/ AE40M / ACE40 - A3DEA-4036M
Order 'idc cable- akr40a/ ae40m / ace40 - A3DEA-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEA-4036M-ND.
IDC CABLE- AKR40A/ AE40M / APK40 - A3DKA-4036M
Order 'idc cable- akr40a/ ae40m / apk40 - A3DKA-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKA-4036M-ND.
IDC CABLE- APR40A/ AE40M / APR40 - A3RRA-4036M
Order 'idc cable- apr40a/ ae40m / apr40 - A3RRA-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3RRA-4036M-ND.
IDC CABLE- ASN40A/ AE40M / X - A1AXA-4036M
Order 'idc cable- asn40a/ ae40m / x - A1AXA-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXA-4036M-ND.
IDC CABLE- ASC40G/ AE40M / X - A1AXG-4036M
Order 'idc cable- asc40g/ ae40m / x - A1AXG-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXG-4036M-ND.
IDC CABLE - ASC40H/AE40M/X - A1AXH-4036M
Order 'idc cable - asc40h/ae40m/x - A1AXH-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXH-4036M-ND.
IDC CABLE- ASS40A/ AE40M / X - A1BXA-4036M
Order 'idc cable- ass40a/ ae40m / x - A1BXA-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXA-4036M-ND.
IDC CABLE- ASR40G/ AE40M / X - A1BXG-4036M
Order 'idc cable- asr40g/ ae40m / x - A1BXG-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXG-4036M-ND.
IDC CABLE - ASR40H/AE40M/X - A1BXH-4036M
Order 'idc cable - asr40h/ae40m/x - A1BXH-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXH-4036M-ND.
IDC CABLE- AKN40A/ AE40M / X - A1CXA-4036M
Order 'idc cable- akn40a/ ae40m / x - A1CXA-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXA-4036M-ND.
Send this link via E-Mail
Help With This Screen