DIGITAL MIGHTY SCOPE - 26700-200 - Optical Inspection Equipment
| Digi-Key Part Number | 243-1065-ND |
1 |
199.00000 |
Extended Price
199.00 |
| Manufacturer Part Number | 26700-200 | |||
| Description | DIGITAL MIGHTY SCOPE | |||
| Quantity Available | 22 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 26700-200 |
| Vendor | Aven Tools |
| Category | Optical Inspection Equipment |
| Camera Type | 1/4" Color CMOS, USB |
| Field of View | - |
| Illumination | 6 White LEDs |
| Includes | Base, Controller, Stand |
| Magnification Range | 10x ~ 200x |
| Type | Portable Microscope, Camera |
| Working Distance | 0.51 ~ 5.91" (13 ~ 150mm) |
| Zoom Ratio | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
26700 200 26700200 243 1065 ND 2431065ND 243-1065 |
26700-200 Specification Sheet
DIGITAL MIGHTY SCOPE - 26700-200 (243-1065-ND) - Optical Inspection Equipment
Related parts Optical Inspection Equipment:DIGITAL MIGHTY SCOPE - 26700-200
Order 'digital mighty scope - 26700-200' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1065-ND.
MIGHTY SCOPE BOOM STAND - 26700-210
Order 'mighty scope boom stand - 26700-210' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1106-ND.
MIGHTY SCOPE ANLG 200X 250MA - 26700-202
Order 'mighty scope anlg 200x 250ma - 26700-202' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1103-ND.
MIGHTY SCOPE 500X 5VDC 110MA - 26700-204
Order 'mighty scope 500x 5vdc 110ma - 26700-204' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1104-ND.
MIGHTY SCOPE UV 200X 5VDC 110MA - 26700-205
Order 'mighty scope uv 200x 5vdc 110ma - 26700-205' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1105-ND.
TOOL ALIGNMNT PHILIPS CRMC 1.7MM - 13220
Order 'tool alignmnt philips crmc 1.7mm - 13220' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1011-ND.
TOOL ALIGNMNT FLAT BLAD CRMC 1.3 - 13221
Order 'tool alignmnt flat blad crmc 1.3 - 13221' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1012-ND.
TOOL ALIGNMNT FLAT BLAD CRMC 2.6 - 13222
Order 'tool alignmnt flat blad crmc 2.6 - 13222' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1013-ND.
TOOL ALIGNMENT PHILIPS CRMC 4IN1 - 13230
Order 'tool alignment philips crmc 4in1 - 13230' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1014-ND.
TOOL KIT ALIGN ANTI-STATIC 9PC - 13016
Order 'tool kit align anti-static 9pc - 13016' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1016-ND.
TOOL KIT MASTER ALIGNMENT 25PCS - 13500
Order 'tool kit master alignment 25pcs - 13500' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1017-ND.
REMOVAL TOOL BNC/TNC 8IN - 10136B
Order 'removal tool bnc/tnc 8in - 10136B' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10136B-ND.
TOOL SCALPEL HANDLE SS METAL #31 - 44031
Order 'tool scalpel handle ss metal #31 - 44031' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1031-ND.
TOOL SCALPEL HANDLE SS METAL #33 - 44033
Order 'tool scalpel handle ss metal #33 - 44033' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1032-ND.
SOFTWRE PC LINK FOR 26700-106 - 26100-403
Order 'softwre pc link for 26700-106 - 26100-403' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26100-403-ND.
Send this link via E-Mail
Help With This Screen
