PROVUE LED MAGNIFYING LAMP - 26501-LED - Optical Inspection Equipment
| Digi-Key Part Number | 243-1064-ND |
1 |
166.67000 |
Extended Price
166.67 |
| Manufacturer Part Number | 26501-LED | |||
| Description | PROVUE LED MAGNIFYING LAMP | |||
| Quantity Available | 15 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 26501-LED |
| Vendor | Aven Tools |
| Category | Optical Inspection Equipment |
| Lamp/Magnifier Type | Lamp and Magnifier |
| Arm | 33" (838mm) |
| Bulb | 60 High-Powered LEDs |
| Mounting Type | Clamp Bracket, Edge |
| Features | Increased light output (no glare/hot spots) |
| Lens Style/Size | 3 Diopter (1.75x), 5.00" (127.00mm) Diameter |
| Color | White |
| Voltage | 115V |
| Cord Length | 5' (1.5m) |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
26501 LED 26501LED 243 1064 ND 2431064ND 243-1064 |
26501-LED Specification Sheet
PROVUE LED MAGNIFYING LAMP - 26501-LED (243-1064-ND) - Optical Inspection Equipment
Related parts Optical Inspection Equipment:PROVUE LED MAGNIFYING LAMP - 26501-LED
Order 'provue led magnifying lamp - 26501-LED' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1064-ND.
MAGNIFYING LAMP VUEPLUS BLACK - 26504-SBK
Order 'magnifying lamp vueplus black - 26504-SBK' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26504-SBK-ND.
MAGNIFYING LAMP MAXIVUE IVORY - 26506-SIV
Order 'magnifying lamp maxivue ivory - 26506-SIV' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26506-SIV-ND.
MAGNIFYING LAMP OPTIVUE BLACK - 26507-SBK
Order 'magnifying lamp optivue black - 26507-SBK' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26507-SBK-ND.
WEIGHTED BASE FOR MAG LAMPS - 26501-WB
Order 'weighted base for mag lamps - 26501-WB' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26501-WB-ND.
BULB REPLACEMENT 22W - 26501-B22
Order 'bulb replacement 22w - 26501-B22' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1039-ND.
BULB REPLACEMENT 32W - 26503-B32
Order 'bulb replacement 32w - 26503-B32' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1040-ND.
BULB REPLACEMENT 9W - 26505-B09
Order 'bulb replacement 9w - 26505-B09' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1041-ND.
BULB 9 WATT BLACK - 26506-BT4
Order 'bulb 9 watt black - 26506-BT4' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26506-BT4-ND.
HEADBAND MAGNIFIER W/LED LIGHTS - 26221
Order 'headband magnifier w/led lights - 26221' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26221-ND.
MAGNIFIER PROVUE ILLUMINATED - 26501-SIV
Order 'magnifier provue illuminated - 26501-SIV' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1025-ND.
MAGNIFIER PROVUE DELUXE ILLUM - 26501-DSG
Order 'magnifier provue deluxe illum - 26501-DSG' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1043-ND.
LED LIGHT RING W/SECTOR CONTROL - 26200B-211
Order 'led light ring w/sector control - 26200B-211' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26200B-211-ND.
RING LIGHT LED W/BRGHTNSS CNTRL - 26200B-210
Order 'ring light led w/brghtnss cntrl - 26200B-210' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26200B-210-ND.
MAGNIFIER ILLUMINATED MAXI MAG - 26503-SIV
Order 'magnifier illuminated maxi mag - 26503-SIV' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1026-ND.
Send this link via E-Mail
Help With This Screen
