Amprobe Multimeter - Specialty Test Equipment TH-3
METER HUMIDITY TEMP DL DISPLAY - TH-3
| Digi-Key Part Number | TH-3-ND |
1 |
99.95000 |
Extended Price
99.95 |
| Manufacturer Part Number | TH-3 | |||
| Description | METER HUMIDITY TEMP DL DISPLAY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TH-3 |
| Vendor | Amprobe |
| Category | Test Equipment |
| Type | Humidity, Temperature Meter |
| Display Type | LCD, Dual |
| Function | Dew Point, Degrees Celsius, Degrees Fahrenheit |
| Ranging | Auto |
| Features | Auto Off, Hold, Min/Max |
| Includes | Battery, Case, Cover |
| Display Count | Varies |
| Display Digits | Varies |
| Specifications | 0 ~ 100%RH, -4 ~ 140°F (-20 ~ 60°C) |
| Style | Handheld |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
TH 3 TH3 |
TH-3 Specification Sheet
METER HUMIDITY TEMP DL DISPLAY - TH-3 (TH-3-ND)
Related parts Amprobe Multimeter - Specialty Test Equipment TH-3Amprobe Multimeter - Specialty Test Equipment TH-3
Order 'meter humidity temp dl display - TH-3' online from Digi-Key. Manufactured by Amprobe. Digi-Key part number TH-3-ND.
Amprobe Multimeter - Specialty Test Equipment TH-1
Order 'meter rel humidity/temp probe - TH-1' online from Digi-Key. Manufactured by Amprobe. Digi-Key part number TH-1-ND.
Amprobe Test Probe - Tips, Lead - Meter Test And Work Bench Equipment MTL-3
Order 'test lead for amc-2 - MTL-3' online from Digi-Key. Manufactured by Amprobe. Digi-Key part number MTL-3-ND.
Amprobe Multimeter - Specialty Test Equipment TH-3CALNIST
Order 'th-3 with cert of cal - TH-3CALNIST' online from Digi-Key. Manufactured by Amprobe. Digi-Key part number TH-3CALNIST-ND.
Amprobe Multimeter - Specialty Test Equipment THWD-5
Order 'meter rh/temp/dp/wb w/flex probe - THWD-5' online from Digi-Key. Manufactured by Amprobe. Digi-Key part number THWD-5-ND.
Multifunction CONTROLLER HUMID/TEMP HVAC - CRH110A03C2A1AF
Order 'controller humid/temp hvac - CRH110A03C2A1AF' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CRH110A03C2A1AF-ND.
Temperature IC TEMP SENSOR VOUT TO92-3 - AD22100KT
Order 'ic temp sensor vout to92-3 - AD22100KT' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD22100KT-ND.
Temperature IC TEMP SENSOR VOUT TO92-3 - AD22100KTZ
Order 'ic temp sensor vout to92-3 - AD22100KTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD22100KTZ-ND.
Temperature IC TEMP SENSOR VOUT TO92-3 - AD22100ST
Order 'ic temp sensor vout to92-3 - AD22100ST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD22100ST-ND.
Temperature IC TEMP SENSOR VOUT TO92-3 - AD22100STZ
Order 'ic temp sensor vout to92-3 - AD22100STZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD22100STZ-ND.
Temperature IC TEMP SENSOR 3.3V TO92-3 STR - AD22103KT
Order 'ic temp sensor 3.3v to92-3 str - AD22103KT' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD22103KT-ND.
Temperature IC TEMP SENSOR 3.3V TO92-3 STR - AD22103KTZ
Order 'ic temp sensor 3.3v to92-3 str - AD22103KTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD22103KTZ-ND.
Display Modules - Vacuum Fluorescent (VFD) - Newhaven Display Intl D0103MT-20-0110N
Order 'display vfd 7-seg 1x3 8mm - D0103MT-20-0110N' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0103MT-20-0110N-ND.
Multifunction SENSOR HUMID/TEMP WATCHPORT/H - 70002335
Order 'sensor humid/temp watchport/h - 70002335' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1123-ND.
LCD Hour Meter Hour Meter Industrial Controls, Meter Panasonic Electric Works LCD Hour Meter LH24-F-DH-DL
Order 'hour meter lcd 5-30vdc 3999day - LH24-F-DH-DL' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1186-ND.
Options for Amprobe Multimeter - Specialty Test Equipment TH-3
Send this link via E-Mail
Help With This Screen
