IC SRAM 2MBIT 12NS 44TQFP - CY7C1011CV33-12AXI - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C1011CV33-12AXI-ND |
1 25 100 |
4.64000 4.41000 3.73800 |
Extended Price
4.64 110.25 373.80 |
| Manufacturer Part Number | CY7C1011CV33-12AXI | |||
| Description | IC SRAM 2MBIT 12NS 44TQFP | |||
| Quantity Available | 63 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1011CV33-12AXI |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 2M (128K x 16) |
| Speed | 12ns |
| Interface | Parallel |
| Package / Case | 44-TQFP |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1011CV33 12AXI CY7C1011CV3312AXI |
CY7C1011CV33-12AXI Specification Sheet
IC SRAM 2MBIT 12NS 44TQFP - CY7C1011CV33-12AXI (CY7C1011CV33-12AXI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 2MBIT 12NS 44TQFP - CY7C1011CV33-12AXI
Order 'ic sram 2mbit 12ns 44tqfp - CY7C1011CV33-12AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1011CV33-12AXI-ND.
IC SRAM 2MBIT 12NS 44TQFP - CY7C1011CV33-12AXIT
Order 'ic sram 2mbit 12ns 44tqfp - CY7C1011CV33-12AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1011CV33-12AXIT-ND.
IC SRAM 2MBIT 12NS 44TSOP - CY7C1011CV33-12ZSXE
Order 'ic sram 2mbit 12ns 44tsop - CY7C1011CV33-12ZSXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1011CV33-12ZSXE-ND.
IC SRAM 2MBIT 12NS 44TSOP - CY7C1011CV33-12ZSXET
Order 'ic sram 2mbit 12ns 44tsop - CY7C1011CV33-12ZSXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1011CV33-12ZSXET-ND.
IC SRAM 144KBIT 12NS 100TQFP - CY7C09169AV-12AXI
Order 'ic sram 144kbit 12ns 100tqfp - CY7C09169AV-12AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09169AV-12AXI-ND.
IC SRAM 512KBIT 12NS 100TQFP - CY7C09089V-12AXI
Order 'ic sram 512kbit 12ns 100tqfp - CY7C09089V-12AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09089V-12AXI-ND.
IC SRAM 2MBIT 10NS 44TSOP - CY7C1011CV33-10ZSXA
Order 'ic sram 2mbit 10ns 44tsop - CY7C1011CV33-10ZSXA' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1011CV33-10ZSXA-ND.
IC SRAM 2MBIT 10NS 44TSOP - CY7C1011CV33-10ZSXAT
Order 'ic sram 2mbit 10ns 44tsop - CY7C1011CV33-10ZSXAT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1011CV33-10ZSXAT-ND.
IC SRAM 1MBIT 12NS 32SOJ - CY7C1009B-12VC
Order 'ic sram 1mbit 12ns 32soj - CY7C1009B-12VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1000-ND.
IC SRAM 1MBIT 12NS 32SOJ - CY7C1019B-12VC
Order 'ic sram 1mbit 12ns 32soj - CY7C1019B-12VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1003-ND.
IC SRAM 1MBIT 12NS 32SOJ - CY7C1019BV33-12VC
Order 'ic sram 1mbit 12ns 32soj - CY7C1019BV33-12VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1005-ND.
IC SRAM 512KBIT 12NS 44TSOP - CY7C1020-12ZC
Order 'ic sram 512kbit 12ns 44tsop - CY7C1020-12ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1006-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021B-12VC
Order 'ic sram 1mbit 12ns 44soj - CY7C1021B-12VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1009-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021BV33-12VC
Order 'ic sram 1mbit 12ns 44soj - CY7C1021BV33-12VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1014-ND.
IC SRAM 1MBIT 12NS 44TSOP - CY7C1021BV33-12ZC
Order 'ic sram 1mbit 12ns 44tsop - CY7C1021BV33-12ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1015-ND.
Send this link via E-Mail
Help With This Screen
