Keywords:





CABLE OSD 12-WAY 300MM - 426120400-3 - Optoelectronics

Accessories Digital View Inc 426120400-3

Digi-Key Part Number 586-1035-ND
Price Break
1
10
50
Unit Price
10.00000
7.50000
6.25000
Extended Price
10.00
75.00
312.50
Manufacturer Part Number426120400-3
DescriptionCABLE OSD 12-WAY 300MM
Quantity Available 7
All prices are in USD

Purchase Accessories Digital View Inc 426120400-3
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Accessories Digital View Inc 426120400-3
Technical/Catalog Information426120400-3
VendorDigital View Inc
CategoryOptoelectronics
Accessory TypeCable
For Use With/Related Products-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 426120400 3
4261204003
586 1035 ND
5861035ND
586-1035

426120400-3 Specification Sheet

Image of CABLE OSD 12-WAY 300MM - 426120400-3

CABLE OSD 12-WAY 300MM - 426120400-3 (586-1035-ND) - Optoelectronics

Related parts Accessories Digital View Inc 426120400-3
CABLE OSD 12-WAY 300MM - 426120400-3
 Order 'cable osd 12-way 300mm - 426120400-3' online from Digi-Key. Manufactured by Digital View Inc. Digi-Key part number 586-1035-ND.
CABLE OSD 12-WAY 610MM - 426120410-3
 Order 'cable osd 12-way 610mm - 426120410-3' online from Digi-Key. Manufactured by Digital View Inc. Digi-Key part number 586-1036-ND.
CABLE OSD 6" 150MM - 420680260-3
 Order 'cable osd 6" 150mm - 420680260-3' online from Digi-Key. Manufactured by Digital View Inc. Digi-Key part number 586-1028-ND.
CABLE LVDS PANEL 460MM ROHS - 426491400-3
 Order 'cable lvds panel 460mm rohs - 426491400-3' online from Digi-Key. Manufactured by Digital View Inc. Digi-Key part number 586-1040-ND.
CABLE LVDS PANEL 460MM ROHS - 426491600-3
 Order 'cable lvds panel 460mm rohs - 426491600-3' online from Digi-Key. Manufactured by Digital View Inc. Digi-Key part number 586-1041-ND.
CABLE LVDS PANEL 460MM ROHS - 426491700-3
 Order 'cable lvds panel 460mm rohs - 426491700-3' online from Digi-Key. Manufactured by Digital View Inc. Digi-Key part number 586-1042-ND.
CABLE LVDS PANEL 460MM ROHS - 426491900-3
 Order 'cable lvds panel 460mm rohs - 426491900-3' online from Digi-Key. Manufactured by Digital View Inc. Digi-Key part number 586-1043-ND.
CABLE LVDS PANEL 460MM ROHS - 426492200-3
 Order 'cable lvds panel 460mm rohs - 426492200-3' online from Digi-Key. Manufactured by Digital View Inc. Digi-Key part number 586-1044-ND.
CABLE LVDS PANEL 460MM ROHS - 426492400-3
 Order 'cable lvds panel 460mm rohs - 426492400-3' online from Digi-Key. Manufactured by Digital View Inc. Digi-Key part number 586-1045-ND.
CABLE LVDS PANEL 460MM ROHS - 426492500-3
 Order 'cable lvds panel 460mm rohs - 426492500-3' online from Digi-Key. Manufactured by Digital View Inc. Digi-Key part number 586-1046-ND.
CABLE LVDS PANEL 460MM ROHS - 426493000-3
 Order 'cable lvds panel 460mm rohs - 426493000-3' online from Digi-Key. Manufactured by Digital View Inc. Digi-Key part number 586-1047-ND.
CABLE LVDS PANEL 460MM ROHS - 426493800-3
 Order 'cable lvds panel 460mm rohs - 426493800-3' online from Digi-Key. Manufactured by Digital View Inc. Digi-Key part number 586-1048-ND.
CABLE LVDS PANEL 460MM ROHS - 426494200-3
 Order 'cable lvds panel 460mm rohs - 426494200-3' online from Digi-Key. Manufactured by Digital View Inc. Digi-Key part number 586-1049-ND.
CABLE TTL PANEL 460MM ROHS - 426500800-3
 Order 'cable ttl panel 460mm rohs - 426500800-3' online from Digi-Key. Manufactured by Digital View Inc. Digi-Key part number 586-1050-ND.
CABLE 4-WAY JST AUX POWER - 420680840-3
 Order 'cable 4-way jst aux power - 420680840-3' online from Digi-Key. Manufactured by Digital View Inc. Digi-Key part number 586-1029-ND.

Options for Accessories Digital View Inc 426120400-3
Send this link via E-Mail
Help With This Screen

CABLE OSD 12-WAY 300MM - 426120400-3
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE OPTICAL SCOPEMETER USB - OC4USB Next: CABLE OSD 12-WAY 610MM - 426120410-3
CABLE OSD 12-WAY 300MM - 426120400-3