Keywords:





CTLR DVI-2560 DUAL LINK DVI 24V - 4171300XX-3 - Optoelectronics

Digi-Key Part Number 586-1027-ND
Price Break
1
Unit Price
166.25000
Extended Price
166.25
Manufacturer Part Number4171300XX-3
DescriptionCTLR DVI-2560 DUAL LINK DVI 24V
Quantity Available 2
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information4171300XX-3
VendorDigital View Inc
CategoryOptoelectronics
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4171300XX 3
4171300XX3
586 1027 ND
5861027ND
586-1027


Image of CTLR DVI-2560 DUAL LINK DVI 24V - 4171300XX-3

CTLR DVI-2560 DUAL LINK DVI 24V - 4171300XX-3 (586-1027-ND) - Optoelectronics

Related parts Optoelectronics :
CTLR DVI-2560 DUAL LINK DVI 24V - 4171300XX-3
 Order 'ctlr dvi-2560 dual link dvi 24v - 4171300XX-3' online from Digi-Key. Manufactured by Digital View Inc. Digi-Key part number 586-1027-ND.
CABLE DVI TMDS 6' MALE TO MALE - P560-006
 Order 'cable dvi tmds 6' male to male - P560-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P560-006-ND.
CABLE DVI TMDS 10' MALE TO MALE - P560-010
 Order 'cable dvi tmds 10' male to male - P560-010' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P560-010-ND.
CABLE DVI TMDS 6' MALE TO FEMALE - P562-006
 Order 'cable dvi tmds 6' male to female - P562-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P562-006-ND.
CONN DVI 24POS 1.5A 40V DIGITAL - XM4M-2432-1312
 Order 'conn dvi 24pos 1.5a 40v digital - XM4M-2432-1312' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XM4M-2432-1312-ND.
CBL DVI(24+5) CON 3' 28 AWG - 1321009-03
 Order 'cbl dvi(24+5) con 3' 28 awg - 1321009-03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q380-ND.
CBL DVI(24+1) CON 3' 28 AWG - 1321007-03
 Order 'cbl dvi(24+1) con 3' 28 awg - 1321007-03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q379-ND.
CBL DVI(24+1) CON 16' 26 AWG - 1321037-16
 Order 'cbl dvi(24+1) con 16' 26 awg - 1321037-16' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q394-ND.
CBL DVI(24+5) CON 10' 28 AWG - 1321029-10
 Order 'cbl dvi(24+5) con 10' 28 awg - 1321029-10' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q390-ND.
CBL DVI(24+1) CON 6' 28 AWG - 1321017-06
 Order 'cbl dvi(24+1) con 6' 28 awg - 1321017-06' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q384-ND.
CBL DVI(24+5) CON 6' 28 AWG - 1321019-06
 Order 'cbl dvi(24+5) con 6' 28 awg - 1321019-06' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q385-ND.
CBL DVI(24+1) CON 10' 28 AWG - 1321027-10
 Order 'cbl dvi(24+1) con 10' 28 awg - 1321027-10' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q389-ND.
CBL DVI(24+5) CON 16' 26 AWG - 1321039-16
 Order 'cbl dvi(24+5) con 16' 26 awg - 1321039-16' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q395-ND.
CBL ASSY DVI DIGITAL-SINGLE LINK - 88741-8000
 Order 'cbl assy dvi digital-single link - 88741-8000' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18509-ND.
CBL ASSY DVI ANALOG-DUAL LINK - 88741-8200
 Order 'cbl assy dvi analog-dual link - 88741-8200' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18510-ND.

Send this link via E-Mail
Help With This Screen

CTLR DVI-2560 DUAL LINK DVI 24V - 4171300XX-3
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CTL SERIES DIE SET - CTL-11 Next: CTLR DVS-1600 DVI VGA S-VID COMP - 4171400XX-3
CTLR DVI-2560 DUAL LINK DVI 24V - 4171300XX-3