Display, Monitor - Interface Controller 12V, 24V Digital View Inc 4169600XX-3
CTLR SVH-1920 DVI PC VID 1080P - 4169600XX-3 - Optoelectronics
| Digi-Key Part Number | 586-1026-ND |
1 |
365.75000 |
Extended Price
365.75 |
| Manufacturer Part Number | 4169600XX-3 | |||
| Description | CTLR SVH-1920 DVI PC VID 1080P | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4169600XX-3 |
| Vendor | Digital View Inc |
| Category | Optoelectronics |
| Voltage - Input | 12V, 24V |
| Voltage - Output | 3.3V, 5V, 12V |
| Power (Watts) | 10W |
| Size / Dimension | 7" L x 4.74" W (179mm x 120.4mm) |
| Operating Temperature | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4169600XX 3 4169600XX3 586 1026 ND 5861026ND 586-1026 |
4169600XX-3 Specification Sheet
CTLR SVH-1920 DVI PC VID 1080P - 4169600XX-3 (586-1026-ND) - Optoelectronics
Related parts Display, Monitor - Interface Controller 12V, 24V Digital View Inc 4169600XX-3Display, Monitor - Interface Controller 12V, 24V Digital View Inc 4169600XX-3
Order 'ctlr svh-1920 dvi pc vid 1080p - 4169600XX-3' online from Digi-Key. Manufactured by Digital View Inc. Digi-Key part number 586-1026-ND.
Texas Instruments Controller - Interface Integrated Circuit (ics) PC Card Controller Tube - 3 V ~ 3.6 V PCI4410AGHK
Order 'ic integrated pc card 209-bga - PCI4410AGHK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6657-5-ND.
Texas Instruments Controller - Interface Integrated Circuit (ics) PC Card Controller Tube - 3 V ~ 3.6 V PCI4410APDV
Order 'ic integrated pc card 208-lqfp - PCI4410APDV' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6658-5-ND.
7-Segment Green - 3 digit 0.56" (14.22mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDT-M512RI
Order 'led 7-seg .56" 3-digit green ca - LDT-M512RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDT-M512RI-ND.
7-Segment Yellow - 3 digit 0.56" (14.22mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDT-M513RI
Order 'led 7-seg .56" 3-digit yellow ca - LDT-M513RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDT-M513RI-ND.
7-Segment Red 12-DIP 3 digit 0.56" (14.22mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDT-M514RI
Order 'led 7-seg .56" 3-digit red ca - LDT-M514RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDT-M514RI-ND.
Building Fasteners (VA) Hex Nuts, Lock Washers, Machine Screws Hardware Kit 1600 pcs - 100 ea of 3 sizes Hex Nuts, Lock Washers, 10 sizes Machine Screws Q659802
Order 'slotted electronic hardware kit - Q659802' online from Digi-Key. Manufactured by Building Fasteners (VA). Digi-Key part number 1601-KIT-ND.
Building Fasteners (VA) Hex Nuts, Lock Washers, Machine Screws Hardware Kit 1600 pcs - 100 ea of 3 sizes Hex Nuts, Lock Washers, 10 sizes Machine Screws Q659802B
Order 'phillips panhead hardware kit - Q659802B' online from Digi-Key. Manufactured by Building Fasteners (VA). Digi-Key part number 1603-KIT-ND.
Building Fasteners (VA) Flat washers, Hex Nuts, Machine Screws Hardware Kit 1500 pcs - 100 ea of 3 sizes ea Hex Nuts, Flat Washers, 9 sizes Machine Screws Q660015
Order 'stainless stl hardware #6,#8,#10 - Q660015' online from Digi-Key. Manufactured by Building Fasteners (VA). Digi-Key part number 1608-KIT-ND.
Molex Connector Corporation Rectangular - Contact, Housing Connector Kit 151 pcs - Assorted 1, 2, 3, 4 Circuit Housing, 10 ~ 18 AWG Crimp Terminals 76650-0001
Order 'kit conn hcs-125 series - 76650-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8404-ND.
Display, Monitor - Interface Controller Digital View Inc 4171400XX-3
Order 'ctlr dvs-1600 dvi vga s-vid comp - 4171400XX-3' online from Digi-Key. Manufactured by Digital View Inc. Digi-Key part number 586-1021-ND.
Accessories Digital View Inc KIT 60110-3
Order 'kit osd brd w cbl digital pot - KIT 60110-3' online from Digi-Key. Manufactured by Digital View Inc. Digi-Key part number 586-1022-ND.
Texas Instruments Controller - Interface Integrated Circuit (ics) PC Card Controller Tube - 3 V ~ 3.6 V PCI6420GHK
Order 'ic 2slt pc card/sc ctlr 288-bga - PCI6420GHK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15265-ND.
Texas Instruments Controller - Interface Integrated Circuit (ics) PC Card Controller Tube - 3 V ~ 3.6 V PCI6420ZHK
Order 'ic 2slt pc card/sc ctlr 288-bga - PCI6420ZHK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15266-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL613-3
Order 'isolator 3tx 16soic - IL613-3' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1047-5-ND.
Options for Display, Monitor - Interface Controller 12V, 24V Digital View Inc 4169600XX-3
Send this link via E-Mail
Help With This Screen
