KIT OSD BRD W CBL DIGITAL POT - KIT 60110-3 - Optoelectronics
| Digi-Key Part Number | 586-1022-ND |
1 10 50 |
48.00000 36.00000 30.00000 |
Extended Price
48.00 360.00 1500.00 |
| Manufacturer Part Number | KIT 60110-3 | |||
| Description | KIT OSD BRD W CBL DIGITAL POT | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KIT 60110-3 |
| Vendor | Digital View Inc |
| Category | Optoelectronics |
| Accessory Type | Board - OSD Button |
| For Use With/Related Products | SVH-1920 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KIT 60110 3 KIT 601103 586 1022 ND 5861022ND 586-1022 |
KIT 60110-3 Specification Sheet
KIT OSD BRD W CBL DIGITAL POT - KIT 60110-3 (586-1022-ND) - Optoelectronics
Related parts Optoelectronics :KIT OSD BRD W CBL DIGITAL POT - KIT 60110-3
Order 'kit osd brd w cbl digital pot - KIT 60110-3' online from Digi-Key. Manufactured by Digital View Inc. Digi-Key part number 586-1022-ND.
KIT OSD BRD W/CBL DVI - KIT 60115
Order 'kit osd brd w/cbl dvi - KIT 60115' online from Digi-Key. Manufactured by Digital View Inc. Digi-Key part number KIT 60115-ND.
KIT OSD BRD VERT 6" CBL 8-BUTTON - KIT 60121-3
Order 'kit osd brd vert 6" cbl 8-button - KIT 60121-3' online from Digi-Key. Manufactured by Digital View Inc. Digi-Key part number 586-1053-ND.
KIT OSD BRD HOR 6" CBL 8-BUTTON - KIT 60125-3
Order 'kit osd brd hor 6" cbl 8-button - KIT 60125-3' online from Digi-Key. Manufactured by Digital View Inc. Digi-Key part number 586-1054-ND.
KIT OSD BRD VER 12" CBL 8-BUTTON - KIT 60131-3
Order 'kit osd brd ver 12" cbl 8-button - KIT 60131-3' online from Digi-Key. Manufactured by Digital View Inc. Digi-Key part number 586-1055-ND.
KIT HAND HELD DIGITAL PROBE - 1828335-4
Order 'kit hand held digital probe - 1828335-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1828335-4-ND.
HEATSHRNK KIT RFL 3/4" BLK 12PC - Q2-F3X-RK1-3/4-01-6IN-12
Order 'heatshrnk kit rfl 3/4" blk 12pc - Q2-F3X-RK1-3/4-01-6IN-12' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2-F3X-RK1-3/4-01-6IN-12-ND.
HEATSHRK KIT RFL 3/8" COLOR 19PC - Q2-F-RK4-3/8-11-6IN-19
Order 'heatshrk kit rfl 3/8" color 19pc - Q2-F-RK4-3/8-11-6IN-19' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2F19-KIT-ND.
HEATSHRK KIT RFL 3/16" BLK 24 PC - Q2-Z-RK1-3/16-01-6IN-24
Order 'heatshrk kit rfl 3/16" blk 24 pc - Q2-Z-RK1-3/16-01-6IN-24' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2-Z-RK1-3/16-01-6IN-24-ND.
HEATSHRK KIT RFL 3/32" BLK 32 PC - Q2-Z-RK1-3/32-01-6IN-32
Order 'heatshrk kit rfl 3/32" blk 32 pc - Q2-Z-RK1-3/32-01-6IN-32' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2-Z-RK1-3/32-01-6IN-32-ND.
HEATSHRK KIT RFL 3/64" BLK 40 PC - Q2-Z-RK1-3/64-01-6IN-40
Order 'heatshrk kit rfl 3/64" blk 40 pc - Q2-Z-RK1-3/64-01-6IN-40' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2-Z-RK1-3/64-01-6IN-40-ND.
HEATSHRK KIT RFL 3/4" BLK 12 PC - Q2-Z-RK2-3/4-01-6IN-12
Order 'heatshrk kit rfl 3/4" blk 12 pc - Q2-Z-RK2-3/4-01-6IN-12' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2-Z-RK2-3/4-01-6IN-12-ND.
HEATSHRK KIT RFL 3/8" BLK 16 PC - Q2-Z-RK2-3/8-01-6IN-16
Order 'heatshrk kit rfl 3/8" blk 16 pc - Q2-Z-RK2-3/8-01-6IN-16' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2-Z-RK2-3/8-01-6IN-16-ND.
KIT EASY XC164CM - B158-H8961-X-X-7600
Order 'kit easy xc164cm - B158-H8961-X-X-7600' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number B158-H8961-X-X-7600IN-ND.
KIT EASY XC164CS - B158-H8962-X-X-7600
Order 'kit easy xc164cs - B158-H8962-X-X-7600' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number B158-H8962-X-X-7600IN-ND.
Send this link via E-Mail
Help With This Screen
