IC LED DRVR HI PWR AC IN 16-SOIC - SSL1750T/N1,518 - Integrated Circuits (ICs)
NXP Semiconductors Led Driver Integrated Circuit (ics) High Power, AC Input Tape & Reel (TR) - 70 V ~ 276 V SSL1750T/N1,518
| Digi-Key Part Number | 568-4417-2-ND |
2500 5000 10000 25000 |
1.59163 1.57900 1.54742 1.51584 |
Extended Price
3979.07 7895.00 15474.20 37896.00 |
| Manufacturer Part Number | SSL1750T/N1,518 | |||
| Description | IC LED DRVR HI PWR AC IN 16-SOIC | |||
| Quantity Available | 2500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSL1750T/N1,518 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Current - Output / Channel | - |
| Number of Outputs | - |
| Type | High Power, AC Input |
| Voltage - Supply | 70 V ~ 276 V |
| Voltage - Output | - |
| Topology | Smart |
| Frequency | 125kHz |
| Operating Temperature | -20°C ~ 150°C |
| Efficiency | - |
| Drawing Number | 568; SOT109-1; D, T, TN2; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSL1750T N1,518 SSL1750TN1,518 568 4417 2 ND 56844172ND 568-4417-2 |
SSL1750T/N1,518 Specification Sheet
IC LED DRVR HI PWR AC IN 16-SOIC - SSL1750T/N1,518 (568-4417-2-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Led Driver Integrated Circuit (ics) High Power, AC Input Tape & Reel (TR) - 70 V ~ 276 V SSL1750T/N1,518IC LED DRVR HI PWR AC IN 16-SOIC - SSL1750T/N1,518
Order 'ic led drvr hi pwr ac in 16-soic - SSL1750T/N1,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4417-1-ND.
IC LED DRVR HI PWR AC IN 16-SOIC - SSL1750T/N1,518
Order 'ic led drvr hi pwr ac in 16-soic - SSL1750T/N1,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4417-2-ND.
IC LED DRVR HI PWR AC IN 16-SOIC - SSL1750T/N1,518
Order 'ic led drvr hi pwr ac in 16-soic - SSL1750T/N1,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4417-6-ND.
IC LED DRVR HI PWR AC IN 14-SOIC - SSL1522T/N2,518
Order 'ic led drvr hi pwr ac in 14-soic - SSL1522T/N2,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4414-1-ND.
IC LED DRVR HI PWR AC IN 14-SOIC - SSL1522T/N2,518
Order 'ic led drvr hi pwr ac in 14-soic - SSL1522T/N2,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4414-2-ND.
IC LED DRVR HI PWR AC IN 14-SOIC - SSL1522T/N2,518
Order 'ic led drvr hi pwr ac in 14-soic - SSL1522T/N2,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4414-6-ND.
IC LED DRVR HIG PWR AC IN 16-DIP - SSL1623PH/N1,112
Order 'ic led drvr hig pwr ac in 16-dip - SSL1623PH/N1,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4416-5-ND.
IC LED DRVR HIG PWR AC IN 16-SIP - BP5845W
Order 'ic led drvr hig pwr ac in 16-sip - BP5845W' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BP5845W-ND.
IC LED DRVR HIGH PWR AC IN 8-DIP - SSL1523P/N2,112
Order 'ic led drvr high pwr ac in 8-dip - SSL1523P/N2,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4415-5-ND.
IC LED DRVR HIG PWR AC IN 11-SIP - BP5843
Order 'ic led drvr hig pwr ac in 11-sip - BP5843' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BP5843-ND.
IC LED DRVR HIG PWR AC IN 11-SIP - BP5842A
Order 'ic led drvr hig pwr ac in 11-sip - BP5842A' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BP5842A-ND.
IC LED DRVR HIG PWR AC IN 11-SIP - BP5843A
Order 'ic led drvr hig pwr ac in 11-sip - BP5843A' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BP5843A-ND.
IC LED DRIVER SMPS DIMM 16-SOIC - SSL2101T/N1,518
Order 'ic led driver smps dimm 16-soic - SSL2101T/N1,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4733-1-ND.
IC LED DRIVER SMPS DIMM 16-SOIC - SSL2101T/N1,518
Order 'ic led driver smps dimm 16-soic - SSL2101T/N1,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4733-2-ND.
IC LED DRIVER SMPS DIMM 16-SOIC - SSL2101T/N1,518
Order 'ic led driver smps dimm 16-soic - SSL2101T/N1,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4733-6-ND.
Options for NXP Semiconductors Led Driver Integrated Circuit (ics) High Power, AC Input Tape & Reel (TR) - 70 V ~ 276 V SSL1750T/N1,518
Send this link via E-Mail
Help With This Screen
