IC LED DRVR HI PWR AC IN 14-SOIC - SSL1522T/N2,518 - Integrated Circuits (ICs)
| Digi-Key Part Number | 568-4414-1-ND |
1 25 100 250 500 1000 |
1.40000 1.12000 .84000 .78400 .75600 .72800 |
Extended Price
1.40 28.00 84.00 196.00 378.00 728.00 |
| Manufacturer Part Number | SSL1522T/N2,518 | |||
| Description | IC LED DRVR HI PWR AC IN 14-SOIC | |||
| Quantity Available | 4848 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSL1522T/N2,518 |
| Vendor | NXP Semiconductors (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Packaging | Cut Tape (CT) |
| Current - Output / Channel | 1A |
| Number of Outputs | 1 |
| Type | High Power, AC Input |
| Voltage - Supply | 80 V ~ 276 V |
| Voltage - Output | - |
| Topology | Smart |
| Frequency | 100kHz |
| Operating Temperature | -40°C ~ 85°C |
| Efficiency | - |
| Drawing Number | 568; SOT108-1; D, T, TN2; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSL1522T N2,518 SSL1522TN2,518 568 4414 1 ND 56844141ND 568-4414-1 |
SSL1522T/N2,518 Specification Sheet
IC LED DRVR HI PWR AC IN 14-SOIC - SSL1522T/N2,518 (568-4414-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LED DRVR HI PWR AC IN 14-SOIC - SSL1522T/N2,518
Order 'ic led drvr hi pwr ac in 14-soic - SSL1522T/N2,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4414-1-ND.
IC LED DRVR HI PWR AC IN 14-SOIC - SSL1522T/N2,518
Order 'ic led drvr hi pwr ac in 14-soic - SSL1522T/N2,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4414-2-ND.
IC LED DRVR HI PWR AC IN 14-SOIC - SSL1522T/N2,518
Order 'ic led drvr hi pwr ac in 14-soic - SSL1522T/N2,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4414-6-ND.
IC LED DRVR HI PWR AC IN 16-SOIC - SSL1750T/N1,518
Order 'ic led drvr hi pwr ac in 16-soic - SSL1750T/N1,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4417-1-ND.
IC LED DRVR HI PWR AC IN 16-SOIC - SSL1750T/N1,518
Order 'ic led drvr hi pwr ac in 16-soic - SSL1750T/N1,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4417-2-ND.
IC LED DRVR HI PWR AC IN 16-SOIC - SSL1750T/N1,518
Order 'ic led drvr hi pwr ac in 16-soic - SSL1750T/N1,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4417-6-ND.
IC LED DRVR HIGH PWR AC IN 8-DIP - SSL1523P/N2,112
Order 'ic led drvr high pwr ac in 8-dip - SSL1523P/N2,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4415-5-ND.
IC LED DRVR HIG PWR AC IN 16-DIP - SSL1623PH/N1,112
Order 'ic led drvr hig pwr ac in 16-dip - SSL1623PH/N1,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4416-5-ND.
IC LED DRVR HIG PWR AC IN 11-SIP - BP5843
Order 'ic led drvr hig pwr ac in 11-sip - BP5843' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BP5843-ND.
IC LED DRVR HIG PWR AC IN 11-SIP - BP5842A
Order 'ic led drvr hig pwr ac in 11-sip - BP5842A' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BP5842A-ND.
IC LED DRVR HIG PWR AC IN 11-SIP - BP5843A
Order 'ic led drvr hig pwr ac in 11-sip - BP5843A' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BP5843A-ND.
IC LED DRVR HIG PWR AC IN 16-SIP - BP5845W
Order 'ic led drvr hig pwr ac in 16-sip - BP5845W' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BP5845W-ND.
IC CFL DRIVER 630V 14-SOIC - UBA2021T/N2,518
Order 'ic cfl driver 630v 14-soic - UBA2021T/N2,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4929-2-ND.
IC LED DRVR HP CONST CURR 8-SOIC - LM3404HVMA/NOPB
Order 'ic led drvr hp const curr 8-soic - LM3404HVMA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3404HVMA-ND.
IC LED DRVR HP CONST CURR 8-SOIC - LM3404MA/NOPB
Order 'ic led drvr hp const curr 8-soic - LM3404MA/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3404MACT-ND.
Send this link via E-Mail
Help With This Screen
