IC DRIVER MICROSTEPPING 24-TSSOP - A3984SLPTR-T - Integrated Circuits (ICs)
Allegro Microsystems Inc (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Digi-Reel® ±2A 3 V ~ 5.5 V A3984SLPTR-T
| Digi-Key Part Number | 620-1150-6-ND |
1 25 100 250 500 1000 2000 |
6.27000 4.83320 4.29600 3.93800 3.40100 2.68500 2.59550 |
Extended Price
6.27 120.83 429.60 984.50 1700.50 2685.00 5191.00 |
| Manufacturer Part Number | A3984SLPTR-T | |||
| Description | IC DRIVER MICROSTEPPING 24-TSSOP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3984SLPTR-T |
| Vendor | Allegro Microsystems Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Applications | Stepper Motor Driver |
| Number of Outputs | 1 |
| Voltage - Supply | 3 V ~ 5.5 V |
| Voltage - Load | 8 V ~ 35 V |
| Current - Output | ±2A |
| Operating Temperature | -20°C ~ 85°C |
| Package / Case | 24-TSSOP Exposed Pad, 24-eTSSOP, 24-HTSSOP |
| Packaging | Digi-Reel® |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3984SLPTR T A3984SLPTRT 620 1150 6 ND 62011506ND 620-1150-6 |
A3984SLPTR-T Specification Sheet
IC DRIVER MICROSTEPPING 24-TSSOP - A3984SLPTR-T (620-1150-6-ND) - Integrated Circuits (ICs)
Related parts Allegro Microsystems Inc (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Digi-Reel® ±2A 3 V ~ 5.5 V A3984SLPTR-TIC DRIVER MICROSTEPPING 24-TSSOP - A3984SLPTR-T
Order 'ic driver microstepping 24-tssop - A3984SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1150-1-ND.
IC DRIVER MICROSTEPPING 24-TSSOP - A3984SLPTR-T
Order 'ic driver microstepping 24-tssop - A3984SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1150-6-ND.
IC DRIVER MICROSTEPPING 24-TSSOP - A3983SLPTR-T
Order 'ic driver microstepping 24-tssop - A3983SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1149-1-ND.
IC DRIVER MICROSTEPPING 24-TSSOP - A3987SLPTR-T
Order 'ic driver microstepping 24-tssop - A3987SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1171-1-ND.
IC DRIVER MICROSTEPPING 24-TSSOP - A3987SLPTR-T
Order 'ic driver microstepping 24-tssop - A3987SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1171-6-ND.
IC DRIVER MICROSTEPPING 24-TSSOP - A3983SLPTR-T
Order 'ic driver microstepping 24-tssop - A3983SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1149-6-ND.
IC DRIVER MICROSTEPPING 24-TSSOP - A3984SLPTR-T
Order 'ic driver microstepping 24-tssop - A3984SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1150-2-ND.
IC DRIVER MICROSTEPPING 24-TSSOP - A3984SLPTR
Order 'ic driver microstepping 24-tssop - A3984SLPTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3984SLPTR-ND.
IC DRIVER MICROSTEPPING 28-TSSOP - A3979SLPTR-T
Order 'ic driver microstepping 28-tssop - A3979SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1148-1-ND.
IC DRIVER MICROSTEPPING 24-TSSOP - A3983SLPTR-T
Order 'ic driver microstepping 24-tssop - A3983SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1149-2-ND.
IC DRIVER MICROSTEPPING 38-TSSOP - A3986SLDTR-T
Order 'ic driver microstepping 38-tssop - A3986SLDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1166-1-ND.
IC DRIVER MICROSTEPPING 38-TSSOP - A3986SLDTR-T
Order 'ic driver microstepping 38-tssop - A3986SLDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1166-6-ND.
IC DRIVER MICROSTEPPING 24-TSSOP - A3987SLPTR-T
Order 'ic driver microstepping 24-tssop - A3987SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1171-2-ND.
IC DRIVER MICROSTEPPING 24-TSSOP - A3983SLP
Order 'ic driver microstepping 24-tssop - A3983SLP' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3983SLP-ND.
IC DRIVER MICROSTEPPING 24-TSSOP - A3983SLPTR
Order 'ic driver microstepping 24-tssop - A3983SLPTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3983SLPTR-ND.
Options for Allegro Microsystems Inc (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Digi-Reel® ±2A 3 V ~ 5.5 V A3984SLPTR-T
Send this link via E-Mail
Help With This Screen
