IC LATCH HALL EFFECT SOT23W - A1212LLHLT-T
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC LATCH HALL EFFECT SOT23W - A1212LLHLT-T
| Digi-Key Part Number | 620-1017-6-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | A1212LLHLT-T | |||
| Description | IC LATCH HALL EFFECT SOT23W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A1212LLHLT-T |
| Vendor | Allegro Microsystems Inc (VA) |
| Category | Sensors, Transducers |
| Features | - |
| Package / Case | SOT23W |
| Current - Output (Max) | 25mA |
| Sensing Range | 175G Trip, 175G Release |
| Operating Temperature | -40°C ~ 150°C |
| Output Type | Digital, Differential |
| Type | Digital Latch |
| Voltage - Supply | 3.8 V ~ 24 V |
| Current - Supply | 7.5mA |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A1212LLHLT T A1212LLHLTT 620 1017 6 ND 62010176ND 620-1017-6 |
A1212LLHLT-T Specification Sheet
IC LATCH HALL EFFECT SOT23W - A1212LLHLT-T (620-1017-6-ND)
Related parts Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC LATCH HALL EFFECT SOT23W - A1212LLHLT-TIC LATCH HALL EFFECT SOT23W - A1212LLHLT-T
Order 'ic latch hall effect sot23w - A1212LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1017-1-ND.
IC LATCH HALL EFFECT SOT23W - A1212LLHLT-T
Order 'ic latch hall effect sot23w - A1212LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1017-6-ND.
IC LATCH HALL EFFECT SOT23W - A1212LLHLT-T
Order 'ic latch hall effect sot23w - A1212LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1017-2-ND.
IC LATCH HALL EFFECT SOT23W - A1210LLHLT-T
Order 'ic latch hall effect sot23w - A1210LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1013-1-ND.
IC LATCH HALL EFFECT SOT23W - A1211LLHLT-T
Order 'ic latch hall effect sot23w - A1211LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1015-1-ND.
IC LATCH HALL EFFECT SOT23W - A1210LLHLT-T
Order 'ic latch hall effect sot23w - A1210LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1013-6-ND.
IC LATCH HALL EFFECT SOT23W - A1211LLHLT-T
Order 'ic latch hall effect sot23w - A1211LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1015-6-ND.
IC LATCH HALL EFFECT SOT23W - A1210LLHLT-T
Order 'ic latch hall effect sot23w - A1210LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1013-2-ND.
IC LATCH HALL EFFECT SOT23W - A1211LLHLT-T
Order 'ic latch hall effect sot23w - A1211LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1015-2-ND.
IC LATCH HALL EFFECT SOT23W - A1210ELHLT-T
Order 'ic latch hall effect sot23w - A1210ELHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1210ELHLT-T-ND.
IC LATCH HALL EFFECT SOT23W - A1211ELHLT-T
Order 'ic latch hall effect sot23w - A1211ELHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1211ELHLT-T-ND.
IC LATCH HALL EFFECT SOT23W - A1212ELHLT-T
Order 'ic latch hall effect sot23w - A1212ELHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1212ELHLT-T-ND.
IC LATCH HALL EFFECT SOT23W - A1213ELHLT-T
Order 'ic latch hall effect sot23w - A1213ELHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1213ELHLT-T-ND.
IC LATCH HALL EFFECT SOT23W - A1213LLHLT-T
Order 'ic latch hall effect sot23w - A1213LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1213LLHLT-T-ND.
IC LATCH HALL EFFECT SOT23W - A1214ELHLT-T
Order 'ic latch hall effect sot23w - A1214ELHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1214ELHLT-T-ND.
Options for Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC LATCH HALL EFFECT SOT23W - A1212LLHLT-T
Send this link via E-Mail
Help With This Screen
