OP AMP I/O LV 1.8-5.5V 8-MSOP - BU7262SFVM-TR
Rohm Semiconductor(VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 550µA 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V BU7262SFVM-TR
| Digi-Key Part Number | BU7262SFVM-DKR-ND |
1 25 100 1000 |
1.23000 1.02520 .82000 .54530 |
Extended Price
1.23 25.63 82.00 545.30 |
| Manufacturer Part Number | BU7262SFVM-TR | |||
| Description | OP AMP I/O LV 1.8-5.5V 8-MSOP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BU7262SFVM-TR |
| Vendor | Rohm Semiconductor(VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Digi-Reel® |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Slew Rate | 1.1 V/µs |
| Gain Bandwidth Product | 2MHz |
| Current - Supply | 550µA |
| Current - Output / Channel | 12mA |
| Voltage - Supply, Single/Dual (±) | 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 1pA |
| Operating Temperature | -40°C ~ 105°C |
| Voltage - Input Offset | 1000µV |
| Drawing Number | 846; MSOP8; FVM; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BU7262SFVM TR BU7262SFVMTR BU7262SFVM DKR ND BU7262SFVMDKRND BU7262SFVM-DKR |
BU7262SFVM-TR Specification Sheet
OP AMP I/O LV 1.8-5.5V 8-MSOP - BU7262SFVM-TR (BU7262SFVM-DKR-ND)
Related parts Rohm Semiconductor(VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 550µA 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V BU7262SFVM-TROP AMP I/O LV 1.8-5.5V 8-MSOP - BU7262SFVM-TR
Order 'op amp i/o lv 1.8-5.5v 8-msop - BU7262SFVM-TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU7262SFVM-TR-ND.
OP AMP I/O LV 1.8-5.5V 8-MSOP - BU7262SFVM-TR
Order 'op amp i/o lv 1.8-5.5v 8-msop - BU7262SFVM-TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BU7262SFVM-CT-ND.
OP AMP I/O LV 1.8-5.5V 8-MSOP - BU7262SFVM-TR
Order 'op amp i/o lv 1.8-5.5v 8-msop - BU7262SFVM-TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BU7262SFVM-DKR-ND.
OP AMP I/O LV 1.8-5.5V 8-MSOP - BU7242FVM-TR
Order 'op amp i/o lv 1.8-5.5v 8-msop - BU7242FVM-TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU7242FVM-TR-ND.
OP AMP I/O LV 1.8-5.5V 8-MSOP - BU7242SFVM-TR
Order 'op amp i/o lv 1.8-5.5v 8-msop - BU7242SFVM-TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU7242SFVM-TR-ND.
OP AMP I/O LV 1.8-5.5V 8-MSOP - BU7262FVM-TR
Order 'op amp i/o lv 1.8-5.5v 8-msop - BU7262FVM-TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU7262FVM-TR-ND.
OP AMP I/O LV 1.8-5.5V 8-MSOP - BU7242FVM-TR
Order 'op amp i/o lv 1.8-5.5v 8-msop - BU7242FVM-TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BU7242FVM-CT-ND.
OP AMP I/O LV 1.8-5.5V 8-MSOP - BU7242FVM-TR
Order 'op amp i/o lv 1.8-5.5v 8-msop - BU7242FVM-TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BU7242FVM-DKR-ND.
OP AMP I/O LV 1.8-5.5V 8-MSOP - BU7242SFVM-TR
Order 'op amp i/o lv 1.8-5.5v 8-msop - BU7242SFVM-TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BU7242SFVM-CT-ND.
OP AMP I/O LV 1.8-5.5V 8-MSOP - BU7242SFVM-TR
Order 'op amp i/o lv 1.8-5.5v 8-msop - BU7242SFVM-TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BU7242SFVM-DKR-ND.
OP AMP I/O LV 1.8-5.5V 8-MSOP - BU7262FVM-TR
Order 'op amp i/o lv 1.8-5.5v 8-msop - BU7262FVM-TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BU7262FVM-CT-ND.
OP AMP I/O LV 1.8-5.5V 8-MSOP - BU7262FVM-TR
Order 'op amp i/o lv 1.8-5.5v 8-msop - BU7262FVM-TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BU7262FVM-DKR-ND.
OP AMP I/O LV 1.8-5.5V 8-SOP - BU7242F-E2
Order 'op amp i/o lv 1.8-5.5v 8-sop - BU7242F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU7242F-E2TR-ND.
OP AMP I/O LV 1.8-5.5V 8-SOP - BU7242SF-E2
Order 'op amp i/o lv 1.8-5.5v 8-sop - BU7242SF-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU7242SF-E2TR-ND.
OP AMP I/O LV 1.8-5.5V 8-SOP - BU7262F-E2
Order 'op amp i/o lv 1.8-5.5v 8-sop - BU7262F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU7262F-E2TR-ND.
Options for Rohm Semiconductor(VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 550µA 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V BU7262SFVM-TR
Send this link via E-Mail
Help With This Screen
