OP AMP I/O FULL SWING HV 8-MSOP - BD7562SFVM-TR - Integrated Circuits (ICs)
Rohm Semiconductor(VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 900µA 5 V ~ 14.5 V BD7562SFVM-TR
| Digi-Key Part Number | BD7562SFVM-CT-ND |
1 25 100 1000 |
1.23000 1.02520 .82000 .54530 |
Extended Price
1.23 25.63 82.00 545.30 |
| Manufacturer Part Number | BD7562SFVM-TR | |||
| Description | OP AMP I/O FULL SWING HV 8-MSOP | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BD7562SFVM-TR |
| Vendor | Rohm Semiconductor(VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Slew Rate | 1 V/µs |
| Gain Bandwidth Product | 1MHz |
| Current - Supply | 900µA |
| Current - Output / Channel | 1mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 14.5 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 1pA |
| Operating Temperature | -40°C ~ 105°C |
| Voltage - Input Offset | 1000µV |
| Drawing Number | 846; MSOP8; FVM; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BD7562SFVM TR BD7562SFVMTR BD7562SFVM CT ND BD7562SFVMCTND BD7562SFVM-CT |
BD7562SFVM-TR Specification Sheet
OP AMP I/O FULL SWING HV 8-MSOP - BD7562SFVM-TR (BD7562SFVM-CT-ND) - Integrated Circuits (ICs)
Related parts Rohm Semiconductor(VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 900µA 5 V ~ 14.5 V BD7562SFVM-TROP AMP I/O FULL SWING HV 8-MSOP - BD7562SFVM-TR
Order 'op amp i/o full swing hv 8-msop - BD7562SFVM-TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BD7562SFVM-CT-ND.
OP AMP I/O FULL SWING HV 8-MSOP - BD7562SFVM-TR
Order 'op amp i/o full swing hv 8-msop - BD7562SFVM-TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BD7562SFVM-DKR-ND.
OP AMP I/O FULL SWING HV 8-MSOP - BD7562SFVM-TR
Order 'op amp i/o full swing hv 8-msop - BD7562SFVM-TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BD7562SFVM-TR-ND.
OP AMP I/O FULL SWING HV 8-MSOP - BD7542FVM-TR
Order 'op amp i/o full swing hv 8-msop - BD7542FVM-TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BD7542FVM-CT-ND.
OP AMP I/O FULL SWING HV 8-MSOP - BD7542FVM-TR
Order 'op amp i/o full swing hv 8-msop - BD7542FVM-TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BD7542FVM-DKR-ND.
OP AMP I/O FULL SWING HV 8-MSOP - BD7542SFVM-TR
Order 'op amp i/o full swing hv 8-msop - BD7542SFVM-TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BD7542SFVM-CT-ND.
OP AMP I/O FULL SWING HV 8-MSOP - BD7542SFVM-TR
Order 'op amp i/o full swing hv 8-msop - BD7542SFVM-TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BD7542SFVM-DKR-ND.
OP AMP I/O FULL SWING HV 8-MSOP - BD7562FVM-TR
Order 'op amp i/o full swing hv 8-msop - BD7562FVM-TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BD7562FVM-CT-ND.
OP AMP I/O FULL SWING HV 8-MSOP - BD7562FVM-TR
Order 'op amp i/o full swing hv 8-msop - BD7562FVM-TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BD7562FVM-DKR-ND.
OP AMP I/O FULL SWING HV 8-MSOP - BD7542FVM-TR
Order 'op amp i/o full swing hv 8-msop - BD7542FVM-TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BD7542FVM-TR-ND.
OP AMP I/O FULL SWING HV 8-MSOP - BD7542SFVM-TR
Order 'op amp i/o full swing hv 8-msop - BD7542SFVM-TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BD7542SFVM-TR-ND.
OP AMP I/O FULL SWING HV 8-MSOP - BD7562FVM-TR
Order 'op amp i/o full swing hv 8-msop - BD7562FVM-TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BD7562FVM-TR-ND.
OP AMP I/O FULL SWING HV 8-SOP - BD7542F-E2
Order 'op amp i/o full swing hv 8-sop - BD7542F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BD7542F-E2CT-ND.
OP AMP I/O FULL SWING HV 8-SOP - BD7542F-E2
Order 'op amp i/o full swing hv 8-sop - BD7542F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BD7542F-E2DKR-ND.
OP AMP I/O FULL SWING HV 8-SOP - BD7542SF-E2
Order 'op amp i/o full swing hv 8-sop - BD7542SF-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BD7542SF-E2CT-ND.
Options for Rohm Semiconductor(VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 900µA 5 V ~ 14.5 V BD7562SFVM-TR
Send this link via E-Mail
Help With This Screen
