INDICATOR NEON RED 28V PNL MNT - 1090A1-28V - Optoelectronics
| Digi-Key Part Number | 1090A1-28V-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1090A1-28V | |||
| Description | INDICATOR NEON RED 28V PNL MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1090A1-28V |
| Vendor | CML Innovative Technologies Inc |
| Category | Optoelectronics |
| Color | Red |
| Lens Style/Size | Round, 16mm |
| Lead Style | Wire Leads |
| Voltage Rating | 28V |
| MSCP (Mean Spherical Candle Power) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1090A1 28V 1090A128V |
INDICATOR NEON RED 28V PNL MNT - 1090A1-28V (1090A1-28V-ND) - Optoelectronics
Related parts Optoelectronics :INDICATOR NEON RED 28V PNL MNT - 1090A1-28V
Order 'indicator neon red 28v pnl mnt - 1090A1-28V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1090A1-28V-ND.
LAMP NEON RED 220V PNL MNT - 1051QC1
Order 'lamp neon red 220v pnl mnt - 1051QC1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1051QC1-ND.
LAMP NEON RED 220V PNL MNT - 2111QAX1
Order 'lamp neon red 220v pnl mnt - 2111QAX1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 2111QAX1-ND.
LAMP NEON RED 220V PNL MNT - 2121AX1
Order 'lamp neon red 220v pnl mnt - 2121AX1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 2121AX1-ND.
LAMP NEON RED 250V PNL MNT - 2151A1
Order 'lamp neon red 250v pnl mnt - 2151A1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 2151A1-ND.
LAMP NEON RED 220V PNL MNT - 2151QA1
Order 'lamp neon red 220v pnl mnt - 2151QA1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 2151QA1-ND.
LAMP RED 1/2" HOLE PNL MNT - 1090QC1-28V
Order 'lamp red 1/2" hole pnl mnt - 1090QC1-28V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1090QC1-28V-ND.
LAMP NEON RED 120V PC MNT - 1050QC1
Order 'lamp neon red 120v pc mnt - 1050QC1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50131-ND.
LAMP NEON RED 120V PC MNT - 2110A1
Order 'lamp neon red 120v pc mnt - 2110A1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50191-ND.
LAMP NEON RED 120V PC MNT - 2620QK1
Order 'lamp neon red 120v pc mnt - 2620QK1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50351-ND.
LAMP NEON RED 120V PC MNT - 2620K1
Order 'lamp neon red 120v pc mnt - 2620K1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50361-ND.
LAMP NEON AMBER 220V PNL MNT - 1051QC3
Order 'lamp neon amber 220v pnl mnt - 1051QC3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1051QC3-ND.
LAMP NEON BLUE 120V PNL MNT - 1052A6
Order 'lamp neon blue 120v pnl mnt - 1052A6' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1052A6-ND.
LAMP NEON GREEN 120V PNL MNT - 1052QN5
Order 'lamp neon green 120v pnl mnt - 1052QN5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1052QN5-ND.
LAMP NEON GREEN 220V PNL MNT - 1053QA5
Order 'lamp neon green 220v pnl mnt - 1053QA5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1053QA5-ND.
Send this link via E-Mail
Help With This Screen
