Xilinx Inc Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable Tray 1.8V XC2C256-6TQG144C
IC CR-II CPLD 256MCELL 144-TQFP - XC2C256-6TQG144C - Integrated Circuits (ICs)
| Digi-Key Part Number | XC2C256-6TQG144C-ND |
60 |
18.35000 |
Extended Price
1101.00 |
| Manufacturer Part Number | XC2C256-6TQG144C | |||
| Description | IC CR-II CPLD 256MCELL 144-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XC2C256-6TQG144C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Programmable Type | In System Programmable |
| Number of Macrocells | 256 |
| Number of I /O | 118 |
| Number of Logic Blocks/Elements | - |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 144-TQFP |
| Features | Programmable |
| Voltage | 1.8V |
| Memory Type | CMOS |
| Delay Time tpd(1) Max | 7.5nS |
| Packaging | Tray |
| Drawing Number | 122; PK009; TQ; 144 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XC2C256 6TQG144C XC2C2566TQG144C |
XC2C256-6TQG144C Specification Sheet
IC CR-II CPLD 256MCELL 144-TQFP - XC2C256-6TQG144C (XC2C256-6TQG144C-ND) - Integrated Circuits (ICs)
Related parts Xilinx Inc Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable Tray 1.8V XC2C256-6TQG144CXilinx Inc Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable Tray 1.8V XC2C256-6TQG144C
Order 'ic cr-ii cpld 256mcell 144-tqfp - XC2C256-6TQG144C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2C256-6TQG144C-ND.
Xilinx Inc Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable Tray 1.8V XC2C256-7TQG144I
Order 'ic cr-ii cpld 256mcell 144-tqfp - XC2C256-7TQG144I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2C256-7TQG144I-ND.
Xilinx Inc Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable Tray 1.8V XC2C256-7TQG144C
Order 'ic cr-ii cpld 256mcell 144-qfp - XC2C256-7TQG144C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1401-ND.
Xilinx Inc Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable Tray 1.8V XC2C128-6TQG144C
Order 'ic cr-ii cpld 128mcell 144-tqfp - XC2C128-6TQG144C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2C128-6TQG144C-ND.
Xilinx Inc Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable Tray 1.8V XC2C384-10TQG144C
Order 'ic cr-ii cpld 384mcell 144-tqfp - XC2C384-10TQG144C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1406-ND.
Xilinx Inc Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable Tray 1.8V XC2C384-7TQG144C
Order 'ic cr-ii cpld 384mcell 144-tqfp - XC2C384-7TQG144C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2C384-7TQG144C-ND.
Xilinx Inc Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable Tray 1.8V XC2C384-10TQG144I
Order 'ic cr-ii cpld 384mcell 144-tqfp - XC2C384-10TQG144I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2C384-10TQG144I-ND.
Xilinx Inc Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable Tray 1.8V XC2C128-7TQG144C
Order 'ic cr-ii cpld 128mcell 144-qfp - XC2C128-7TQG144C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1397-ND.
Xilinx Inc Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable Tray 1.8V XC2C256-7CPG132C
Order 'ic cr-ii cpld 256mcell 132-bga - XC2C256-7CPG132C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1399-ND.
Xilinx Inc Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable Tray 1.8V XC2C256-7FTG256C
Order 'ic cr-ii cpld 256mcell 256-bga - XC2C256-7FTG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1400-ND.
Xilinx Inc Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable Tray 1.8V XC2C256-7VQG100C
Order 'ic cr-ii cpld 256mcell 100-vqfp - XC2C256-7VQG100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1402-ND.
Xilinx Inc Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable Tray 1.8V XC2C256-7VQG100I
Order 'ic cr-ii cpld 256mcell 100-vqfp - XC2C256-7VQG100I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2C256-7VQG100I-ND.
Xilinx Inc Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable Tray 1.8V XC2C256-6VQG100C
Order 'ic cr-ii cpld 256mcell 100-vqfp - XC2C256-6VQG100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2C256-6VQG100C-ND.
Xilinx Inc Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable Tray 1.8V XC2C256-6PQG208C
Order 'ic cr-ii cpld 256mcell 208-pqfp - XC2C256-6PQG208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2C256-6PQG208C-ND.
Xilinx Inc Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable Tray 1.8V XC2C256-6FTG256C
Order 'ic cr-ii cpld 256mcell 256-ftbga - XC2C256-6FTG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2C256-6FTG256C-ND.
Options for Xilinx Inc Cpld (complex Programmable Logic Devices) Integrated Circuit (ics) In System Programmable Tray 1.8V XC2C256-6TQG144C
Send this link via E-Mail
Help With This Screen
