IC CR-II CPLD 256MCELL 100-VQFP - XC2C256-6VQG100C
| Digi-Key Part Number | XC2C256-6VQG100C-ND |
90 |
16.60000 |
Extended Price
1494.00 |
| Manufacturer Part Number | XC2C256-6VQG100C | |||
| Description | IC CR-II CPLD 256MCELL 100-VQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XC2C256-6VQG100C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Programmable Type | In System Programmable |
| Number of Macrocells | 256 |
| Number of I /O | 80 |
| Number of Logic Blocks/Elements | - |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 100-VQFP |
| Features | Programmable |
| Voltage | 1.8V |
| Memory Type | CMOS |
| Delay Time tpd(1) Max | 7.5nS |
| Packaging | Tray |
| Drawing Number | 122; PK009; VQ; 100 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XC2C256 6VQG100C XC2C2566VQG100C |
XC2C256-6VQG100C Specification Sheet
IC CR-II CPLD 256MCELL 100-VQFP - XC2C256-6VQG100C (XC2C256-6VQG100C-ND)
Related parts :IC CR-II CPLD 256MCELL 100-VQFP - XC2C256-6VQG100C
Order 'ic cr-ii cpld 256mcell 100-vqfp - XC2C256-6VQG100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2C256-6VQG100C-ND.
IC CR-II CPLD 256MCELL 100-VQFP - XC2C256-7VQG100C
Order 'ic cr-ii cpld 256mcell 100-vqfp - XC2C256-7VQG100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1402-ND.
IC CR-II CPLD 256MCELL 100-VQFP - XC2C256-7VQG100I
Order 'ic cr-ii cpld 256mcell 100-vqfp - XC2C256-7VQG100I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2C256-7VQG100I-ND.
IC CR-II CPLD 128MCELL 100-VQFP - XC2C128-6VQG100C
Order 'ic cr-ii cpld 128mcell 100-vqfp - XC2C128-6VQG100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2C128-6VQG100C-ND.
IC CR-II CPLD 128MCELL 100-VQFP - XC2C128-7VQG100C
Order 'ic cr-ii cpld 128mcell 100-vqfp - XC2C128-7VQG100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1285-ND.
IC CR-II CPLD 64MCELL 100-VQFP - XC2C64A-7VQG100C
Order 'ic cr-ii cpld 64mcell 100-vqfp - XC2C64A-7VQG100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1409-ND.
IC CR-II CPLD 64MCELL 100-VQFP - XC2C64A-7VQG100I
Order 'ic cr-ii cpld 64mcell 100-vqfp - XC2C64A-7VQG100I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2C64A-7VQG100I-ND.
IC CR-II CPLD 64MCELL 100-VQFP - XC2C64A-5VQG100C
Order 'ic cr-ii cpld 64mcell 100-vqfp - XC2C64A-5VQG100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2C64A-5VQG100C-ND.
IC CR-II CPLD 128MCELL 100-VQFP - XC2C128-7VQG100I
Order 'ic cr-ii cpld 128mcell 100-vqfp - XC2C128-7VQG100I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2C128-7VQG100I-ND.
IC CR-II CPLD 256MCELL 132-BGA - XC2C256-7CPG132C
Order 'ic cr-ii cpld 256mcell 132-bga - XC2C256-7CPG132C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1399-ND.
IC CR-II CPLD 256MCELL 256-BGA - XC2C256-7FTG256C
Order 'ic cr-ii cpld 256mcell 256-bga - XC2C256-7FTG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1400-ND.
IC CR-II CPLD 256MCELL 144-QFP - XC2C256-7TQG144C
Order 'ic cr-ii cpld 256mcell 144-qfp - XC2C256-7TQG144C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1401-ND.
IC CR-II CPLD 256MCELL 144-TQFP - XC2C256-7TQG144I
Order 'ic cr-ii cpld 256mcell 144-tqfp - XC2C256-7TQG144I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2C256-7TQG144I-ND.
IC CR-II CPLD 256MCELL 144-TQFP - XC2C256-6TQG144C
Order 'ic cr-ii cpld 256mcell 144-tqfp - XC2C256-6TQG144C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2C256-6TQG144C-ND.
IC CR-II CPLD 256MCELL 208-PQFP - XC2C256-6PQG208C
Order 'ic cr-ii cpld 256mcell 208-pqfp - XC2C256-6PQG208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2C256-6PQG208C-ND.
Send this link via E-Mail
Help With This Screen
