IDC CABLE- AKR26A/ AE26M / APR26 - A3DRA-2636M - Cable Assemblies
| Digi-Key Part Number | A3DRA-2636M-ND |
1 10 100 250 500 1000 2500 5000 |
24.57000 20.00900 14.74360 12.72516 11.84756 10.21523 9.65357 9.33764 |
Extended Price
24.57 200.09 1474.36 3181.29 5923.78 10215.23 24133.92 46688.20 |
| Manufacturer Part Number | A3DRA-2636M | |||
| Description | IDC CABLE- AKR26A/ AE26M / APR26 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3DRA-2636M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 26 |
| Contact Finish | Gold, Undefined |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
A3DRA 2636M A3DRA2636M |
IDC CABLE- AKR26A/ AE26M / APR26 - A3DRA-2636M (A3DRA-2636M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE- AKR26A/ AE26M / APR26 - A3DRA-2636M
Order 'idc cable- akr26a/ ae26m / apr26 - A3DRA-2636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DRA-2636M-ND.
IDC CABLE- AKR26A/ AE26M / APR26 - A3DRA-2606M
Order 'idc cable- akr26a/ ae26m / apr26 - A3DRA-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DRA-2606M-ND.
IDC CABLE- AKR26A/ AE26M / APR26 - A3DRA-2618M
Order 'idc cable- akr26a/ ae26m / apr26 - A3DRA-2618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DRA-2618M-ND.
IDC CABLE- ASS26A/ AE26M / APR26 - A3BKA-2636M
Order 'idc cable- ass26a/ ae26m / apr26 - A3BKA-2636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BKA-2636M-ND.
IDC CABLE- ASR26A/ AE26M / APR26 - A3BRA-2636M
Order 'idc cable- asr26a/ ae26m / apr26 - A3BRA-2636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRA-2636M-ND.
IDC CABLE- AKR26A/ AE26M / ACE26 - A3DEA-2636M
Order 'idc cable- akr26a/ ae26m / ace26 - A3DEA-2636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEA-2636M-ND.
IDC CABLE- AKR26A/ AE26M / APK26 - A3DKA-2636M
Order 'idc cable- akr26a/ ae26m / apk26 - A3DKA-2636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKA-2636M-ND.
IDC CABLE- AKR26G/ AE26M / APR26 - A3DRG-2636M
Order 'idc cable- akr26g/ ae26m / apr26 - A3DRG-2636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DRG-2636M-ND.
IDC CABLE- APR26A/ AE26M / APR26 - A3RRA-2636M
Order 'idc cable- apr26a/ ae26m / apr26 - A3RRA-2636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3RRA-2636M-ND.
IDC CABLE- APR26G/ AE26M / APR26 - A3RRG-2636M
Order 'idc cable- apr26g/ ae26m / apr26 - A3RRG-2636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3RRG-2636M-ND.
IDC CABLE- ASN26A/ AE26M / X - A1AXA-2636M
Order 'idc cable- asn26a/ ae26m / x - A1AXA-2636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXA-2636M-ND.
IDC CABLE- ASC26G/ AE26M / X - A1AXG-2636M
Order 'idc cable- asc26g/ ae26m / x - A1AXG-2636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXG-2636M-ND.
IDC CABLE - ASC26H/AE26M/X - A1AXH-2636M
Order 'idc cable - asc26h/ae26m/x - A1AXH-2636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXH-2636M-ND.
IDC CABLE- ASS26A/ AE26M / X - A1BXA-2636M
Order 'idc cable- ass26a/ ae26m / x - A1BXA-2636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXA-2636M-ND.
IDC CABLE- ASR26G/ AE26M / X - A1BXG-2636M
Order 'idc cable- asr26g/ ae26m / x - A1BXG-2636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXG-2636M-ND.
Send this link via E-Mail
Help With This Screen