Battery Holder Battery MPD (Memory Protection Devices) BH48AASF
BATTERY HOLDER 8 CELL AA W/SNAP - BH48AASF - Batteries
| Digi-Key Part Number | BH48AASF-ND |
100 |
1.53000 |
Extended Price
153.00 |
| Manufacturer Part Number | BH48AASF | |||
| Description | BATTERY HOLDER 8 CELL AA W/SNAP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BH48AASF |
| Vendor | MPD (Memory Protection Devices) |
| Category | Batteries |
| Number of Cells | 8 |
| Battery Cell Size | AA |
| Termination Style | Snap On |
| Size / Dimension | 2.28" L x 2.34" W x 1.16" H (57.9mm x 59.5mm x 29.5mm) |
| Battery Series | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BH48AASF BH48AASF |
BATTERY HOLDER 8 CELL AA W/SNAP - BH48AASF (BH48AASF-ND) - Batteries
Related parts Battery Holder Battery MPD (Memory Protection Devices) BH48AASFBattery Holder Battery MPD (Memory Protection Devices) BH48AASF
Order 'battery holder 8 cell aa w/snap - BH48AASF' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH48AASF-ND.
Battery Holder Battery MPD (Memory Protection Devices) BC22AASF
Order 'holder batt 2-aa cells w/snaps - BC22AASF' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC22AASF-ND.
Battery Holder Battery MPD (Memory Protection Devices) BH14AASF
Order 'holder batt 4-aa cells w/snaps - BH14AASF' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH14AASF-ND.
Battery Holder Battery MPD (Memory Protection Devices) BA2AAPC
Order '2 cell aa holder w/pc pins - BA2AAPC' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BA2AAPC-ND.
Battery Holder Battery MPD (Memory Protection Devices) BC12AAL
Order 'holder batt 2-aa cells sldr lugs - BC12AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC12AAL-ND.
Battery Holder Battery MPD (Memory Protection Devices) BC22AAL
Order 'holder batt 2-aa cells sldr lugs - BC22AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC22AAL-ND.
Battery Holder Battery MPD (Memory Protection Devices) BC22AAW
Order 'holder batt 2-aa cells wire lds - BC22AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC22AAW-ND.
Battery Holder Battery MPD (Memory Protection Devices) BC2AAPC
Order 'holder batt 2-aa cells pc mnt - BC2AAPC' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC2AAPC-ND.
Battery Holder Battery MPD (Memory Protection Devices) BC3AAL
Order 'holder batt 3-aa cells sldr lugs - BC3AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC3AAL-ND.
Battery Holder Battery MPD (Memory Protection Devices) BC3AAW
Order 'holder batt 3-aa cells wire lds - BC3AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC3AAW-ND.
Battery Holder Battery MPD (Memory Protection Devices) BC4AAL
Order 'holder batt 4-aa cells sldr lugs - BC4AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC4AAL-ND.
Battery Holder Battery MPD (Memory Protection Devices) BC4AAW-12
Order 'holder batt 4-aa cell 12"wr lds - BC4AAW-12' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC4AAW-12-ND.
Battery Holder Battery MPD (Memory Protection Devices) BC4AAW
Order 'holder batt 4-aa cells wire lds - BC4AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC4AAW-ND.
Battery Holder Battery MPD (Memory Protection Devices) BCAAL
Order 'holder batt 1-aa cell sldr lugs - BCAAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BCAAL-ND.
Battery Holder Battery MPD (Memory Protection Devices) BCAAPC
Order 'battery holder aa plastic pc mnt - BCAAPC' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BCAAPC-ND.
Options for Battery Holder Battery MPD (Memory Protection Devices) BH48AASF
Send this link via E-Mail
Help With This Screen
