SPARTAN-3A FPGA 400K 208-PQFP - XC3S400-5PQG208C - Integrated Circuits (ICs)
| Digi-Key Part Number | XC3S400-5PQG208C-ND |
48 |
25.45000 |
Extended Price
1221.60 |
| Manufacturer Part Number | XC3S400-5PQG208C | |||
| Description | SPARTAN-3A FPGA 400K 208-PQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XC3S400-5PQG208C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Number of Gates | 400000 |
| Number of I /O | 141 |
| Number of Registers | - |
| Number of Logic Blocks/Elements | 896 |
| Delay Time | 2.36ns |
| Package / Case | 208-PQFP |
| Operating Temperature | 0°C ~ 85°C |
| Voltage - Supply | 1.14 V ~ 3.465 V |
| Drawing Number | 122; PK007; PQ; 208 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XC3S400 5PQG208C XC3S4005PQG208C |
XC3S400-5PQG208C Specification Sheet
SPARTAN-3A FPGA 400K 208-PQFP - XC3S400-5PQG208C (XC3S400-5PQG208C-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :SPARTAN-3A FPGA 400K 208-PQFP - XC3S400-5PQG208C
Order 'spartan-3a fpga 400k 208-pqfp - XC3S400-5PQG208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S400-5PQG208C-ND.
IC SPARTAN-3 FPGA 400K 208-PQFP - XC3S400-4PQG208C
Order 'ic spartan-3 fpga 400k 208-pqfp - XC3S400-4PQG208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1519-ND.
SPARTAN-3A FPGA 200K 208-PQFP - XC3S200-5PQG208C
Order 'spartan-3a fpga 200k 208-pqfp - XC3S200-5PQG208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S200-5PQG208C-ND.
SPARTAN-3A FPGA 50K 208-PQFP - XC3S50-5PQG208C
Order 'spartan-3a fpga 50k 208-pqfp - XC3S50-5PQG208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S50-5PQG208C-ND.
IC SPARTAN-XL FPGA 40K 208-PQFP - XCS40XL-5PQG208C
Order 'ic spartan-xl fpga 40k 208-pqfp - XCS40XL-5PQG208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1301-ND.
IC SPARTAN-II FPGA 100K 208-PQFP - XC2S100-5PQG208C
Order 'ic spartan-ii fpga 100k 208-pqfp - XC2S100-5PQG208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1304-ND.
IC SPARTAN-II FPGA 150K 208-PQFP - XC2S150-5PQG208C
Order 'ic spartan-ii fpga 150k 208-pqfp - XC2S150-5PQG208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1308-ND.
IC SPARTAN-II FPGA 200K 208-PQFP - XC2S200-5PQG208C
Order 'ic spartan-ii fpga 200k 208-pqfp - XC2S200-5PQG208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1314-ND.
IC SPARTAN-II FPGA 50K 208-PQFP - XC2S50-5PQG208C
Order 'ic spartan-ii fpga 50k 208-pqfp - XC2S50-5PQG208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1320-ND.
SPARTAN-3A FPGA 400K STD 208PQFP - XC3S400-4PQG208I
Order 'spartan-3a fpga 400k std 208pqfp - XC3S400-4PQG208I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S400-4PQG208I-ND.
IC SPARTAN-XL FPGA 20K 208-PQFP - XCS20XL-4PQG208C
Order 'ic spartan-xl fpga 20k 208-pqfp - XCS20XL-4PQG208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1292-ND.
IC SPARTAN-XL FPGA 30K 208-PQFP - XCS30XL-4PQG208C
Order 'ic spartan-xl fpga 30k 208-pqfp - XCS30XL-4PQG208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1296-ND.
IC SPARTAN-XL FPGA 40K 208-PQFP - XCS40XL-4PQG208C
Order 'ic spartan-xl fpga 40k 208-pqfp - XCS40XL-4PQG208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1300-ND.
IC SPARTAN-II FPGA 200K 208-PQFP - XC2S200-5PQG208I
Order 'ic spartan-ii fpga 200k 208-pqfp - XC2S200-5PQG208I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1315-ND.
IC SPARTAN-II FPGA 200K 208-PQFP - XC2S200-6PQG208C
Order 'ic spartan-ii fpga 200k 208-pqfp - XC2S200-6PQG208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1317-ND.
Send this link via E-Mail
Help With This Screen
