Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.465 V XC3S2000-5FGG900C
SPARTAN-3A FPGA 2M 900-FBGA - XC3S2000-5FGG900C - Integrated Circuits (ICs)
| Digi-Key Part Number | XC3S2000-5FGG900C-ND |
27 |
97.94963 |
Extended Price
2644.64 |
| Manufacturer Part Number | XC3S2000-5FGG900C | |||
| Description | SPARTAN-3A FPGA 2M 900-FBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XC3S2000-5FGG900C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Number of Gates | 2000000 |
| Number of I /O | 565 |
| Number of Registers | * |
| Number of Logic Blocks/Elements | * |
| Delay Time | * |
| Package / Case | 900-FBGA |
| Operating Temperature | 0°C ~ 85°C |
| Voltage - Supply | 1.14 V ~ 3.465 V |
| Drawing Number | 122; PK038; FG; 900 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XC3S2000 5FGG900C XC3S20005FGG900C |
XC3S2000-5FGG900C Specification Sheet
SPARTAN-3A FPGA 2M 900-FBGA - XC3S2000-5FGG900C (XC3S2000-5FGG900C-ND) - Integrated Circuits (ICs)
Related parts Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.465 V XC3S2000-5FGG900CXilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.465 V XC3S2000-5FGG900C
Order 'spartan-3a fpga 2m 900-fbga - XC3S2000-5FGG900C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S2000-5FGG900C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.465 V XC3S4000-5FGG900C
Order 'spartan-3a fpga 4m 900-fbga - XC3S4000-5FGG900C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S4000-5FGG900C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.465 V XC3S5000-5FGG900C
Order 'spartan-3a fpga 5m 900-fbga - XC3S5000-5FGG900C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S5000-5FGG900C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.465 V XC3S2000-5FGG456C
Order 'spartan-3a fpga 2m 456-fbga - XC3S2000-5FGG456C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S2000-5FGG456C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.465 V XC3S2000-5FGG676C
Order 'spartan-3a fpga 2m 676-fbga - XC3S2000-5FGG676C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S2000-5FGG676C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.465 V XC3S2000-4FGG900C
Order 'spartan-3a fpga 2m std 900-fbga - XC3S2000-4FGG900C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S2000-4FGG900C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.465 V XC3S2000-4FGG900I
Order 'spartan-3a fpga 2m std 900-fbga - XC3S2000-4FGG900I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S2000-4FGG900I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.465 V XC3S2000-4FGG456C
Order 'spartan-3a fpga 2m std 456-fbga - XC3S2000-4FGG456C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S2000-4FGG456C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.465 V XC3S2000-4FGG456I
Order 'spartan-3a fpga 2m std 456-fbga - XC3S2000-4FGG456I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S2000-4FGG456I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.465 V XC3S2000-4FGG676C
Order 'spartan-3a fpga 2m std 676-fbga - XC3S2000-4FGG676C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S2000-4FGG676C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.465 V XC3S2000-4FGG676I
Order 'spartan-3a fpga 2m std 676-fbga - XC3S2000-4FGG676I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S2000-4FGG676I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.465 V XC3S4000-4FGG900C
Order 'spartan-3a fpga 4m std 900-fbga - XC3S4000-4FGG900C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S4000-4FGG900C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.465 V XC3S4000-4FGG900I
Order 'spartan-3a fpga 4m std 900-fbga - XC3S4000-4FGG900I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S4000-4FGG900I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.465 V XC3S4000L-4FGG900C
Order 'spartan-3a fpga 4m std 900-fbga - XC3S4000L-4FGG900C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S4000L-4FGG900C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.465 V XC3S5000-4FGG900C
Order 'spartan-3a fpga 5m std 900-fbga - XC3S5000-4FGG900C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3S5000-4FGG900C-ND.
Options for Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.465 V XC3S2000-5FGG900C
Send this link via E-Mail
Help With This Screen
