RELAY PWR SPST 16A 24VDC PC MNT - LKG1AF-24V-16-1
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 16A @ 277VAC 24VDC LKG1AF-24V-16-1
| Digi-Key Part Number | LKG1AF-24V-16-1-ND |
100 |
1.41100 |
Extended Price
141.10 |
| Manufacturer Part Number | LKG1AF-24V-16-1 | |||
| Description | RELAY PWR SPST 16A 24VDC PC MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LKG1AF-24V-16-1 |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 16A @ 277VAC |
| Coil Voltage | 24VDC |
| Control Off Voltage (Min) | 2.4 VDC |
| Control On Voltage (Max) | 18 VDC |
| Coil Current | 22.1mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LKG1AF 24V 16 1 LKG1AF24V161 |
LKG1AF-24V-16-1 Specification Sheet
RELAY PWR SPST 16A 24VDC PC MNT - LKG1AF-24V-16-1 (LKG1AF-24V-16-1-ND)
Related parts General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 16A @ 277VAC 24VDC LKG1AF-24V-16-1RELAY PWR SPST 16A 24VDC PC MNT - LKG1AF-24V-16-1
Order 'relay pwr spst 16a 24vdc pc mnt - LKG1AF-24V-16-1' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number LKG1AF-24V-16-1-ND.
RELAY PWR SPST 16A 12VDC PC MNT - LKG1AF-12V-16-1
Order 'relay pwr spst 16a 12vdc pc mnt - LKG1AF-12V-16-1' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number LKG1AF-12V-16-1-ND.
RELAY PWR SPST 10A 24VDC PC MNT - LKP1AF-24V
Order 'relay pwr spst 10a 24vdc pc mnt - LKP1AF-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1272-ND.
RELAY PWR SPST 16A 24VDC PCB MT - JVN1A-24V-F
Order 'relay pwr spst 16a 24vdc pcb mt - JVN1A-24V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2364-ND.
RELAY PWR SPST 10A 24VDC PC MNT - JW1AFSN-DC24V
Order 'relay pwr spst 10a 24vdc pc mnt - JW1AFSN-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1121-ND.
RELAY PWR 10A SPDT 24VDC PC MNT - JS1-24V
Order 'relay pwr 10a spdt 24vdc pc mnt - JS1-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1105-ND.
RELAY PWR SPST 16A 24VDC 400MW - ALE12B24
Order 'relay pwr spst 16a 24vdc 400mw - ALE12B24' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1367-ND.
RELAY PWR SPST 16A 24VDC PCB - G2R-1A-E-T130 DC24
Order 'relay pwr spst 16a 24vdc pcb - G2R-1A-E-T130 DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-E-T130DC24-ND.
RELAY PWR SPST 16A 24VDC PCB - G2RL-1A4-E-CF DC24
Order 'relay pwr spst 16a 24vdc pcb - G2RL-1A4-E-CF DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-1A4-E-CFDC24-ND.
RELAY PWR SPST 16A 24VDC PCB - G2RL-1A4-E DC24
Order 'relay pwr spst 16a 24vdc pcb - G2RL-1A4-E DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-1A4-E-DC24-ND.
RELAY PWR SPST 16A 24VDC PCB - G2RL-1A-E-CF DC24
Order 'relay pwr spst 16a 24vdc pcb - G2RL-1A-E-CF DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2844-ND.
RELAY PWR SPST 16A 24VDC PCB - G2RL-1A-E DC24
Order 'relay pwr spst 16a 24vdc pcb - G2RL-1A-E DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2845-ND.
RELAY PWR SPST 16A 24VDC PCB - OSZ-SS-124DM8,000
Order 'relay pwr spst 16a 24vdc pcb - OSZ-SS-124DM8,000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number OSZ-SS-124DM8,000-ND.
RELAY PWR SPST 16A 24VDC PCB - OZF-S-124LM1P,300
Order 'relay pwr spst 16a 24vdc pcb - OZF-S-124LM1P,300' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number OZF-S-124LM1P,300-ND.
RELAY PWR SPST 16A 24VDC PCB - RT334024
Order 'relay pwr spst 16a 24vdc pcb - RT334024' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB965-ND.
Options for General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 16A @ 277VAC 24VDC LKG1AF-24V-16-1
Send this link via E-Mail
Help With This Screen
