MOD BLUETOOTH MULTIMEDIA W/ANT - F2M03MLA-S01-R1A - RF and RFID
Free2Move (VA) 2402MHz ~ 2480MHz Rf Transceiver Module - F2M03MLA-S01-R1A
| Digi-Key Part Number | 647-1028-6-ND |
1 25 50 100 |
56.97000 45.10120 44.31000 42.72750 |
Extended Price
56.97 1127.53 2215.50 4272.75 |
| Manufacturer Part Number | F2M03MLA-S01-R1A | |||
| Description | MOD BLUETOOTH MULTIMEDIA W/ANT | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | F2M03MLA-S01-R1A |
| Vendor | Free2Move (VA) |
| Category | RF and RFID |
| Frequency | 2402MHz ~ 2480MHz |
| Data Rate - Maximum | 1.5Mbps |
| Modulation or Protocol | BlueTooth v2.0, Class 1, 2, & 3 |
| Applications | - |
| Power - Output | 8dBm |
| Sensitivity | -81dBm |
| Voltage - Supply | 3.1 V ~ 3.6 V |
| Current - Receiving | - |
| Current - Transmitting | 75mA |
| Package / Case | Module |
| Operating Temperature | -40°C ~ 85°C |
| Data Interface | PCB, Surface Mount |
| Antenna Connector | On-Board, Chip |
| Packaging | Digi-Reel® |
| Memory Size | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
F2M03MLA S01 R1A F2M03MLAS01R1A 647 1028 6 ND 64710286ND 647-1028-6 |
F2M03MLA-S01-R1A Specification Sheet
MOD BLUETOOTH MULTIMEDIA W/ANT - F2M03MLA-S01-R1A (647-1028-6-ND) - RF and RFID
Related parts Free2Move (VA) 2402MHz ~ 2480MHz Rf Transceiver Module - F2M03MLA-S01-R1AMOD BLUETOOTH MULTIMEDIA W/ANT - F2M03MLA-S01-R1A
Order 'mod bluetooth multimedia w/ant - F2M03MLA-S01-R1A' online from Digi-Key. Manufactured by Free2Move (VA). Digi-Key part number 647-1028-6-ND.
MOD BLUETOOTH MULTIMEDIA W/ANT - F2M03MLA-S01-R1A
Order 'mod bluetooth multimedia w/ant - F2M03MLA-S01-R1A' online from Digi-Key. Manufactured by Free2Move. Digi-Key part number 647-1028-1-ND.
MOD BLUETOOTH MULTIMEDIA W/ANT - F2M03MLA-S01-R1A
Order 'mod bluetooth multimedia w/ant - F2M03MLA-S01-R1A' online from Digi-Key. Manufactured by Free2Move. Digi-Key part number 647-1028-2-ND.
MOD BLUETOOTH V2.0 W/ANTENNA - F2M03MLA-S03
Order 'mod bluetooth v2.0 w/antenna - F2M03MLA-S03' online from Digi-Key. Manufactured by Free2Move (VA). Digi-Key part number 647-1015-1-ND.
MOD BLUETOOTH V2.0+EDR SPP W/ANT - F2M03GLA-S01
Order 'mod bluetooth v2.0+edr spp w/ant - F2M03GLA-S01' online from Digi-Key. Manufactured by Free2Move (VA). Digi-Key part number 647-1009-1-ND.
MOD BLUETOOTH V2.0+EDR EXT W/ANT - F2M03GXA-S01
Order 'mod bluetooth v2.0+edr ext w/ant - F2M03GXA-S01' online from Digi-Key. Manufactured by Free2Move (VA). Digi-Key part number 647-1013-1-ND.
MOD BLUETOOTH V2.0+EDR SPP EXT. - F2M03GX-S01
Order 'mod bluetooth v2.0+edr spp ext. - F2M03GX-S01' online from Digi-Key. Manufactured by Free2Move (VA). Digi-Key part number 647-1011-1-ND.
MOD BLUETOOTH V2.0+EDR USB W/ANT - F2M03GLA-S04
Order 'mod bluetooth v2.0+edr usb w/ant - F2M03GLA-S04' online from Digi-Key. Manufactured by Free2Move (VA). Digi-Key part number 647-1010-1-ND.
MOD BLUETOOTH V2.0+EDR EXT W/ANT - F2M03GXA-S04
Order 'mod bluetooth v2.0+edr ext w/ant - F2M03GXA-S04' online from Digi-Key. Manufactured by Free2Move (VA). Digi-Key part number 647-1014-1-ND.
MOD BLUETOOTH V2.0+EDR USB W/ANT - F2M03ALA-S04
Order 'mod bluetooth v2.0+edr usb w/ant - F2M03ALA-S04' online from Digi-Key. Manufactured by Free2Move (VA). Digi-Key part number 647-1027-6-ND.
MOD BLUETOOTH V2.0+EDR SPP W/ANT - F2M03ALA-S01
Order 'mod bluetooth v2.0+edr spp w/ant - F2M03ALA-S01' online from Digi-Key. Manufactured by Free2Move (VA). Digi-Key part number 647-1026-6-ND.
MODULE BLUETOOTH SPP W/ANT CLSS2 - F2M03AC2-101
Order 'module bluetooth spp w/ant clss2 - F2M03AC2-101' online from Digi-Key. Manufactured by Free2Move (VA). Digi-Key part number 647-1002-1-ND.
MOD BLUETOOTH V2.0+EDR USB EXT. - F2M03GX-S04
Order 'mod bluetooth v2.0+edr usb ext. - F2M03GX-S04' online from Digi-Key. Manufactured by Free2Move (VA). Digi-Key part number 647-1012-1-ND.
MOD BLUETOOTH V2.0 W/ANTENNA - F2M03MLA-S03
Order 'mod bluetooth v2.0 w/antenna - F2M03MLA-S03' online from Digi-Key. Manufactured by Free2Move. Digi-Key part number 647-1015-2-ND.
MODULE AUDIO HSP BLUETOOTH CLSS2 - F2M03AC2-103
Order 'module audio hsp bluetooth clss2 - F2M03AC2-103' online from Digi-Key. Manufactured by Free2Move (VA). Digi-Key part number 647-1003-1-ND.
Options for Free2Move (VA) 2402MHz ~ 2480MHz Rf Transceiver Module - F2M03MLA-S01-R1A
Send this link via E-Mail
Help With This Screen
