AMP OPTICAL MOD DVR 9.9-12.5GB/S - TGA4953-SL - Integrated Circuits (ICs)
| Digi-Key Part Number | TGA4953-SL-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TGA4953-SL | |||
| Description | AMP OPTICAL MOD DVR 9.9-12.5GB/S | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TGA4953-SL |
| Vendor | Triquint Semiconductor Inc |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | - |
| Type | Driver |
| Voltage - Supply | 3 V ~ 10 V |
| Package / Case | - |
| Packaging | Tray |
| Protocol | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TGA4953 SL TGA4953SL |
TGA4953-SL Specification Sheet
AMP OPTICAL MOD DVR 9.9-12.5GB/S - TGA4953-SL (TGA4953-SL-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :AMP OPTICAL MOD DVR 9.9-12.5GB/S - TGA4953-SL
Order 'amp optical mod dvr 9.9-12.5gb/s - TGA4953-SL' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA4953-SL-ND.
AMP OPTICAL MOD DVR 9.9-12.5GB/S - TGA4954-SL
Order 'amp optical mod dvr 9.9-12.5gb/s - TGA4954-SL' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA4954-SL-ND.
AMP AGC OPTICAL MOD DVR 10.7GB/S - TGA4819-SL
Order 'amp agc optical mod dvr 10.7gb/s - TGA4819-SL' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA4819-SL-ND.
AMP ADC OPTICAL MOD DVR SMD - TGA8652-SL
Order 'amp adc optical mod dvr smd - TGA8652-SL' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA8652-SL-ND.
IC OP AMP HI PERFORMANCE TO-99-8 - LM741CH/NOPB
Order 'ic op amp hi performance to-99-8 - LM741CH/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM741CH-ND.
IC OP AMP HI PERFORMANCE TO-99-8 - LM741H/NOPB
Order 'ic op amp hi performance to-99-8 - LM741H/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM741H-ND.
IC CATV PWR AMP 1GHZ 16-SOIC - TGA2801D-SG-T/R
Order 'ic catv pwr amp 1ghz 16-soic - TGA2801D-SG-T/R' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number 779-1011-2-ND.
IC GAAS FET FOR PA DVR MW-6 - CLY2
Order 'ic gaas fet for pa dvr mw-6 - CLY2' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number CLY2-ND.
MOD PWR-AMP CDMA/WCDMA 3V 8QFP - TQM713024
Order 'mod pwr-amp cdma/wcdma 3v 8qfp - TQM713024' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TQM713024-ND.
MOD PWR-AMP GSM/EDGE QUAD 15-LGA - TQM7M5001
Order 'mod pwr-amp gsm/edge quad 15-lga - TQM7M5001' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TQM7M5001-ND.
IC MOD DVR/FET W/VREG 56MLP 8X8 - FDMF8704V
Order 'ic mod dvr/fet w/vreg 56mlp 8x8 - FDMF8704V' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDMF8704VTR-ND.
IC PHEMT FET GAAS TRANS SC70-4 - CFH800
Order 'ic phemt fet gaas trans sc70-4 - CFH800' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number 779-1006-2-ND.
IC GAAS FET 26.5DBM SOT223-4 - CLY5
Order 'ic gaas fet 26.5dbm sot223-4 - CLY5' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number 779-1007-2-ND.
IC CATV PWR AMP 1GHZ 16-SOIC - TGA2801D-SG-T/R
Order 'ic catv pwr amp 1ghz 16-soic - TGA2801D-SG-T/R' online from Digi-Key. Manufactured by Triquint Semiconductor Inc (VA). Digi-Key part number 779-1011-1-ND.
IC CATV TIA/GAIN BLOCK 20-QFN - TGA2803-SM-T/R
Order 'ic catv tia/gain block 20-qfn - TGA2803-SM-T/R' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number 779-1012-2-ND.
Send this link via E-Mail
Help With This Screen
