AMP MPA/MULTIPLIER 17-37GHZ - TGA4030-SM - RF and RFID
| Digi-Key Part Number | TGA4030-SM-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TGA4030-SM | |||
| Description | AMP MPA/MULTIPLIER 17-37GHZ | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TGA4030-SM |
| Vendor | Triquint Semiconductor Inc |
| Category | RF and RFID |
| Package / Case | SM-03-16 |
| Voltage - Supply | 5V |
| Current - Supply | 140mA |
| Gain | 20dB |
| Frequency | 17GHz ~ 37GHz |
| RF Type | - |
| Packaging | Tray |
| Noise Figure | 7dB |
| P1db | 18dBm |
| Test Frequency | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TGA4030 SM TGA4030SM |
TGA4030-SM Specification Sheet
AMP MPA/MULTIPLIER 17-37GHZ - TGA4030-SM (TGA4030-SM-ND) - RF and RFID
Related parts RF and RFID :AMP MPA/MULTIPLIER 17-37GHZ - TGA4030-SM
Order 'amp mpa/multiplier 17-37ghz - TGA4030-SM' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA4030-SM-ND.
AMP MPA/MULTIPLIER 17-40GHZ - TGA4031-SM
Order 'amp mpa/multiplier 17-40ghz - TGA4031-SM' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA4031-SM-ND.
AMP MPA/MULTIPLIER 17-43GHZ - TGA4040
Order 'amp mpa/multiplier 17-43ghz - TGA4040' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA4040-ND.
AMP K-BAND 17-27GHZ 29DBM HPA - TGA4525-SM
Order 'amp k-band 17-27ghz 29dbm hpa - TGA4525-SM' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA4525-SM-ND.
AMP K-BAND 17-27GHZ 29DBM HPA - TGA4502-SCC
Order 'amp k-band 17-27ghz 29dbm hpa - TGA4502-SCC' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA4502-SCC-ND.
AMP KA-BAND 31-37GHZ 3.5W HPA - TGA4517
Order 'amp ka-band 31-37ghz 3.5w hpa - TGA4517' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA4517-ND.
AMP MPA 40GB/S MODULATOR DRIVER - TGA4801
Order 'amp mpa 40gb/s modulator driver - TGA4801' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA4801-ND.
AMP K-BAND 17-21GHZ SELF-BIASED - TGA9088A-SCC
Order 'amp k-band 17-21ghz self-biased - TGA9088A-SCC' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA9088A-SCC-ND.
AMPLIFIER MPA KA-BAND 25-35GHZ - TGA4902-SM-T/R
Order 'amplifier mpa ka-band 25-35ghz - TGA4902-SM-T/R' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA4902-SM-T/R-ND.
IC CATV PWR AMP 1GHZ 16-SOIC - TGA2801D-SG-T/R
Order 'ic catv pwr amp 1ghz 16-soic - TGA2801D-SG-T/R' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number 779-1011-2-ND.
IC CATV TIA/GAIN BLOCK 20-QFN - TGA2803-SM-T/R
Order 'ic catv tia/gain block 20-qfn - TGA2803-SM-T/R' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number 779-1012-2-ND.
AMP X-BAND 4-14GHZ LNA SELF-BIAS - TGA2512-1-SM
Order 'amp x-band 4-14ghz lna self-bias - TGA2512-1-SM' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2512-1-SM-ND.
AMP X-BAND 4-14GHZ LNA GATE-BIAS - TGA2512-2-SM
Order 'amp x-band 4-14ghz lna gate-bias - TGA2512-2-SM' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2512-2-SM-ND.
IC AMP CATV/TIA GAIN BLOCK 20QFN - TGA2803-SM
Order 'ic amp catv/tia gain block 20qfn - TGA2803-SM' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2803-SM-ND.
IC AMP KA-BAND 28-31GHZ 1W 20QFN - TGA4509-SM
Order 'ic amp ka-band 28-31ghz 1w 20qfn - TGA4509-SM' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA4509-SM-ND.
Send this link via E-Mail
Help With This Screen
