Triquint Semiconductor Inc 802.11/Wi-Fi, WLAN Rf Amplifier SG-A2-2 TGA2921-SG
AMPLIFIER 802.11A 5.8GHZ 4W HFET - TGA2921-SG - RF and RFID
| Digi-Key Part Number | TGA2921-SG-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TGA2921-SG | |||
| Description | AMPLIFIER 802.11A 5.8GHZ 4W HFET | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TGA2921-SG |
| Vendor | Triquint Semiconductor Inc |
| Category | RF and RFID |
| Package / Case | SG-A2-2 |
| Voltage - Supply | 9V |
| Current - Supply | 700mA |
| Gain | 11dB |
| Frequency | 4.9GHz ~ 6GHz |
| RF Type | 802.11/Wi-Fi, WLAN |
| Packaging | Tray |
| Noise Figure | - |
| P1db | 36dBm |
| Test Frequency | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TGA2921 SG TGA2921SG |
TGA2921-SG Specification Sheet
AMPLIFIER 802.11A 5.8GHZ 4W HFET - TGA2921-SG (TGA2921-SG-ND) - RF and RFID
Related parts Triquint Semiconductor Inc 802.11/Wi-Fi, WLAN Rf Amplifier SG-A2-2 TGA2921-SGTriquint Semiconductor Inc 802.11/Wi-Fi, WLAN Rf Amplifier SG-A2-2 TGA2921-SG
Order 'amplifier 802.11a 5.8ghz 4w hfet - TGA2921-SG' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2921-SG-ND.
Triquint Semiconductor Inc 802.11/Wi-Fi, WLAN Rf Amplifier SG-A2-2 TGA2921-SG-T/R
Order 'amplifier 802.11a 5.8ghz 4w hfet - TGA2921-SG-T/R' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2921-SG-T/R-ND.
Triquint Semiconductor Inc 802.11/Wi-Fi, WLAN Rf Amplifier SG-A2-2 TGA2922-SG
Order 'amplifier 802.11a 5.8ghz 2w hfet - TGA2922-SG' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2922-SG-ND.
Triquint Semiconductor Inc 802.11/Wi-Fi, WLAN Rf Amplifier SG-A2-3 TGA2922-SG-T/R
Order 'amplifier 802.11a 5.8ghz 2w hfet - TGA2922-SG-T/R' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2922-SG-T/R-ND.
Triquint Semiconductor Inc 802.16/WiMax, WLL Rf Amplifier SG-A3-2 TGA2923-SG
Order 'amplifier mmds 3.5ghz 10w hfet - TGA2923-SG' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2923-SG-ND.
Triquint Semiconductor Inc 802.16/WiMax, WLL Rf Amplifier SG-A2-2 TGA2923-SG-T/R
Order 'amplifier mmds 3.5ghz 10w hfet - TGA2923-SG-T/R' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2923-SG-T/R-ND.
Triquint Semiconductor Inc General Purpose Rf Amplifier SG-A4-2 TGA2924-SG
Order 'amplifier mmds 2.6ghz 10w hfet - TGA2924-SG' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2924-SG-ND.
Triquint Semiconductor Inc General Purpose Rf Amplifier SG-A4-2 TGA2924-SG-T/R
Order 'amplifier mmds 2.6ghz 10w hfet - TGA2924-SG-T/R' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2924-SG-T/R-ND.
Triquint Semiconductor Inc - Rf Amplifier Surface Mount TGA2925-SG
Order 'amplifier 3.5ghz 5w hpa hfet - TGA2925-SG' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2925-SG-ND.
Triquint Semiconductor Inc - Rf Amplifier * TGA2510-SG
Order 'amplifier 12.5-17ghz 2w hpa - TGA2510-SG' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2510-SG-ND.
Triquint Semiconductor Inc Ku-Band Rf Amplifier Surface Mount TGA2519-SG
Order 'amplifier 13.75-14.5ghz 2w hpa - TGA2519-SG' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2519-SG-ND.
Triquint Semiconductor Inc Ka Band Rf Amplifier - TGA4905-CP
Order 'amplifier 25-31ghz 4w hpa - TGA4905-CP' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA4905-CP-ND.
Triquint Semiconductor Inc Ku-Band Rf Amplifier FL-A1-10 TGA8659-FL
Order 'amplifier 13-15ghz 4w hpa - TGA8659-FL' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA8659-FL-ND.
Triquint Semiconductor Inc Rf Die Product TGA2502
Order 'amplifier 13-15ghz 4w hpa - TGA2502' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2502-ND.
Triquint Semiconductor Inc (VA) - Rf Amplifier Surface Mount TGA2925-SG-T/R
Order 'ic hpa 5.6w 3.5ghz hfet 2-smd - TGA2925-SG-T/R' online from Digi-Key. Manufactured by Triquint Semiconductor Inc (VA). Digi-Key part number 779-1013-1-ND.
Options for Triquint Semiconductor Inc 802.11/Wi-Fi, WLAN Rf Amplifier SG-A2-2 TGA2921-SG
Send this link via E-Mail
Help With This Screen
