Keywords:





AMPLIFIER 9-10.5GHZ 5W - TGA2704 - RF and RFID

Digi-Key Part Number TGA2704-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberTGA2704
DescriptionAMPLIFIER 9-10.5GHZ 5W
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTGA2704
VendorTriquint Semiconductor Inc
CategoryRF and RFID
FunctionAmplifier
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TGA2704
TGA2704

TGA2704 Specification Sheet

Image of AMPLIFIER 9-10.5GHZ 5W - TGA2704

AMPLIFIER 9-10.5GHZ 5W - TGA2704 (TGA2704-ND) - RF and RFID

Related parts RF and RFID :
AMPLIFIER 9-10.5GHZ 5W - TGA2704
 Order 'amplifier 9-10.5ghz 5w - TGA2704' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2704-ND.
AMPLIFIER 7-8.5GHZ 5W - TGA2701
 Order 'amplifier 7-8.5ghz 5w - TGA2701' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2701-ND.
AMPLIFIER 10.5-12GHZ 5W - TGA2710
 Order 'amplifier 10.5-12ghz 5w - TGA2710' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2710-ND.
IC TRANS HFET 10.5GHZ 5W DIE - TGF4260-SCC
 Order 'ic trans hfet 10.5ghz 5w die - TGF4260-SCC' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGF4260-SCC-ND.
AMPLIFIER 3.5GHZ 5W HPA HFET - TGA2925-SG
 Order 'amplifier 3.5ghz 5w hpa hfet - TGA2925-SG' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2925-SG-ND.
IC .5W DC-5.0GHZ HFET SOT-89 - TGF2960-SD-T/R
 Order 'ic .5w dc-5.0ghz hfet sot-89 - TGF2960-SD-T/R' online from Digi-Key. Manufactured by Triquint Semiconductor Inc (VA). Digi-Key part number 779-1014-1-ND.
IC .5W DC-5.0GHZ HFET SOT-89 - TGF2960-SD-T/R
 Order 'ic .5w dc-5.0ghz hfet sot-89 - TGF2960-SD-T/R' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number 779-1014-2-ND.
IC GAAS POWER AMPLIFIER 10-MSOP - CGB240
 Order 'ic gaas power amplifier 10-msop - CGB240' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number CGB240-ND.
IC GAAS POWER AMPLIFIER 10-MSOP - CGB240B
 Order 'ic gaas power amplifier 10-msop - CGB240B' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number CGB240B-ND.
IC GAAS POWER AMPLIFIER SLIM-7 - CGB241
 Order 'ic gaas power amplifier slim-7 - CGB241' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number CGB241-ND.
AMPLIFIER MMIC 27-32GHZ .7W - TGA1073B-SCC
 Order 'amplifier mmic 27-32ghz .7w - TGA1073B-SCC' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA1073B-SCC-ND.
AMPLIFIER MMIC 36-40GHZ - TGA1073C-SCC
 Order 'amplifier mmic 36-40ghz - TGA1073C-SCC' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA1073C-SCC-ND.
AMPLIFIER MMIC 19-27GHZ - TGA1073G-SCC
 Order 'amplifier mmic 19-27ghz - TGA1073G-SCC' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA1073G-SCC-ND.
AMPLIFIER MMIC 18-27GHZ 1W - TGA1135B-SCC
 Order 'amplifier mmic 18-27ghz 1w - TGA1135B-SCC' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA1135B-SCC-ND.
AMPLIFIER MMIC 13.75-15GHZ 2W - TGA1152-SCC
 Order 'amplifier mmic 13.75-15ghz 2w - TGA1152-SCC' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA1152-SCC-ND.

Send this link via E-Mail
Help With This Screen

AMPLIFIER 9-10.5GHZ 5W - TGA2704
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: AMPLIFIER 802.11A 5.8GHZ 4W HFET - TGA2921-SG-T/R Next: AMPLIFIER AGC 18GHZ 12.5GB/S DVR - TGA1328-SCC
AMPLIFIER 9-10.5GHZ 5W - TGA2704