AMPLIFIER 12-19GHZ 29DBM 4STAGE - TGA2508-SM - RF and RFID
| Digi-Key Part Number | TGA2508-SM-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TGA2508-SM | |||
| Description | AMPLIFIER 12-19GHZ 29DBM 4STAGE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TGA2508-SM |
| Vendor | Triquint Semiconductor Inc |
| Category | RF and RFID |
| Package / Case | SM-06-12 |
| Voltage - Supply | 7V |
| Current - Supply | 433mA |
| Gain | 25dB |
| Frequency | 12GHz ~ 19GHz |
| RF Type | Ku-Band |
| Packaging | Tray |
| Noise Figure | 25dB |
| P1db | 29dBm |
| Test Frequency | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TGA2508 SM TGA2508SM |
TGA2508-SM Specification Sheet
AMPLIFIER 12-19GHZ 29DBM 4STAGE - TGA2508-SM (TGA2508-SM-ND) - RF and RFID
Related parts RF and RFID :AMPLIFIER 12-19GHZ 29DBM 4STAGE - TGA2508-SM
Order 'amplifier 12-19ghz 29dbm 4stage - TGA2508-SM' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2508-SM-ND.
AMPLIFIER 12-19GHZ 1W 4STAGE - TGA2508
Order 'amplifier 12-19ghz 1w 4stage - TGA2508' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2508-ND.
AMPLIFIER 12.5-16GHZ 2W 4STAGE - TGA2503-SM
Order 'amplifier 12.5-16ghz 2w 4stage - TGA2503-SM' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2503-SM-ND.
AMPLIFIER 12-18GHZ 3ST SELF-BIAS - TGA2507-SM
Order 'amplifier 12-18ghz 3st self-bias - TGA2507-SM' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2507-SM-ND.
AMPLIFIER 2-20GHZ 29DBM HPA WB - TGA2509-FL
Order 'amplifier 2-20ghz 29dbm hpa wb - TGA2509-FL' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2509-FL-ND.
AMPLIFIER 13-17GHZ 2W 4STAGE - TGA2503
Order 'amplifier 13-17ghz 2w 4stage - TGA2503' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2503-ND.
AMPLIFIER 12-18GHZ 2ST SELF-BIAS - TGA2506
Order 'amplifier 12-18ghz 2st self-bias - TGA2506' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2506-ND.
AMPLIFIER 12-18GHZ 3ST SELF-BIAS - TGA2507
Order 'amplifier 12-18ghz 3st self-bias - TGA2507' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2507-ND.
AMP K-BAND 17-27GHZ 29DBM HPA - TGA4525-SM
Order 'amp k-band 17-27ghz 29dbm hpa - TGA4525-SM' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA4525-SM-ND.
IC LNA/GAIN BLOCK 2-20GHZ 12-QFN - TGA2513-SM
Order 'ic lna/gain block 2-20ghz 12-qfn - TGA2513-SM' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number 779-1002-ND.
AMP X-BAND 4-14GHZ LNA SELF-BIAS - TGA2512-1-SM
Order 'amp x-band 4-14ghz lna self-bias - TGA2512-1-SM' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2512-1-SM-ND.
AMP X-BAND 4-14GHZ LNA GATE-BIAS - TGA2512-2-SM
Order 'amp x-band 4-14ghz lna gate-bias - TGA2512-2-SM' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2512-2-SM-ND.
AMPLIFIER 17-21GHZ 40DBM TOI HPA - TGA4530-SM
Order 'amplifier 17-21ghz 40dbm toi hpa - TGA4530-SM' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA4530-SM-ND.
AMPLIFIER MPA KA-BAND 25-35GHZ - TGA4902-SM
Order 'amplifier mpa ka-band 25-35ghz - TGA4902-SM' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA4902-SM-ND.
AMPLIFIER MPA KA-BAND 25-35GHZ - TGA4902-SM-T/R
Order 'amplifier mpa ka-band 25-35ghz - TGA4902-SM-T/R' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA4902-SM-T/R-ND.
Send this link via E-Mail
Help With This Screen
