Keywords:





AMPLIFIER 12-19GHZ 1W 4STAGE - TGA2508 - RF and RFID

Triquint Semiconductor Inc Rf Die Product TGA2508

Digi-Key Part Number TGA2508-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberTGA2508
DescriptionAMPLIFIER 12-19GHZ 1W 4STAGE
Quantity Available
All prices are in USD

Non-Stock

Purchase Triquint Semiconductor Inc Rf Die Product TGA2508
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Triquint Semiconductor Inc Rf Die Product TGA2508
Technical/Catalog InformationTGA2508
VendorTriquint Semiconductor Inc
CategoryRF and RFID
FunctionAmplifier
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TGA2508
TGA2508

TGA2508 Specification Sheet

Image of AMPLIFIER 12-19GHZ 1W 4STAGE - TGA2508

AMPLIFIER 12-19GHZ 1W 4STAGE - TGA2508 (TGA2508-ND) - RF and RFID

Related parts Triquint Semiconductor Inc Rf Die Product TGA2508
AMPLIFIER 12-19GHZ 29DBM 4STAGE - TGA2508-SM
 Order 'amplifier 12-19ghz 29dbm 4stage - TGA2508-SM' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2508-SM-ND.
AMPLIFIER 12-19GHZ 1W 4STAGE - TGA2508
 Order 'amplifier 12-19ghz 1w 4stage - TGA2508' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2508-ND.
AMPLIFIER 12-18GHZ 3ST SELF-BIAS - TGA2507-SM
 Order 'amplifier 12-18ghz 3st self-bias - TGA2507-SM' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2507-SM-ND.
IC LNA/GAIN BLOCK 2-20GHZ 12-QFN - TGA2513-SM
 Order 'ic lna/gain block 2-20ghz 12-qfn - TGA2513-SM' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number 779-1002-ND.
AMPLIFIER 12.5-16GHZ 2W 4STAGE - TGA2503-SM
 Order 'amplifier 12.5-16ghz 2w 4stage - TGA2503-SM' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2503-SM-ND.
AMPLIFIER 13-17GHZ 2W 4STAGE - TGA2503
 Order 'amplifier 13-17ghz 2w 4stage - TGA2503' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2503-ND.
AMPLIFIER 12-18GHZ 2ST SELF-BIAS - TGA2506
 Order 'amplifier 12-18ghz 2st self-bias - TGA2506' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2506-ND.
AMPLIFIER 12-18GHZ 3ST SELF-BIAS - TGA2507
 Order 'amplifier 12-18ghz 3st self-bias - TGA2507' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2507-ND.
AMPLIFIER 27-32GHZ 1W - TGA4509
 Order 'amplifier 27-32ghz 1w - TGA4509' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA4509-ND.
AMPLIFIER 23-29GHZ 1W HPA - TGA9070-SCC
 Order 'amplifier 23-29ghz 1w hpa - TGA9070-SCC' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA9070-SCC-ND.
AMP X-BAND 4-14GHZ LNA SELF-BIAS - TGA2512-1-SM
 Order 'amp x-band 4-14ghz lna self-bias - TGA2512-1-SM' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2512-1-SM-ND.
AMP X-BAND 4-14GHZ LNA GATE-BIAS - TGA2512-2-SM
 Order 'amp x-band 4-14ghz lna gate-bias - TGA2512-2-SM' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2512-2-SM-ND.
IC LNA MODULE 802.11A/B/G 12VQFN - TQM3M7001
 Order 'ic lna module 802.11a/b/g 12vqfn - TQM3M7001' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TQM3M7001-ND.
PWR AMP BLUETOOTH 2STG HBT 12QFN - TQP770001
 Order 'pwr amp bluetooth 2stg hbt 12qfn - TQP770001' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TQP770001-ND.
IC 3STAGE DRIVER 11-17GHZ 12-QFN - TGA2507-SM-T/R
 Order 'ic 3stage driver 11-17ghz 12-qfn - TGA2507-SM-T/R' online from Digi-Key. Manufactured by Triquint Semiconductor Inc (VA). Digi-Key part number 779-1010-1-ND.

Options for Triquint Semiconductor Inc Rf Die Product TGA2508
Send this link via E-Mail
Help With This Screen

AMPLIFIER 12-19GHZ 1W 4STAGE - TGA2508
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: AMPLIFIER 12-18GHZ 3ST SELF-BIAS - TGA2507-SM Next: AMPLIFIER 12-19GHZ 29DBM 4STAGE - TGA2508-SM
AMPLIFIER 12-19GHZ 1W 4STAGE - TGA2508