AMPLIFIER 12-18GHZ 3ST SELF-BIAS - TGA2507-SM - RF and RFID
| Digi-Key Part Number | TGA2507-SM-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TGA2507-SM | |||
| Description | AMPLIFIER 12-18GHZ 3ST SELF-BIAS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TGA2507-SM |
| Vendor | Triquint Semiconductor Inc |
| Category | RF and RFID |
| Package / Case | SM-06-12 |
| Voltage - Supply | 6V |
| Current - Supply | 75mA |
| Gain | 23dB |
| Frequency | 11GHz ~ 17GHZ |
| RF Type | Ku-Band |
| Packaging | Tray |
| Noise Figure | 25dB |
| P1db | 17dBm |
| Test Frequency | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TGA2507 SM TGA2507SM |
TGA2507-SM Specification Sheet
AMPLIFIER 12-18GHZ 3ST SELF-BIAS - TGA2507-SM (TGA2507-SM-ND) - RF and RFID
Related parts RF and RFID :AMPLIFIER 12-18GHZ 3ST SELF-BIAS - TGA2507-SM
Order 'amplifier 12-18ghz 3st self-bias - TGA2507-SM' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2507-SM-ND.
AMPLIFIER 12-18GHZ 3ST SELF-BIAS - TGA2507
Order 'amplifier 12-18ghz 3st self-bias - TGA2507' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2507-ND.
AMPLIFIER 12-18GHZ 2ST SELF-BIAS - TGA2506
Order 'amplifier 12-18ghz 2st self-bias - TGA2506' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2506-ND.
AMPLIFIER 6-13GHZ LNA SELF-BIAS - TGA8399B-SCC
Order 'amplifier 6-13ghz lna self-bias - TGA8399B-SCC' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA8399B-SCC-ND.
AMPLIFIER 12-19GHZ 29DBM 4STAGE - TGA2508-SM
Order 'amplifier 12-19ghz 29dbm 4stage - TGA2508-SM' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2508-SM-ND.
AMP X-BAND 4-14GHZ LNA SELF-BIAS - TGA2512-1-SM
Order 'amp x-band 4-14ghz lna self-bias - TGA2512-1-SM' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2512-1-SM-ND.
IC 3STAGE DRIVER 11-17GHZ 12-QFN - TGA2507-SM-T/R
Order 'ic 3stage driver 11-17ghz 12-qfn - TGA2507-SM-T/R' online from Digi-Key. Manufactured by Triquint Semiconductor Inc (VA). Digi-Key part number 779-1010-1-ND.
IC 3STAGE DRIVER 11-17GHZ 12-QFN - TGA2507-SM-T/R
Order 'ic 3stage driver 11-17ghz 12-qfn - TGA2507-SM-T/R' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number 779-1010-2-ND.
AMPLIFIER MPA KA-BAND 25-35GHZ - TGA4902-SM
Order 'amplifier mpa ka-band 25-35ghz - TGA4902-SM' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA4902-SM-ND.
AMPLIFIER MPA KA-BAND 25-35GHZ - TGA4902-SM-T/R
Order 'amplifier mpa ka-band 25-35ghz - TGA4902-SM-T/R' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA4902-SM-T/R-ND.
AMPLIFIER AGC 18GHZ 12.5GB/S DVR - TGA1328-SCC
Order 'amplifier agc 18ghz 12.5gb/s dvr - TGA1328-SCC' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA1328-SCC-ND.
AMPLIFIER 6-18GHZ 2.8W 24DB - TGA2501
Order 'amplifier 6-18ghz 2.8w 24db - TGA2501' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2501-ND.
AMPLIFIER 12-19GHZ 1W 4STAGE - TGA2508
Order 'amplifier 12-19ghz 1w 4stage - TGA2508' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2508-ND.
AMP X-BAND 6-14GHZ LNA SELF-BIAS - TGA2511
Order 'amp x-band 6-14ghz lna self-bias - TGA2511' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2511-ND.
AMP X-BAND 5-15GHZ LNA SELF-BIAS - TGA2512
Order 'amp x-band 5-15ghz lna self-bias - TGA2512' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2512-ND.
Send this link via E-Mail
Help With This Screen
