CAP CER 47000PF 100V X7R 20%1206 - 12061C473MAZ2A - Capacitors
0.047µF Ceramic Capacitor AVX Corporation (VA) 1206 (3216 metric) 100V 12061C473MAZ2A
| Digi-Key Part Number | 478-5303-6-ND |
10 100 500 1000 |
.47300 .27950 .16126 .11180 |
Extended Price
4.73 27.95 80.63 111.80 |
| Manufacturer Part Number | 12061C473MAZ2A | |||
| Description | CAP CER 47000PF 100V X7R 20%1206 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12061C473MAZ2A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.047µF |
| Voltage - Rated | 100V |
| Tolerance | ±20% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12061C473MAZ2A 12061C473MAZ2A 478 5303 6 ND 47853036ND 478-5303-6 |
12061C473MAZ2A Specification Sheet
CAP CER 47000PF 100V X7R 20%1206 - 12061C473MAZ2A (478-5303-6-ND) - Capacitors
Related parts 0.047µF Ceramic Capacitor AVX Corporation (VA) 1206 (3216 metric) 100V 12061C473MAZ2ACAP CER 47000PF 100V X7R 20%1206 - 12061C473MAZ2A
Order 'cap cer 47000pf 100v x7r 20%1206 - 12061C473MAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5303-1-ND.
CAP CER 47000PF 100V X7R 20%1206 - 12061C473MAZ2A
Order 'cap cer 47000pf 100v x7r 20%1206 - 12061C473MAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5303-6-ND.
CAP CER 47000PF 100V X7R 20%1206 - 12061C473MAZ2A
Order 'cap cer 47000pf 100v x7r 20%1206 - 12061C473MAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5303-2-ND.
CAP CER .10UF 100V X7R 10% 0805 - 08051C104K4T2A
Order 'cap cer .10uf 100v x7r 10% 0805 - 08051C104K4T2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4525-1-ND.
CAP CER .10UF 100V X7R 10% 0805 - 08051C104K4T2A
Order 'cap cer .10uf 100v x7r 10% 0805 - 08051C104K4T2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4525-6-ND.
CAP CER 4700PF 100V X7R AXIAL - SA101C472KAR
Order 'cap cer 4700pf 100v x7r axial - SA101C472KAR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4842-1-ND.
CAP CER 10000PF 100V X7R 10%0603 - LD031C103KAB2A
Order 'cap cer 10000pf 100v x7r 10%0603 - LD031C103KAB2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4927-1-ND.
CAP CER 10000PF 100V X7R 10%0603 - LD031C103KAB2A
Order 'cap cer 10000pf 100v x7r 10%0603 - LD031C103KAB2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4927-6-ND.
CAP CER 1200PF 100V X7R 10% 0603 - 06031C122KAT2A
Order 'cap cer 1200pf 100v x7r 10% 0603 - 06031C122KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4998-1-ND.
CAP CER 1200PF 100V X7R 10% 0603 - 06031C122KAT2A
Order 'cap cer 1200pf 100v x7r 10% 0603 - 06031C122KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4998-6-ND.
CAP CER 1800PF 100V X7R 10% 0603 - 06031C182KAT2A
Order 'cap cer 1800pf 100v x7r 10% 0603 - 06031C182KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4999-1-ND.
CAP CER 1800PF 100V X7R 10% 0603 - 06031C182KAT2A
Order 'cap cer 1800pf 100v x7r 10% 0603 - 06031C182KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4999-6-ND.
CAP CER 2700PF 100V X7R 10% 0603 - 06031C272KAT2A
Order 'cap cer 2700pf 100v x7r 10% 0603 - 06031C272KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5000-1-ND.
CAP CER 2700PF 100V X7R 10% 0603 - 06031C272KAT2A
Order 'cap cer 2700pf 100v x7r 10% 0603 - 06031C272KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5000-6-ND.
CAP CER 3900PF 100V X7R 10% 0603 - 06031C392KAT2A
Order 'cap cer 3900pf 100v x7r 10% 0603 - 06031C392KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5001-1-ND.
Options for 0.047µF Ceramic Capacitor AVX Corporation (VA) 1206 (3216 metric) 100V 12061C473MAZ2A
Send this link via E-Mail
Help With This Screen
