CAP CER 33000PF 100V X7R 5% 1206 - 12061C333JAZ2A
| Digi-Key Part Number | 478-5301-1-ND |
10 100 500 1000 |
.55400 .32760 .18900 .13104 |
Extended Price
5.54 32.76 94.50 131.04 |
| Manufacturer Part Number | 12061C333JAZ2A | |||
| Description | CAP CER 33000PF 100V X7R 5% 1206 | |||
| Quantity Available | 6848 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12061C333JAZ2A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.033µF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12061C333JAZ2A 12061C333JAZ2A 478 5301 1 ND 47853011ND 478-5301-1 |
12061C333JAZ2A Specification Sheet
CAP CER 33000PF 100V X7R 5% 1206 - 12061C333JAZ2A (478-5301-1-ND)
Related parts :CAP CER 33000PF 100V X7R 5% 1206 - 12061C333JAZ2A
Order 'cap cer 33000pf 100v x7r 5% 1206 - 12061C333JAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5301-1-ND.
CAP CER 33000PF 100V X7R 5% 1206 - 12061C333JAZ2A
Order 'cap cer 33000pf 100v x7r 5% 1206 - 12061C333JAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5301-2-ND.
CAP CER 33000PF 100V X7R 5% 1206 - 12061C333JAZ2A
Order 'cap cer 33000pf 100v x7r 5% 1206 - 12061C333JAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5301-6-ND.
CAP CER 33000PF 100V X7R 5% 1206 - LD061C333JAB2A
Order 'cap cer 33000pf 100v x7r 5% 1206 - LD061C333JAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061C333JAB2A-ND.
CAP CER 1000PF 100V X7R 5% 1206 - LD061C102JAB2A
Order 'cap cer 1000pf 100v x7r 5% 1206 - LD061C102JAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061C102JAB2A-ND.
CAP CER 10000PF 100V X7R 5% 1206 - LD061C103JAB2A
Order 'cap cer 10000pf 100v x7r 5% 1206 - LD061C103JAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061C103JAB2A-ND.
CAP CER .10UF 100V X7R 5% 1206 - LD061C104JAB2A
Order 'cap cer .10uf 100v x7r 5% 1206 - LD061C104JAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061C104JAB2A-ND.
CAP CER 3300PF 100V X7R 5% 1206 - LD061C332JAB2A
Order 'cap cer 3300pf 100v x7r 5% 1206 - LD061C332JAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061C332JAB2A-ND.
CAP CER 3900PF 100V X7R 5% 1206 - LD061C392JAB2A
Order 'cap cer 3900pf 100v x7r 5% 1206 - LD061C392JAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061C392JAB2A-ND.
CAP CER 5600PF 100V X7R 5% 1206 - LD061C562JAB2A
Order 'cap cer 5600pf 100v x7r 5% 1206 - LD061C562JAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061C562JAB2A-ND.
CAP CER 6800PF 100V X7R 5% 1206 - LD061C682JAB2A
Order 'cap cer 6800pf 100v x7r 5% 1206 - LD061C682JAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061C682JAB2A-ND.
CAP CER 10000PF 100V X7R 5% 1206 - 12061C103JAZ2A
Order 'cap cer 10000pf 100v x7r 5% 1206 - 12061C103JAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5298-1-ND.
CAP CER 10000PF 100V X7R 5% 1206 - 12061C103JAZ2A
Order 'cap cer 10000pf 100v x7r 5% 1206 - 12061C103JAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5298-2-ND.
CAP CER 10000PF 100V X7R 5% 1206 - 12061C103JAZ2A
Order 'cap cer 10000pf 100v x7r 5% 1206 - 12061C103JAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5298-6-ND.
CAP CER 2200PF 100V X7R 5% 1206 - 12061C222JAZ2A
Order 'cap cer 2200pf 100v x7r 5% 1206 - 12061C222JAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5299-1-ND.
Send this link via E-Mail
Help With This Screen
