SWITCH PB ILL DPST RED-GRN LED - LP6OA2ASRG - Switches
| Digi-Key Part Number | EG4640-ND |
1 10 100 250 500 1000 2500 |
9.48000 8.46200 7.29500 5.83600 5.10650 4.23110 3.79340 |
Extended Price
9.48 84.62 729.50 1459.00 2553.25 4231.10 9483.50 |
| Manufacturer Part Number | LP6OA2ASRG | |||
| Description | SWITCH PB ILL DPST RED-GRN LED | |||
| Quantity Available | 13 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP6OA2ASRG |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Square Button |
| Circuit | DPST-NO |
| Contact Rating @ Voltage | 0.012A @ 12VDC |
| Illumination Type, Color | LED, Red/ Green |
| Illumination Voltage | 1.95, 2 VDC |
| Mounting Type | Through Hole |
| Switch Function | Off-Mom |
| Termination Style | PC Pin |
| Type | Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP6OA2ASRG LP6OA2ASRG EG4640 ND EG4640ND EG4640 |
LP6OA2ASRG Specification Sheet
SWITCH PB ILL DPST RED-GRN LED - LP6OA2ASRG (EG4640-ND) - Switches
Related parts Switches :SWITCH PB ILL DPST RED-GRN LED - LP6OA2ASRG
Order 'switch pb ill dpst red-grn led - LP6OA2ASRG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4640-ND.
SWITCH PB ILL SPST RED-GRN LED - LP11OA1TBSRG
Order 'switch pb ill spst red-grn led - LP11OA1TBSRG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4664-ND.
SWITCH PB ILL SPST RED-GRN LED - LP11OA1NASRG
Order 'switch pb ill spst red-grn led - LP11OA1NASRG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number LP11OA1NASRG-ND.
SWITCH PB ILL SPST RED-GRN LED - LP6OA1ASRG
Order 'switch pb ill spst red-grn led - LP6OA1ASRG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4639-ND.
SWITCH PB ILL SPST RED-BLU LED - LP11OA1TBSRB
Order 'switch pb ill spst red-blu led - LP11OA1TBSRB' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4665-ND.
SWITCH PB ILL SPST RED-BLU LED - LP11OA1NBSRB
Order 'switch pb ill spst red-blu led - LP11OA1NBSRB' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number LP11OA1NBSRB-ND.
SWITCH PB ILL SPST RED-BLU LED - LP11OA1TASRB
Order 'switch pb ill spst red-blu led - LP11OA1TASRB' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number LP11OA1TASRB-ND.
SWITCH PB SPST TACT RED/GRN LED - KP0115ACAKG03CF-1JB
Order 'switch pb spst tact red/grn led - KP0115ACAKG03CF-1JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KP0115ACAKG03CF-1JB-ND.
SWITCH PB SPST TACT RED/GRN LED - KP0115ACAKG03CF-1SJB
Order 'switch pb spst tact red/grn led - KP0115ACAKG03CF-1SJB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KP0115ACAKG03CF-1SJB-ND.
SWITCH PB SPST TACT RED/GRN LED - KP0115ACAKG03CF-1TJB
Order 'switch pb spst tact red/grn led - KP0115ACAKG03CF-1TJB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KP0115ACAKG03CF-1TJB-ND.
SWITCH PB SPST TACT RED/GRN LED - KP0115ACAKG03CF
Order 'switch pb spst tact red/grn led - KP0115ACAKG03CF' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KP0115ACAKG03CF-ND.
SWITCH PB SPST TACT RED/GRN LED - KP0115ACBKG036CF-3SJB
Order 'switch pb spst tact red/grn led - KP0115ACBKG036CF-3SJB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KP0115ACBKG036CF-3SJB-ND.
SWITCH PB SPST TACT RED/GRN LED - KP0115ACBKG036CF
Order 'switch pb spst tact red/grn led - KP0115ACBKG036CF' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KP0115ACBKG036CF-ND.
SWITCH PB ILL DPDT LTCH GRN LED - LP4EE1PBATG
Order 'switch pb ill dpdt ltch grn led - LP4EE1PBATG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4648-ND.
SWITCH PB ILL DPDT MOM GRN LED - LP4OA1PBBTG
Order 'switch pb ill dpdt mom grn led - LP4OA1PBBTG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4649-ND.
Send this link via E-Mail
Help With This Screen
