IDC CABLE- AKR16A/ AE16M / APR16 - A3DRA-1606M
| Digi-Key Part Number | A3DRA-1606M-ND |
1 10 100 250 500 1000 2500 5000 |
18.20000 14.82000 10.91990 9.42488 8.77490 7.56591 7.14992 6.91592 |
Extended Price
18.20 148.20 1091.99 2356.22 4387.45 7565.91 17874.80 34579.60 |
| Manufacturer Part Number | A3DRA-1606M | |||
| Description | IDC CABLE- AKR16A/ AE16M / APR16 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3DRA-1606M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 16 |
| Contact Finish | Gold, Undefined |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Multiple, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
A3DRA 1606M A3DRA1606M |
IDC CABLE- AKR16A/ AE16M / APR16 - A3DRA-1606M (A3DRA-1606M-ND)
Related parts :IDC CABLE- AKR16A/ AE16M / APR16 - A3DRA-1606M
Order 'idc cable- akr16a/ ae16m / apr16 - A3DRA-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DRA-1606M-ND.
IDC CABLE- AKR16A/ AE16M / APR16 - A3DRA-1618M
Order 'idc cable- akr16a/ ae16m / apr16 - A3DRA-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DRA-1618M-ND.
IDC CABLE- AKR16A/ AE16M / APR16 - A3DRA-1636M
Order 'idc cable- akr16a/ ae16m / apr16 - A3DRA-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DRA-1636M-ND.
IDC CABLE- ASS16A/ AE16M / APR16 - A3BKA-1606M
Order 'idc cable- ass16a/ ae16m / apr16 - A3BKA-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BKA-1606M-ND.
IDC CABLE- ASR16A/ AE16M / APR16 - A3BRA-1606M
Order 'idc cable- asr16a/ ae16m / apr16 - A3BRA-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRA-1606M-ND.
IDC CABLE- AKR16A/ AE16M / APK16 - A3DKA-1606M
Order 'idc cable- akr16a/ ae16m / apk16 - A3DKA-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKA-1606M-ND.
IDC CABLE- AKR16G/ AE16M / APR16 - A3DRG-1606M
Order 'idc cable- akr16g/ ae16m / apr16 - A3DRG-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DRG-1606M-ND.
IDC CABLE- APR16A/ AE16M / APR16 - A3RRA-1606M
Order 'idc cable- apr16a/ ae16m / apr16 - A3RRA-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3RRA-1606M-ND.
IDC CABLE- ASN16A/ AE16M / ASN16 - A3AAA-1606M
Order 'idc cable- asn16a/ ae16m / asn16 - A3AAA-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-1606M-ND.
IDC CABLE- ASC16G/ AE16M / ASC16 - A3AAG-1606M
Order 'idc cable- asc16g/ ae16m / asc16 - A3AAG-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-1606M-ND.
IDC CABLE - ASC16H/AE16M/ASC16H - A3AAH-1606M
Order 'idc cable - asc16h/ae16m/asc16h - A3AAH-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-1606M-ND.
IDC CABLE- ASC16T/ AE16M / ASC16 - A3AAT-1606M
Order 'idc cable- asc16t/ ae16m / asc16 - A3AAT-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-1606M-ND.
IDC CABLE-ASN16A/ AE16M / APK16A - A3AKA-1606M
Order 'idc cable-asn16a/ ae16m / apk16a - A3AKA-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-1606M-ND.
IDC CABLE - ASN16B/AE16M/APK16B - A3AKB-1606M
Order 'idc cable - asn16b/ae16m/apk16b - A3AKB-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-1606M-ND.
IDC CABLE- ASC16G/ AE16M / APK16 - A3AKG-1606M
Order 'idc cable- asc16g/ ae16m / apk16 - A3AKG-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-1606M-ND.
Send this link via E-Mail
Help With This Screen