Diodes, Rectifier - Array Discrete Semiconductor Product 250mA (DC) 40V Infineon Technologies (VA) Schottky BAT 64-04W E6327
DIDOE SCHKY SER 40V 250MA SOT323 - BAT 64-04W E6327
| Digi-Key Part Number | BAT6404WE6327INDKR-ND |
10 100 1000 |
.40400 .18830 .07263 |
Extended Price
4.04 18.83 72.63 |
| Manufacturer Part Number | BAT 64-04W E6327 | |||
| Description | DIDOE SCHKY SER 40V 250MA SOT323 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Diodes, Rectifier - Array Discrete Semiconductor Product 250mA (DC) 40V Infineon Technologies (VA) Schottky BAT 64-04W E6327
| Technical/Catalog Information | BAT 64-04W E6327 |
| Vendor | Infineon Technologies (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Diode Configuration | 1 Pair Series Connection |
| Voltage - DC Reverse (Vr) (Max) | 40V |
| Current - Average Rectified (Io) (per Diode) | 250mA (DC) |
| Voltage - Forward (Vf) (Max) @ If | 750mV @ 100mA |
| Current - Reverse Leakage @ Vr | 2µA @ 30V |
| Reverse Recovery Time (trr) | 5ns |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | SOT-323 |
| Packaging | Digi-Reel® |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BAT 64 04W E6327 BAT 6404W E6327 BAT6404WE6327INDKR ND BAT6404WE6327INDKRND BAT6404WE6327INDKR |
BAT 64-04W E6327 Specification Sheet
DIDOE SCHKY SER 40V 250MA SOT323 - BAT 64-04W E6327 (BAT6404WE6327INDKR-ND)
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 250mA (DC) 40V Infineon Technologies (VA) Schottky BAT 64-04W E6327Diodes, Rectifier - Array Discrete Semiconductor Product 250mA (DC) 40V Infineon Technologies (VA) Schottky BAT 64-04W E6327
Order 'didoe schky ser 40v 250ma sot323 - BAT 64-04W E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAT6404WE6327INDKR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 250mA (DC) 40V Infineon Technologies (VA) Schottky BAT 64-04W E6327
Order 'diode schottky sot-323 - BAT 64-04W E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAT6404WE6327INCT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 250mA (DC) 40V Infineon Technologies Schottky BAT 64-04W E6327
Order 'diode schottky sot-323 - BAT 64-04W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT6404WE6327INTR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 250mA (DC) 40V Infineon Technologies (VA) Schottky BAT 64-04 B5003
Order 'diode schtky ser 40v 250ma sot23 - BAT 64-04 B5003' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAT64-04B5003INCT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 250mA (DC) 40V Infineon Technologies (VA) Schottky BAT 64-04 B5003
Order 'diode schtky ser 40v 250ma sot23 - BAT 64-04 B5003' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAT64-04B5003INDKR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 250mA (DC) 40V Infineon Technologies Schottky BAT 64-04 B5003
Order 'diode schtky ser 40v 250ma sot23 - BAT 64-04 B5003' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT64-04B5003INTR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 250mA (DC) 40V Infineon Technologies Schottky BAT 64-05W E6327
Order 'diode schottky 40v sot-323 - BAT 64-05W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 64-05W E6327-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 250mA (DC) 40V Infineon Technologies Schottky BAT 64-02W E6327
Order 'diode schottky 40v 250ma scd-80 - BAT 64-02W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 64-02W E6327-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 250mA (DC) 40V Infineon Technologies Schottky BAT 64-04 E6327
Order 'diode schottky 40v 250ma sot-23 - BAT 64-04 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 64-04 E6327-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 250mA (DC) 40V Infineon Technologies Schottky BAT 64-04T E6327
Order 'diode schottky 40v 250ma sc-75 - BAT 64-04T E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 64-04T E6327-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 250mA (DC) 40V Infineon Technologies (VA) Schottky BAT 64-05 E6327
Order 'diode schtky cc 40v 250ma sot-23 - BAT 64-05 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAT64-05E6327INCT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 250mA (DC) 40V Infineon Technologies (VA) Schottky BAT 64-05 E6327
Order 'diode schtky cc 40v 250ma sot-23 - BAT 64-05 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAT64-05E6327INDKR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 250mA (DC) 40V Infineon Technologies Schottky BAT 64-05 E6327
Order 'diode schtky cc 40v 250ma sot-23 - BAT 64-05 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT64-05E6327INTR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 250mA (DC) 40V Infineon Technologies Schottky BAT 64-06 E6327
Order 'diode schottky 40v 250ma sot-23 - BAT 64-06 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 64-06 E6327-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 250mA (DC) 40V Infineon Technologies Schottky BAT 64-06W E6327
Order 'diode schottky 40v 250ma sot-323 - BAT 64-06W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 64-06W E6327-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 250mA (DC) 40V Infineon Technologies (VA) Schottky BAT 64-04W E6327
Send this link via E-Mail
Help With This Screen
