CONVERTER AC-DC 9V@330MA 3W PCB - VSK-S3-9U
| Digi-Key Part Number | 102-1803-ND |
1 10 50 100 500 1000 |
14.40000 13.68000 12.60000 12.00000 10.80000 9.59998 |
Extended Price
14.40 136.80 630.00 1200.00 5400.00 9599.98 |
| Manufacturer Part Number | VSK-S3-9U | |||
| Description | CONVERTER AC-DC 9V@330MA 3W PCB | |||
| Quantity Available | 140 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VSK-S3-9U |
| Vendor | CUI Inc |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 3W |
| Voltage - Output | 9V |
| Voltage - Input | 85 ~ 264VAC |
| Power Supply Type | Switching (Closed Frame) |
| 1st Output | 9 VDC @ 330mA |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | Through Hole |
| Size / Dimension | 1.46" L x 0.91" W x 0.59" H (37mm x 23mm x 15mm) |
| Operating Temperature | -25°C ~ 70°C |
| Efficiency | 74% |
| Applications | - |
| Approvals | EN, IEC, UL |
| Line Regulation | ±3% |
| Load Regulation | ±5% |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VSK S3 9U VSKS39U 102 1803 ND 1021803ND 102-1803 |
VSK-S3-9U Specification Sheet
CONVERTER AC-DC 9V@330MA 3W PCB - VSK-S3-9U (102-1803-ND)
Related parts :CONVERTER AC-DC 9V@330MA 3W PCB - VSK-S3-9U
Order 'converter ac-dc 9v@330ma 3w pcb - VSK-S3-9U' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1803-ND.
CONVERTER AC-DC 5V@600MA 3W PCB - VSK-S3-5U
Order 'converter ac-dc 5v@600ma 3w pcb - VSK-S3-5U' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1802-ND.
CONVERTER AC-DC 12V@250MA 3W PCB - VSK-S3-12U
Order 'converter ac-dc 12v@250ma 3w pcb - VSK-S3-12U' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1804-ND.
CONVERTER AC-DC 15V@200MA 3W PCB - VSK-S3-15U
Order 'converter ac-dc 15v@200ma 3w pcb - VSK-S3-15U' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1805-ND.
CONVERTER AC-DC 24V@125MA 3W PCB - VSK-S3-24U
Order 'converter ac-dc 24v@125ma 3w pcb - VSK-S3-24U' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1806-ND.
CONV AC-DC 3.3V@700MA 2.3W PCB - VSK-S3-3R3U
Order 'conv ac-dc 3.3v@700ma 2.3w pcb - VSK-S3-3R3U' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1801-ND.
CONVERTER AC-DC 5V 3A 15 WATT - FSK-S15-5U
Order 'converter ac-dc 5v 3a 15 watt - FSK-S15-5U' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1164-ND.
CONVERTER AC-DC 12V 1.3A 15.6W - FSK-S15-12U
Order 'converter ac-dc 12v 1.3a 15.6w - FSK-S15-12U' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1165-ND.
CONVERTER AC-DC 15V 1.0A 15 WATT - FSK-S15-15U
Order 'converter ac-dc 15v 1.0a 15 watt - FSK-S15-15U' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1166-ND.
CONVERTER AC-DC 24V .65A 15.6W - FSK-S15-24U
Order 'converter ac-dc 24v .65a 15.6w - FSK-S15-24U' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1167-ND.
CONVERTER AC-DC 5V 1A 5W - FSK-S5-5U
Order 'converter ac-dc 5v 1a 5w - FSK-S5-5U' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1470-ND.
CONVERTER AC-DC 12V 0.42A 5W - FSK-S5-12U
Order 'converter ac-dc 12v 0.42a 5w - FSK-S5-12U' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1471-ND.
CONVERTER AC-DC 15V 0.33A 5W - FSK-S5-15U
Order 'converter ac-dc 15v 0.33a 5w - FSK-S5-15U' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1472-ND.
CONVERTER AC-DC 24V 0.21A 5W - FSK-S5-24U
Order 'converter ac-dc 24v 0.21a 5w - FSK-S5-24U' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1473-ND.
CONVERTER AC/DC 3.3V OUT 4.125W - FSC-S5-3R3U
Order 'converter ac/dc 3.3v out 4.125w - FSC-S5-3R3U' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1571-ND.
Send this link via E-Mail
Help With This Screen
