SIDACTOR BI 40V 400A QFN SMD - P0300Q22CLRP - Circuit Protection
| Digi-Key Part Number | P0300Q22CLRPDKR-ND |
1 10 100 500 1000 |
1.93000 1.64200 1.40070 1.15920 .91770 |
Extended Price
1.93 16.42 140.07 579.60 917.70 |
| Manufacturer Part Number | P0300Q22CLRP | |||
| Description | SIDACTOR BI 40V 400A QFN SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P0300Q22CLRP |
| Vendor | Littelfuse / Teccor Sidactor(R) Product (VA) |
| Category | Circuit Protection |
| Package / Case | 2-QFN |
| Packaging | Digi-Reel® |
| Capacitance | 45pF |
| Voltage - Breakover | 40.00V |
| Current - Peak Pulse (8 x 20µs) | 400A |
| Current - Peak Pulse (10 x 1000µs) | 100A |
| Number of Circuits | 1 - Single |
| Voltage - Off State | 25V |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
P0300Q22CLRP P0300Q22CLRP P0300Q22CLRPDKR ND P0300Q22CLRPDKRND P0300Q22CLRPDKR |
P0300Q22CLRP Specification Sheet
SIDACTOR BI 40V 400A QFN SMD - P0300Q22CLRP (P0300Q22CLRPDKR-ND) - Circuit Protection
Related parts Circuit Protection :SIDACTOR BI 40V 400A QFN SMD - P0300Q22CLRP
Order 'sidactor bi 40v 400a qfn smd - P0300Q22CLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300Q22CLRPTR-ND.
SIDACTOR BI 40V 400A QFN SMD - P0300Q22CLRP
Order 'sidactor bi 40v 400a qfn smd - P0300Q22CLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0300Q22CLRPCT-ND.
SIDACTOR BI 40V 400A QFN SMD - P0300Q22CLRP
Order 'sidactor bi 40v 400a qfn smd - P0300Q22CLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0300Q22CLRPDKR-ND.
SIDACTOR BI 25V 400A QFN SMD - P0080Q22CLRP
Order 'sidactor bi 25v 400a qfn smd - P0080Q22CLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0080Q22CLRPTR-ND.
SIDACTOR BI 77V 400A QFN SMD - P0640Q22CLRP
Order 'sidactor bi 77v 400a qfn smd - P0640Q22CLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0640Q22CLRPTR-ND.
SIDACTOR BI 88V 400A QFN SMD - P0720Q22CLRP
Order 'sidactor bi 88v 400a qfn smd - P0720Q22CLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0720Q22CLRPTR-ND.
SIDACTOR BI 180V 400A QFN SMD - P1500Q22CLRP
Order 'sidactor bi 180v 400a qfn smd - P1500Q22CLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1500Q22CLRPTR-ND.
SIDACTOR BI 220V 400A QFN SMD - P1800Q22CLRP
Order 'sidactor bi 220v 400a qfn smd - P1800Q22CLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1800Q22CLRPTR-ND.
SIDACTOR BI 300V 400A QFN SMD - P2600Q22CLRP
Order 'sidactor bi 300v 400a qfn smd - P2600Q22CLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2600Q22CLRP-ND.
SIDACTOR BI 350V 400A QFN SMD - P3100Q22CLRP
Order 'sidactor bi 350v 400a qfn smd - P3100Q22CLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P3100Q22CLRP-ND.
SIDACTOR BI 400V 400A QFN SMD - P3500Q22CLRP
Order 'sidactor bi 400v 400a qfn smd - P3500Q22CLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P3500Q22CLRPTR-ND.
SIDACTOR BI 25V 400A QFN SMD - P0080Q22CLRP
Order 'sidactor bi 25v 400a qfn smd - P0080Q22CLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0080Q22CLRPCT-ND.
SIDACTOR BI 25V 400A QFN SMD - P0080Q22CLRP
Order 'sidactor bi 25v 400a qfn smd - P0080Q22CLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0080Q22CLRPDKR-ND.
SIDACTOR BI 77V 400A QFN SMD - P0640Q22CLRP
Order 'sidactor bi 77v 400a qfn smd - P0640Q22CLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0640Q22CLRPCT-ND.
SIDACTOR BI 77V 400A QFN SMD - P0640Q22CLRP
Order 'sidactor bi 77v 400a qfn smd - P0640Q22CLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0640Q22CLRPDKR-ND.
Send this link via E-Mail
Help With This Screen
