IC HITAG-S 2048BIT FCP - HTSFCH4801EV/DH,11 - RF and RFID
| Digi-Key Part Number | 568-2211-6-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HTSFCH4801EV/DH,11 | |||
| Description | IC HITAG-S 2048BIT FCP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HTSFCH4801EV/DH,11 |
| Vendor | NXP Semiconductors (VA) |
| Category | RF and RFID |
| RF Type | Read / Write |
| Package / Case | Flip-Chip-2 |
| Frequency | 125kHz |
| Features | ISO11785, ISO14223 |
| Packaging | Digi-ReelĀ® |
| Drawing Number | 568; SOT732; ; |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HTSFCH4801EV DH,11 HTSFCH4801EVDH,11 568 2211 6 ND 56822116ND 568-2211-6 |
HTSFCH4801EV/DH,11 Specification Sheet
IC HITAG-S 2048BIT FCP - HTSFCH4801EV/DH,11 (568-2211-6-ND) - RF and RFID
Related parts RF and RFID :IC HITAG-S 2048BIT FCP - HTSFCH4801EV/DH,11
Order 'ic hitag-s 2048bit fcp - HTSFCH4801EV/DH,11' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2211-1-ND.
IC HITAG-S 2048BIT FCP - HTSFCH4801EV/DH,11
Order 'ic hitag-s 2048bit fcp - HTSFCH4801EV/DH,11' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2211-6-ND.
IC HITAG-S 2048BIT FCP - HTSFCH4801EV/DH,11
Order 'ic hitag-s 2048bit fcp - HTSFCH4801EV/DH,11' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2211-2-ND.
IC HITAG-S 32BIT FCP - HTSFCH3201EV/DH,11
Order 'ic hitag-s 32bit fcp - HTSFCH3201EV/DH,11' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2210-1-ND.
IC HITAG-S 256BIT FCP - HTSFCH5601EV/DH,11
Order 'ic hitag-s 256bit fcp - HTSFCH5601EV/DH,11' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2212-1-ND.
IC HITAG-S 256BIT FCP - HTSFCH5601EV/DH,11
Order 'ic hitag-s 256bit fcp - HTSFCH5601EV/DH,11' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2212-6-ND.
IC HITAG-S 32BIT FCP - HTSFCH3201EV/DH,11
Order 'ic hitag-s 32bit fcp - HTSFCH3201EV/DH,11' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2210-2-ND.
IC HITAG-S 256BIT FCP - HTSFCH5601EV/DH,11
Order 'ic hitag-s 256bit fcp - HTSFCH5601EV/DH,11' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2212-2-ND.
IC HITAG-S 2048BIT MOA2 PLLMC - HTSMOH4801EV,118
Order 'ic hitag-s 2048bit moa2 pllmc - HTSMOH4801EV,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2214-1-ND.
IC HITAG-S 2048BIT MOA2 PLLMC - HTSMOH4801EV,118
Order 'ic hitag-s 2048bit moa2 pllmc - HTSMOH4801EV,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2214-6-ND.
IC HITAG-S 2048BIT MOA2 PLLMC - HTSMOH4801EV,118
Order 'ic hitag-s 2048bit moa2 pllmc - HTSMOH4801EV,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2214-2-ND.
IC I.CODE UID FCP - SL2FCS1101DV/DH,11
Order 'ic i.code uid fcp - SL2FCS1101DV/DH,11' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2227-1-ND.
IC I.CODE UID FCP - SL2FCS1101DV/DH,11
Order 'ic i.code uid fcp - SL2FCS1101DV/DH,11' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2227-6-ND.
IC HITAG-S 32BIT MOA2 - HTSMOH3201EV,118
Order 'ic hitag-s 32bit moa2 - HTSMOH3201EV,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2213-1-ND.
IC HITAG-S 256BIT MOA2 PLLMC - HTSMOH5601EV,118
Order 'ic hitag-s 256bit moa2 pllmc - HTSMOH5601EV,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2215-1-ND.
Send this link via E-Mail
Help With This Screen
