Maxim Integrated Products Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 28.3mA 3.14 V ~ 3.47 V MAX9653AUB+T
IC AMP FILTER W/SHUTDOWN 10-UMAX - MAX9653AUB+T
| Digi-Key Part Number | MAX9653AUB+T-ND |
2500 |
.64800 |
Extended Price
1620.00 |
| Manufacturer Part Number | MAX9653AUB+T | |||
| Description | IC AMP FILTER W/SHUTDOWN 10-UMAX | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX9653AUB+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Applications | Filter |
| -3db Bandwidth | - |
| Slew Rate | - |
| Number of Circuits | 3 - Triple |
| Current - Supply | 28.3mA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | 3.14 V ~ 3.47 V |
| Output Type | - |
| Package / Case | 10-MSOP, Micro10, 10-uMAX, 10-uSOP |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 175; 21-0061; UB; 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX9653AUB+T MAX9653AUB+T |
MAX9653AUB+T Specification Sheet
IC AMP FILTER W/SHUTDOWN 10-UMAX - MAX9653AUB+T (MAX9653AUB+T-ND)
Related parts Maxim Integrated Products Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 28.3mA 3.14 V ~ 3.47 V MAX9653AUB+TMaxim Integrated Products Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 28.3mA 3.14 V ~ 3.47 V MAX9653AUB+T
Order 'ic amp filter w/shutdown 10-umax - MAX9653AUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9653AUB+T-ND.
Maxim Integrated Products Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 28.3mA 3.14 V ~ 3.47 V MAX9653AUB+
Order 'ic amp filter w/shutdown 10-umax - MAX9653AUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9653AUB+-ND.
Maxim Integrated Products Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 28.3mA 3.14 V ~ 3.47 V MAX9654AUB+T
Order 'ic amp filter w/shutdown 10-umax - MAX9654AUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9654AUB+T-ND.
Maxim Integrated Products Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 28.3mA 3.14 V ~ 3.47 V MAX9654AUB+
Order 'ic amp filter w/shutdown 10-umax - MAX9654AUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9654AUB+-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 2 5.7 V ~ 11 V, ±2.85 V ~ 5.5 V MAX4226EUB+T
Order 'ic amp current fb lp 10-umax - MAX4226EUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4226EUB+T-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 2 5.7 V ~ 11 V, ±2.85 V ~ 5.5 V MAX4228EUB+T
Order 'ic amp current fb lp 10-umax - MAX4228EUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4228EUB+T-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 2 5.7 V ~ 11 V, ±2.85 V ~ 5.5 V MAX4226EUB+
Order 'ic amp current fb lp 10-umax - MAX4226EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4226EUB+-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 2 5.7 V ~ 11 V, ±2.85 V ~ 5.5 V MAX4228EUB+
Order 'ic amp current fb lp 10-umax - MAX4228EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4228EUB+-ND.
Maxim Integrated Products Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tape & Reel (TR) 6mA 85MHz MAX4393EUB+T
Order 'ic op amp 85mhz r-r 10-umax - MAX4393EUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4393EUB+TTR-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 14µA 2.4 V ~ 5.5 V, ±1.2 V ~ 2.75 V MAX4043EUB+T
Order 'ic op amp r-r dual 10-umax - MAX4043EUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4043EUB+T-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 420µA 2.4 V ~ 5.5 V, ±1.2 V ~ 2.75 V MAX4249EUB+T
Order 'ic op amp r-r ln 10-umax - MAX4249EUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4249EUB+T-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 420µA 2.4 V ~ 5.5 V, ±1.2 V ~ 2.75 V MAX4253EUB+T
Order 'ic op amp r-r ln 10-umax - MAX4253EUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4253EUB+T-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 7.5mA 2 MAX4381EUB+T
Order 'ic op amp r-r ss 10-umax - MAX4381EUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4381EUB+T-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 420µA 2.4 V ~ 5.5 V, ±1.2 V ~ 2.75 V MAX4253EUB+TG65
Order 'ic op amp r-r ln 10-umax - MAX4253EUB+TG65' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4253EUB+TG65-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.3mA 2.7 V ~ 6.5 V, ±1.35 V ~ 3.25 V MAX4168EUB
Order 'ic opamp r/r w/shutdown 10-umax - MAX4168EUB' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4168EUB-ND.
Options for Maxim Integrated Products Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 28.3mA 3.14 V ~ 3.47 V MAX9653AUB+T
Send this link via E-Mail
Help With This Screen
