IC PULSAR DIGITAL DUAL 56TQFN-EP - MAX4811CTN+ - Sensors, Transducers
| Digi-Key Part Number | MAX4811CTN+-ND |
43 |
12.00000 |
Extended Price
516.00 |
| Manufacturer Part Number | MAX4811CTN+ | |||
| Description | IC PULSAR DIGITAL DUAL 56TQFN-EP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4811CTN+ |
| Vendor | Maxim Integrated Products |
| Category | Sensors, Transducers |
| Features | - |
| Package / Case | 56-TQFN Exposed Pad |
| Current - Output (Max) | 1.3A |
| Sensing Range | - |
| Operating Temperature | 0°C ~ 70°C |
| Output Type | - |
| Type | Special Purpose |
| Voltage - Supply | - |
| Current - Supply | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4811CTN+ MAX4811CTN+ |
IC PULSAR DIGITAL DUAL 56TQFN-EP - MAX4811CTN+ (MAX4811CTN+-ND) - Sensors, Transducers
Related parts Sensors, Transducers:IC PULSAR DIGITAL DUAL 56TQFN-EP - MAX4811CTN+
Order 'ic pulsar digital dual 56tqfn-ep - MAX4811CTN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4811CTN+-ND.
IC PULSAR DIGITAL DUAL 56TQFN-EP - MAX4811CTN+T
Order 'ic pulsar digital dual 56tqfn-ep - MAX4811CTN+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4811CTN+T-ND.
IC POT DIGITAL DUAL 10K 14-DIP - DS1868-10+
Order 'ic pot digital dual 10k 14-dip - DS1868-10+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1868-10+-ND.
IC POT DIGITAL DUAL 50K 14-DIP - DS1868-50+
Order 'ic pot digital dual 50k 14-dip - DS1868-50+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1868-50+-ND.
IC DAC 12BIT DUAL 10V SER 28SSOP - MAX5322EAI+
Order 'ic dac 12bit dual 10v ser 28ssop - MAX5322EAI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5322EAI+-ND.
IC DAC 12BIT DUAL 10V SER 28SSOP - MAX5322EAI+T
Order 'ic dac 12bit dual 10v ser 28ssop - MAX5322EAI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5322EAI+T-ND.
IC POT DIGITAL DUAL 10K 20-TSSOP - DS1868E-010/T&R
Order 'ic pot digital dual 10k 20-tssop - DS1868E-010/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1868E-010/T&R-ND.
IC POT DIGITAL DUAL 100K 20TSSOP - DS1868E-100+
Order 'ic pot digital dual 100k 20tssop - DS1868E-100+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1868E-100+-ND.
IC POT DIGITAL DUAL 100K 20TSSOP - DS1868E-100/T&R
Order 'ic pot digital dual 100k 20tssop - DS1868E-100/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1868E-100/T&R-ND.
IC POT DIGITAL DUAL 100K 20TSSOP - DS1868E-100+T&R
Order 'ic pot digital dual 100k 20tssop - DS1868E-100+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1868E-100+T&R-ND.
IC POT DIGITAL DUAL 10K 20-TSSOP - DS1868E-10+
Order 'ic pot digital dual 10k 20-tssop - DS1868E-10+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1868E-10+-ND.
IC POT DIGITAL DUAL 10K 20-TSSOP - DS1868E-10+T&R
Order 'ic pot digital dual 10k 20-tssop - DS1868E-10+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1868E-10+T&R-ND.
IC POT DIGITAL DUAL 50K 20-TSSOP - DS1868E-50+
Order 'ic pot digital dual 50k 20-tssop - DS1868E-50+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1868E-50+-ND.
IC POT DIGITAL DUAL 50K 20-TSSOP - DS1868E-50+T&R
Order 'ic pot digital dual 50k 20-tssop - DS1868E-50+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1868E-50+T&R-ND.
IC POT DIGITAL DUAL 50K 16-SOIC - DS1868S-050/T&R
Order 'ic pot digital dual 50k 16-soic - DS1868S-050/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1868S-050/T&R-ND.
Send this link via E-Mail
Help With This Screen
