Maxim Integrated Products Display Driver Integrated Circuit (ics) AMOLED Tape & Reel (TR) - 2.3 V ~ 4.5 V MAX17065ETI+T
IC SMPS DUAL-OUT LDO 28-TQFN-EP - MAX17065ETI+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX17065ETI+T-ND |
2500 |
1.30800 |
Extended Price
3270.00 |
| Manufacturer Part Number | MAX17065ETI+T | |||
| Description | IC SMPS DUAL-OUT LDO 28-TQFN-EP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX17065ETI+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Package / Case | - |
| Digits or Characters | - |
| Configuration | Display Matrix |
| Display Type | AMOLED |
| Interface | I²C |
| Packaging | Tape & Reel (TR) |
| Current - Supply | - |
| Voltage - Supply | 2.3 V ~ 4.5 V |
| Operating Temperature | - |
| Drawing Number | 175; 21-0140; TE, TI, TJ, TL, TP; 16, 20, 28, 32, 40 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX17065ETI+T MAX17065ETI+T |
IC SMPS DUAL-OUT LDO 28-TQFN-EP - MAX17065ETI+T (MAX17065ETI+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Display Driver Integrated Circuit (ics) AMOLED Tape & Reel (TR) - 2.3 V ~ 4.5 V MAX17065ETI+TMaxim Integrated Products Display Driver Integrated Circuit (ics) AMOLED Tape & Reel (TR) - 2.3 V ~ 4.5 V MAX17065ETI+T
Order 'ic smps dual-out ldo 28-tqfn-ep - MAX17065ETI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX17065ETI+T-ND.
Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 16 Single-Ended, Unipolar; 16 Single-Ended, Bipolar; 8 Differential, Unipolar; 8 Differential, Bipolar Tube Single MAX1030BETI+
Order 'ic adc 10-bit 300ksps 28-tqfn-ep - MAX1030BETI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1030BETI+-ND.
Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 16 Single-Ended, Unipolar; 16 Single-Ended, Bipolar; 8 Differential, Unipolar; 8 Differential, Bipolar Tube Single MAX1031BETI+
Order 'ic adc 10-bit 300ksps 28-tqfn-ep - MAX1031BETI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1031BETI+-ND.
Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 16 Single-Ended, Unipolar; 16 Single-Ended, Bipolar; 8 Differential, Unipolar; 8 Differential, Bipolar Tube Single MAX1030BCTI+
Order 'ic adc 10bit 300ksps 28-tqfn-ep - MAX1030BCTI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1030BCTI+-ND.
Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 16 Single-Ended, Unipolar; 16 Single-Ended, Bipolar; 8 Differential, Unipolar; 8 Differential, Bipolar Tape & Reel (TR) Single MAX1030BCTI+T
Order 'ic adc 10bit 300ksps 28-tqfn-ep - MAX1030BCTI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1030BCTI+T-ND.
Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 16 Single-Ended, Unipolar; 16 Single-Ended, Bipolar; 8 Differential, Unipolar; 8 Differential, Bipolar Tape & Reel (TR) Single MAX1030BETI+T
Order 'ic adc 10bit 300ksps 28-tqfn-ep - MAX1030BETI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1030BETI+T-ND.
Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 16 Single-Ended, Unipolar; 16 Single-Ended, Bipolar; 8 Differential, Unipolar; 8 Differential, Bipolar Tube Single MAX1031BCTI+
Order 'ic adc 10bit 300ksps 28-tqfn-ep - MAX1031BCTI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1031BCTI+-ND.
Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 16 Single-Ended, Unipolar; 16 Single-Ended, Bipolar; 8 Differential, Unipolar; 8 Differential, Bipolar Tape & Reel (TR) Single MAX1031BCTI+T
Order 'ic adc 10bit 300ksps 28-tqfn-ep - MAX1031BCTI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1031BCTI+T-ND.
Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 16 Single-Ended, Unipolar; 16 Single-Ended, Bipolar; 8 Differential, Unipolar; 8 Differential, Bipolar Tape & Reel (TR) Single MAX1031BETI+T
Order 'ic adc 10bit 300ksps 28-tqfn-ep - MAX1031BETI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1031BETI+T-ND.
Maxim Integrated Products Display Driver Integrated Circuit (ics) AMOLED Tube - 2.3 V ~ 4.5 V MAX17065ETI+
Order 'ic smps dl out ldo i2c 28tqfn-ep - MAX17065ETI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX17065ETI+-ND.
Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 16 Single-Ended, Unipolar; 16 Single-Ended, Bipolar; 8 Differential, Unipolar; 8 Differential, Bipolar Tube Single MAX1231BCTI+
Order 'ic adc 12-bit 300ksps 28-tqfn-ep - MAX1231BCTI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1231BCTI+-ND.
Maxim Integrated Products Battery Management Integrated Circuit (ics) All Battery Types Tube 4.75 V ~ 28 V MAX1538ETI+
Order 'ic pwr source selector 28-tqfn - MAX1538ETI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1538ETI+-ND.
Maxim Integrated Products Battery Management Integrated Circuit (ics) All Battery Types Tape & Reel (TR) 4.75 V ~ 28 V MAX1538ETI+T
Order 'ic pwr source selector 28-tqfn - MAX1538ETI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1538ETI+T-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 2A, 4A 2.5 ~ 5.5 V MAX15021ATI+
Order 'ic reg sync dual 28-tqfn-ep - MAX15021ATI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15021ATI+-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 2A, 4A 2.5 ~ 5.5 V MAX15021ATI+T
Order 'ic reg sync dual 28-tqfn-ep - MAX15021ATI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15021ATI+T-ND.
Options for Maxim Integrated Products Display Driver Integrated Circuit (ics) AMOLED Tape & Reel (TR) - 2.3 V ~ 4.5 V MAX17065ETI+T
Send this link via E-Mail
Help With This Screen
