IC VOLT CTRL QUAD OUT 48-TQFN-EP - MAX17019ATM+T - Integrated Circuits (ICs)
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - 5.5 V ~ 38 V MAX17019ATM+T
| Digi-Key Part Number | MAX17019ATM+T-ND |
2500 |
8.66400 |
Extended Price
21660.00 |
| Manufacturer Part Number | MAX17019ATM+T | |||
| Description | IC VOLT CTRL QUAD OUT 48-TQFN-EP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX17019ATM+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Applications | Embedded systems, Console/Set-Top boxes |
| Current - Supply | - |
| Voltage - Supply | 5.5 V ~ 38 V |
| Package / Case | 48-TQFN Exposed Pad |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | 175; 21-0141; TL, TM, TX; 36, 40, 48 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX17019ATM+T MAX17019ATM+T |
MAX17019ATM+T Specification Sheet
IC VOLT CTRL QUAD OUT 48-TQFN-EP - MAX17019ATM+T (MAX17019ATM+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - 5.5 V ~ 38 V MAX17019ATM+TIC VOLT CTRL QUAD OUT 48-TQFN-EP - MAX17019ATM+
Order 'ic volt ctrl quad out 48-tqfn-ep - MAX17019ATM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX17019ATM+-ND.
IC VOLT CTRL QUAD OUT 48-TQFN-EP - MAX17019ATM+T
Order 'ic volt ctrl quad out 48-tqfn-ep - MAX17019ATM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX17019ATM+T-ND.
IC ADC/DAC 10BIT 48-TQFN-EP - MAX1057BETM+
Order 'ic adc/dac 10bit 48-tqfn-ep - MAX1057BETM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1057BETM+-ND.
IC ADC/DAC 10BIT 48-TQFN-EP - MAX1057BETM+T
Order 'ic adc/dac 10bit 48-tqfn-ep - MAX1057BETM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1057BETM+T-ND.
IC ADC/DAC 10BIT 48-TQFN-EP - MAX1058BETM+
Order 'ic adc/dac 10bit 48-tqfn-ep - MAX1058BETM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1058BETM+-ND.
IC ADC/DAC 10BIT 48-TQFN-EP - MAX1058BETM+T
Order 'ic adc/dac 10bit 48-tqfn-ep - MAX1058BETM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1058BETM+T-ND.
IC POWER MANAGE 48-TQFN-EP - MAX8662ETM+
Order 'ic power manage 48-tqfn-ep - MAX8662ETM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8662ETM+-ND.
IC ADC 10-BIT 300KSPS 28-TQFN-EP - MAX1030BETI+
Order 'ic adc 10-bit 300ksps 28-tqfn-ep - MAX1030BETI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1030BETI+-ND.
IC ADC 10-BIT 300KSPS 28-TQFN-EP - MAX1031BETI+
Order 'ic adc 10-bit 300ksps 28-tqfn-ep - MAX1031BETI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1031BETI+-ND.
IC ANLG FRONT END 45MSPS 48-TQFN - MAX19707ETM+
Order 'ic anlg front end 45msps 48-tqfn - MAX19707ETM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX19707ETM+-ND.
IC ANLG FRONT END 11MSPS 48-TQFN - MAX19708ETM+
Order 'ic anlg front end 11msps 48-tqfn - MAX19708ETM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX19708ETM+-ND.
IC RF MESFET AMP 48-TQFN-EP - MAX11014BGTM+
Order 'ic rf mesfet amp 48-tqfn-ep - MAX11014BGTM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX11014BGTM+-ND.
IC AFE 8/10BIT 7.5MSPS 48-TQFN - MAX5863ETM+
Order 'ic afe 8/10bit 7.5msps 48-tqfn - MAX5863ETM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5863ETM+-ND.
IC AFE 8/10BIT 7.5MSPS 48-TQFN - MAX5863ETM+T
Order 'ic afe 8/10bit 7.5msps 48-tqfn - MAX5863ETM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5863ETM+T-ND.
IC ANLG FRONT END 22MSPS 48-TQFN - MAX5864ETM+
Order 'ic anlg front end 22msps 48-tqfn - MAX5864ETM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5864ETM+-ND.
Options for Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - 5.5 V ~ 38 V MAX17019ATM+T
Send this link via E-Mail
Help With This Screen
