IC REG LINEAR 0.6V 8-UMAX-EP - MAX16999AUA06+T - Integrated Circuits (ICs)
Maxim Integrated Products Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 0.6V MAX16999AUA06+T
| Digi-Key Part Number | MAX16999AUA06+T-ND |
10000 |
1.28400 |
Extended Price
12840.00 |
| Manufacturer Part Number | MAX16999AUA06+T | |||
| Description | IC REG LINEAR 0.6V 8-UMAX-EP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX16999AUA06+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 100mA |
| Voltage - Output | 0.6V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.5 ~ 5.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 105mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | 175; 21-0036; UA; 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX16999AUA06+T MAX16999AUA06+T |
MAX16999AUA06+T Specification Sheet
IC REG LINEAR 0.6V 8-UMAX-EP - MAX16999AUA06+T (MAX16999AUA06+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 0.6V MAX16999AUA06+TIC REG LINEAR 0.6V 8-UMAX-EP - MAX16999AUA06+T
Order 'ic reg linear 0.6v 8-umax-ep - MAX16999AUA06+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16999AUA06+T-ND.
IC REG LINEAR 0.7V 8-UMAX-EP - MAX16999AUA07+T
Order 'ic reg linear 0.7v 8-umax-ep - MAX16999AUA07+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16999AUA07+T-ND.
IC REG LINEAR 0.8V 8-UMAX-EP - MAX16999AUA08+T
Order 'ic reg linear 0.8v 8-umax-ep - MAX16999AUA08+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16999AUA08+T-ND.
IC REG LINEAR 1.1V 8-UMAX-EP - MAX16999AUA11+T
Order 'ic reg linear 1.1v 8-umax-ep - MAX16999AUA11+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16999AUA11+T-ND.
IC REG LINEAR 1.3V 8-UMAX-EP - MAX16999AUA13+T
Order 'ic reg linear 1.3v 8-umax-ep - MAX16999AUA13+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16999AUA13+T-ND.
IC REG LINEAR 2.5V 8-UMAX - MAX8860EUA25+
Order 'ic reg linear 2.5v 8-umax - MAX8860EUA25+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8860EUA25+-ND.
IC REG LINEAR 2.5V 8-UMAX - MAX8860EUA25+T
Order 'ic reg linear 2.5v 8-umax - MAX8860EUA25+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8860EUA25+T-ND.
IC REG LINEAR 2.77V 8-UMAX - MAX8860EUA27+
Order 'ic reg linear 2.77v 8-umax - MAX8860EUA27+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8860EUA27+-ND.
IC REG LINEAR 2.77V 8-UMAX - MAX8860EUA27+T
Order 'ic reg linear 2.77v 8-umax - MAX8860EUA27+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8860EUA27+T-ND.
IC REG LINEAR 2.82V 8-UMAX - MAX8860EUA28+
Order 'ic reg linear 2.82v 8-umax - MAX8860EUA28+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8860EUA28+-ND.
IC REG LINEAR 2.82V 8-UMAX - MAX8860EUA28+T
Order 'ic reg linear 2.82v 8-umax - MAX8860EUA28+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8860EUA28+T-ND.
IC REG LINEAR 3V 8-UMAX - MAX8860EUA30+
Order 'ic reg linear 3v 8-umax - MAX8860EUA30+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8860EUA30+-ND.
IC REG LINEAR 3V 8-UMAX - MAX8860EUA30+T
Order 'ic reg linear 3v 8-umax - MAX8860EUA30+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8860EUA30+T-ND.
IC REG LINEAR 3.3V 8-UMAX - MAX8860EUA33+
Order 'ic reg linear 3.3v 8-umax - MAX8860EUA33+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8860EUA33+-ND.
IC REG LINEAR 3.3V 8-UMAX - MAX8860EUA33+T
Order 'ic reg linear 3.3v 8-umax - MAX8860EUA33+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8860EUA33+T-ND.
Options for Maxim Integrated Products Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 0.6V MAX16999AUA06+T
Send this link via E-Mail
Help With This Screen
