IC BATTERY BACKUP 2.5V 10TDFN-EP - MAX16024PTBR25+T
| Digi-Key Part Number | MAX16024PTBR25+T-ND |
2500 |
3.60000 |
Extended Price
9000.00 |
| Manufacturer Part Number | MAX16024PTBR25+T | |||
| Description | IC BATTERY BACKUP 2.5V 10TDFN-EP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX16024PTBR25+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Battery Type | All Battery Types |
| Function | Back-Up Management |
| Package / Case | 10-TDFN Exposed Pad |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 1.53 V ~ 5.5 V |
| Drawing Number | 175; 21-0137; TA, TB, TD, TT; 6, 8, 10, 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX16024PTBR25+T MAX16024PTBR25+T |
MAX16024PTBR25+T Specification Sheet
IC BATTERY BACKUP 2.5V 10TDFN-EP - MAX16024PTBR25+T (MAX16024PTBR25+T-ND)
Related parts :IC BATTERY BACKUP 2.5V 10TDFN-EP - MAX16024PTBR25+T
Order 'ic battery backup 2.5v 10tdfn-ep - MAX16024PTBR25+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16024PTBR25+T-ND.
IC BATTERY BACKUP 2.5V 10TDFN-EP - MAX16024LTBL25+T
Order 'ic battery backup 2.5v 10tdfn-ep - MAX16024LTBL25+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16024LTBL25+T-ND.
IC BATTERY BACKUP 2.5V 10TDFN-EP - MAX16024LTBM25+T
Order 'ic battery backup 2.5v 10tdfn-ep - MAX16024LTBM25+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16024LTBM25+T-ND.
IC BATTERY BACKUP 2.5V 10TDFN-EP - MAX16024LTBR25+T
Order 'ic battery backup 2.5v 10tdfn-ep - MAX16024LTBR25+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16024LTBR25+T-ND.
IC BATTERY BACKUP 2.5V 10TDFN-EP - MAX16024LTBS25+T
Order 'ic battery backup 2.5v 10tdfn-ep - MAX16024LTBS25+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16024LTBS25+T-ND.
IC BATTERY BACKUP 2.5V 10TDFN-EP - MAX16024LTBT25+T
Order 'ic battery backup 2.5v 10tdfn-ep - MAX16024LTBT25+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16024LTBT25+T-ND.
IC BATTERY BACKUP 2.5V 10TDFN-EP - MAX16024PTBL25+T
Order 'ic battery backup 2.5v 10tdfn-ep - MAX16024PTBL25+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16024PTBL25+T-ND.
IC BATTERY BACKUP 2.5V 10TDFN-EP - MAX16024PTBM25+T
Order 'ic battery backup 2.5v 10tdfn-ep - MAX16024PTBM25+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16024PTBM25+T-ND.
IC BATTERY BACKUP 2.5V 10TDFN-EP - MAX16024PTBS25+T
Order 'ic battery backup 2.5v 10tdfn-ep - MAX16024PTBS25+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16024PTBS25+T-ND.
IC BATTERY BACKUP 2.5V 10TDFN-EP - MAX16024PTBT25+T
Order 'ic battery backup 2.5v 10tdfn-ep - MAX16024PTBT25+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16024PTBT25+T-ND.
IC BATTERY BACKUP 2.5V 8TDFN-EP - MAX16023LTAL25+T
Order 'ic battery backup 2.5v 8tdfn-ep - MAX16023LTAL25+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16023LTAL25+T-ND.
IC BATTERY BACKUP 2.5V 8TDFN-EP - MAX16023LTAM25+T
Order 'ic battery backup 2.5v 8tdfn-ep - MAX16023LTAM25+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16023LTAM25+T-ND.
IC BATTERY BACKUP 2.5V 8TDFN-EP - MAX16023LTAR25+T
Order 'ic battery backup 2.5v 8tdfn-ep - MAX16023LTAR25+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16023LTAR25+T-ND.
IC BATTERY BACKUP 2.5V 8TDFN-EP - MAX16023LTAS25+T
Order 'ic battery backup 2.5v 8tdfn-ep - MAX16023LTAS25+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16023LTAS25+T-ND.
IC BATTERY BACKUP 2.5V 8TDFN-EP - MAX16023LTAT25+T
Order 'ic battery backup 2.5v 8tdfn-ep - MAX16023LTAT25+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16023LTAT25+T-ND.
Send this link via E-Mail
Help With This Screen
