IC BATTERY BACKUP 3.3V 10TDFN-EP - MAX16024PTBM33+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX16024PTBM33+T-ND |
2500 |
3.51000 |
Extended Price
8775.00 |
| Manufacturer Part Number | MAX16024PTBM33+T | |||
| Description | IC BATTERY BACKUP 3.3V 10TDFN-EP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX16024PTBM33+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Battery Type | All Battery Types |
| Function | Back-Up Management |
| Package / Case | 10-TDFN Exposed Pad |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 1.53 V ~ 5.5 V |
| Drawing Number | 175; 21-0137; TA, TB, TD, TT; 6, 8, 10, 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX16024PTBM33+T MAX16024PTBM33+T |
MAX16024PTBM33+T Specification Sheet
IC BATTERY BACKUP 3.3V 10TDFN-EP - MAX16024PTBM33+T (MAX16024PTBM33+T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC BATTERY BACKUP 3.3V 10TDFN-EP - MAX16024PTBM33+T
Order 'ic battery backup 3.3v 10tdfn-ep - MAX16024PTBM33+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16024PTBM33+T-ND.
IC BATTERY BACKUP 3.3V 10TDFN-EP - MAX16024LTBL33+T
Order 'ic battery backup 3.3v 10tdfn-ep - MAX16024LTBL33+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16024LTBL33+T-ND.
IC BATTERY BACKUP 3.3V 10TDFN-EP - MAX16024LTBM33+T
Order 'ic battery backup 3.3v 10tdfn-ep - MAX16024LTBM33+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16024LTBM33+T-ND.
IC BATTERY BACKUP 3.3V 10TDFN-EP - MAX16024PTBL33+T
Order 'ic battery backup 3.3v 10tdfn-ep - MAX16024PTBL33+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16024PTBL33+T-ND.
IC BATTERY BACKUP 3.3V 8TDFN-EP - MAX16023LTAL33+T
Order 'ic battery backup 3.3v 8tdfn-ep - MAX16023LTAL33+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16023LTAL33+T-ND.
IC BATTERY BACKUP 3.3V 8TDFN-EP - MAX16023LTAM33+T
Order 'ic battery backup 3.3v 8tdfn-ep - MAX16023LTAM33+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16023LTAM33+T-ND.
IC BATTERY BACKUP 3.3V 8TDFN-EP - MAX16023PTAL33+T
Order 'ic battery backup 3.3v 8tdfn-ep - MAX16023PTAL33+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16023PTAL33+T-ND.
IC BATTERY BACKUP 3.3V 8TDFN-EP - MAX16023PTAM33+T
Order 'ic battery backup 3.3v 8tdfn-ep - MAX16023PTAM33+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16023PTAM33+T-ND.
IC BATTERY BACKUP ADJ 10TDFN-EP - MAX16024LTBL+T
Order 'ic battery backup adj 10tdfn-ep - MAX16024LTBL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16024LTBL+T-ND.
IC BATTERY BACKUP 1.2V 10TDFN-EP - MAX16024LTBL12+T
Order 'ic battery backup 1.2v 10tdfn-ep - MAX16024LTBL12+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16024LTBL12+T-ND.
IC BATTERY BACKUP 1.8V 10TDFN-EP - MAX16024LTBL18+T
Order 'ic battery backup 1.8v 10tdfn-ep - MAX16024LTBL18+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16024LTBL18+T-ND.
IC BATTERY BACKUP 2.5V 10TDFN-EP - MAX16024LTBL25+T
Order 'ic battery backup 2.5v 10tdfn-ep - MAX16024LTBL25+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16024LTBL25+T-ND.
IC BATTERY BACKUP ADJ 10TDFN-EP - MAX16024LTBM+T
Order 'ic battery backup adj 10tdfn-ep - MAX16024LTBM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16024LTBM+T-ND.
IC BATTERY BACKUP 1.2V 10TDFN-EP - MAX16024LTBM12+T
Order 'ic battery backup 1.2v 10tdfn-ep - MAX16024LTBM12+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16024LTBM12+T-ND.
IC BATTERY BACKUP 1.8V 10TDFN-EP - MAX16024LTBM18+T
Order 'ic battery backup 1.8v 10tdfn-ep - MAX16024LTBM18+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16024LTBM18+T-ND.
Send this link via E-Mail
Help With This Screen
