IC BATTERY BACKUP ADJ 10TDFN-EP - MAX16024LTBL+T
Maxim Integrated Products Battery Management Integrated Circuit (ics) All Battery Types Tape & Reel (TR) 1.53 V ~ 5.5 V MAX16024LTBL+T
| Digi-Key Part Number | MAX16024LTBL+T-ND |
2500 |
3.60000 |
Extended Price
9000.00 |
| Manufacturer Part Number | MAX16024LTBL+T | |||
| Description | IC BATTERY BACKUP ADJ 10TDFN-EP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX16024LTBL+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Battery Type | All Battery Types |
| Function | Back-Up Management |
| Package / Case | 10-TDFN Exposed Pad |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 1.53 V ~ 5.5 V |
| Drawing Number | 175; 21-0137; TA, TB, TD, TT; 6, 8, 10, 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX16024LTBL+T MAX16024LTBL+T |
MAX16024LTBL+T Specification Sheet
IC BATTERY BACKUP ADJ 10TDFN-EP - MAX16024LTBL+T (MAX16024LTBL+T-ND)
Related parts Maxim Integrated Products Battery Management Integrated Circuit (ics) All Battery Types Tape & Reel (TR) 1.53 V ~ 5.5 V MAX16024LTBL+TIC BATTERY BACKUP ADJ 10TDFN-EP - MAX16024LTBL+T
Order 'ic battery backup adj 10tdfn-ep - MAX16024LTBL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16024LTBL+T-ND.
IC BATTERY BACKUP ADJ 10TDFN-EP - MAX16024LTBM+T
Order 'ic battery backup adj 10tdfn-ep - MAX16024LTBM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16024LTBM+T-ND.
IC BATTERY BACKUP ADJ 10TDFN-EP - MAX16024LTBR+T
Order 'ic battery backup adj 10tdfn-ep - MAX16024LTBR+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16024LTBR+T-ND.
IC BATTERY BACKUP ADJ 10TDFN-EP - MAX16024LTBS+T
Order 'ic battery backup adj 10tdfn-ep - MAX16024LTBS+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16024LTBS+T-ND.
IC BATTERY BACKUP ADJ 10TDFN-EP - MAX16024LTBT+T
Order 'ic battery backup adj 10tdfn-ep - MAX16024LTBT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16024LTBT+T-ND.
IC BATTERY BACKUP ADJ 10TDFN-EP - MAX16024LTBV+T
Order 'ic battery backup adj 10tdfn-ep - MAX16024LTBV+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16024LTBV+T-ND.
IC BATTERY BACKUP ADJ 10TDFN-EP - MAX16024LTBW+T
Order 'ic battery backup adj 10tdfn-ep - MAX16024LTBW+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16024LTBW+T-ND.
IC BATTERY BACKUP ADJ 10TDFN-EP - MAX16024LTBY+T
Order 'ic battery backup adj 10tdfn-ep - MAX16024LTBY+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16024LTBY+T-ND.
IC BATTERY BACKUP ADJ 10TDFN-EP - MAX16024LTBZ+T
Order 'ic battery backup adj 10tdfn-ep - MAX16024LTBZ+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16024LTBZ+T-ND.
IC BATTERY BACKUP ADJ 10TDFN-EP - MAX16024PTBL+T
Order 'ic battery backup adj 10tdfn-ep - MAX16024PTBL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16024PTBL+T-ND.
IC BATTERY BACKUP ADJ 10TDFN-EP - MAX16024PTBM+T
Order 'ic battery backup adj 10tdfn-ep - MAX16024PTBM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16024PTBM+T-ND.
IC BATTERY BACKUP ADJ 10TDFN-EP - MAX16024PTBR+T
Order 'ic battery backup adj 10tdfn-ep - MAX16024PTBR+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16024PTBR+T-ND.
IC BATTERY BACKUP ADJ 10TDFN-EP - MAX16024PTBS+T
Order 'ic battery backup adj 10tdfn-ep - MAX16024PTBS+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16024PTBS+T-ND.
IC BATTERY BACKUP ADJ 10TDFN-EP - MAX16024PTBT+T
Order 'ic battery backup adj 10tdfn-ep - MAX16024PTBT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16024PTBT+T-ND.
IC BATTERY BACKUP ADJ 10TDFN-EP - MAX16024PTBV+T
Order 'ic battery backup adj 10tdfn-ep - MAX16024PTBV+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16024PTBV+T-ND.
Options for Maxim Integrated Products Battery Management Integrated Circuit (ics) All Battery Types Tape & Reel (TR) 1.53 V ~ 5.5 V MAX16024LTBL+T
Send this link via E-Mail
Help With This Screen
