Maxim Integrated Products Battery Management Integrated Circuit (ics) All Battery Types Tape & Reel (TR) 1.53 V ~ 5.5 V MAX16023LTAM18+T
IC BATTERY BACKUP 1.8V 8TDFN-EP - MAX16023LTAM18+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX16023LTAM18+T-ND |
2500 |
3.60000 |
Extended Price
9000.00 |
| Manufacturer Part Number | MAX16023LTAM18+T | |||
| Description | IC BATTERY BACKUP 1.8V 8TDFN-EP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX16023LTAM18+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Battery Type | All Battery Types |
| Function | Back-Up Management |
| Package / Case | 8-TDFN Exposed Pad |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 1.53 V ~ 5.5 V |
| Drawing Number | 175; 21-0137; TA, TB, TD, TT; 6, 8, 10, 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX16023LTAM18+T MAX16023LTAM18+T |
MAX16023LTAM18+T Specification Sheet
IC BATTERY BACKUP 1.8V 8TDFN-EP - MAX16023LTAM18+T (MAX16023LTAM18+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Battery Management Integrated Circuit (ics) All Battery Types Tape & Reel (TR) 1.53 V ~ 5.5 V MAX16023LTAM18+TMaxim Integrated Products Battery Management Integrated Circuit (ics) All Battery Types Tape & Reel (TR) 1.53 V ~ 5.5 V MAX16023LTAM18+T
Order 'ic battery backup 1.8v 8tdfn-ep - MAX16023LTAM18+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16023LTAM18+T-ND.
Maxim Integrated Products Battery Management Integrated Circuit (ics) All Battery Types Tape & Reel (TR) 1.53 V ~ 5.5 V MAX16023LTAL18+T
Order 'ic battery backup 1.8v 8tdfn-ep - MAX16023LTAL18+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16023LTAL18+T-ND.
Maxim Integrated Products Battery Management Integrated Circuit (ics) All Battery Types Tape & Reel (TR) 1.53 V ~ 5.5 V MAX16023LTAR18+T
Order 'ic battery backup 1.8v 8tdfn-ep - MAX16023LTAR18+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16023LTAR18+T-ND.
Maxim Integrated Products Battery Management Integrated Circuit (ics) All Battery Types Tape & Reel (TR) 1.53 V ~ 5.5 V MAX16023LTAS18+T
Order 'ic battery backup 1.8v 8tdfn-ep - MAX16023LTAS18+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16023LTAS18+T-ND.
Maxim Integrated Products Battery Management Integrated Circuit (ics) All Battery Types Tape & Reel (TR) 1.53 V ~ 5.5 V MAX16023LTAT18+T
Order 'ic battery backup 1.8v 8tdfn-ep - MAX16023LTAT18+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16023LTAT18+T-ND.
Maxim Integrated Products Battery Management Integrated Circuit (ics) All Battery Types Tape & Reel (TR) 1.53 V ~ 5.5 V MAX16023LTAY18+T
Order 'ic battery backup 1.8v 8tdfn-ep - MAX16023LTAY18+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16023LTAY18+T-ND.
Maxim Integrated Products Battery Management Integrated Circuit (ics) All Battery Types Tape & Reel (TR) 1.53 V ~ 5.5 V MAX16023LTAZ18+T
Order 'ic battery backup 1.8v 8tdfn-ep - MAX16023LTAZ18+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16023LTAZ18+T-ND.
Maxim Integrated Products Battery Management Integrated Circuit (ics) All Battery Types Tape & Reel (TR) 1.53 V ~ 5.5 V MAX16023PTAL18+T
Order 'ic battery backup 1.8v 8tdfn-ep - MAX16023PTAL18+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16023PTAL18+T-ND.
Maxim Integrated Products Battery Management Integrated Circuit (ics) All Battery Types Tape & Reel (TR) 1.53 V ~ 5.5 V MAX16023PTAM18+T
Order 'ic battery backup 1.8v 8tdfn-ep - MAX16023PTAM18+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16023PTAM18+T-ND.
Maxim Integrated Products Battery Management Integrated Circuit (ics) All Battery Types Tape & Reel (TR) 1.53 V ~ 5.5 V MAX16023PTAR18+T
Order 'ic battery backup 1.8v 8tdfn-ep - MAX16023PTAR18+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16023PTAR18+T-ND.
Maxim Integrated Products Battery Management Integrated Circuit (ics) All Battery Types Tape & Reel (TR) 1.53 V ~ 5.5 V MAX16023PTAS18+T
Order 'ic battery backup 1.8v 8tdfn-ep - MAX16023PTAS18+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16023PTAS18+T-ND.
Maxim Integrated Products Battery Management Integrated Circuit (ics) All Battery Types Tape & Reel (TR) 1.53 V ~ 5.5 V MAX16023PTAT18+T
Order 'ic battery backup 1.8v 8tdfn-ep - MAX16023PTAT18+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16023PTAT18+T-ND.
Maxim Integrated Products Battery Management Integrated Circuit (ics) All Battery Types Tape & Reel (TR) 1.53 V ~ 5.5 V MAX16023PTAY18+T
Order 'ic battery backup 1.8v 8tdfn-ep - MAX16023PTAY18+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16023PTAY18+T-ND.
Maxim Integrated Products Battery Management Integrated Circuit (ics) All Battery Types Tape & Reel (TR) 1.53 V ~ 5.5 V MAX16023PTAZ18+T
Order 'ic battery backup 1.8v 8tdfn-ep - MAX16023PTAZ18+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16023PTAZ18+T-ND.
Maxim Integrated Products Battery Management Integrated Circuit (ics) All Battery Types Tape & Reel (TR) 1.53 V ~ 5.5 V MAX16023LTAL12+T
Order 'ic battery backup 1.2v 8tdfn-ep - MAX16023LTAL12+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16023LTAL12+T-ND.
Options for Maxim Integrated Products Battery Management Integrated Circuit (ics) All Battery Types Tape & Reel (TR) 1.53 V ~ 5.5 V MAX16023LTAM18+T
Send this link via E-Mail
Help With This Screen
