BOLT-MOUNT FUSIBLE LINK, 120A - FLD-120 - Circuit Protection
| Digi-Key Part Number | FLD-120-ND |
10 |
9.60000 |
Extended Price
96.00 |
| Manufacturer Part Number | FLD-120 | |||
| Description | BOLT-MOUNT FUSIBLE LINK, 120A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FLD-120 |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Current | 120A |
| Voltage - Rated | - |
| Package / Case | Bolt Mount |
| Fuse Type | - |
| Mounting Type | Bolt Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FLD 120 FLD120 |
BOLT-MOUNT FUSIBLE LINK, 120A - FLD-120 (FLD-120-ND) - Circuit Protection
Related parts Circuit Protection :BOLT-MOUNT FUSIBLE LINK, 120A - FLD-120
Order 'bolt-mount fusible link, 120a - FLD-120' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FLD-120-ND.
FUSIBLE LINK BOLT-MOUNT 100A BLU - BK/FLB-100
Order 'fusible link bolt-mount 100a blu - BK/FLB-100' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/FLB-100-ND.
FUSIBLE LINK BOLT-MOUNT 30A PNK - BK/FLB-30
Order 'fusible link bolt-mount 30a pnk - BK/FLB-30' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/FLB-30-ND.
FUSIBLE LINK BOLT-MOUNT 40A GRN - BK/FLB-40
Order 'fusible link bolt-mount 40a grn - BK/FLB-40' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/FLB-40-ND.
FUSIBLE LINK BOLT-MOUNT 50A RED - BK/FLB-50
Order 'fusible link bolt-mount 50a red - BK/FLB-50' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/FLB-50-ND.
FUSIBLE LINK BOLT-MOUNT 70A BRN - BK/FLB-70
Order 'fusible link bolt-mount 70a brn - BK/FLB-70' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/FLB-70-ND.
FUSIBLE LINK BOLT-MOUNT 80A BLK - BK/FLB-80
Order 'fusible link bolt-mount 80a blk - BK/FLB-80' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/FLB-80-ND.
FUSIBLE LINK 30A FMALE TERMINATN - BK/FLS-30
Order 'fusible link 30a fmale terminatn - BK/FLS-30' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/FLS-30-ND.
FUSIBLE LINK 40A FMALE TERMINATN - BK/FLS-40
Order 'fusible link 40a fmale terminatn - BK/FLS-40' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/FLS-40-ND.
FUSE 120A 690V BRITISH - 120FEE
Order 'fuse 120a 690v british - 120FEE' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 120FEE-ND.
FUSE 10A 440V OFFSET BOLT JOINT - 59-120
Order 'fuse 10a 440v offset bolt joint - 59-120' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 059-0120-ND.
FUSE 1000A 130V FLUSH MOUNT - FWA-1000A
Order 'fuse 1000a 130v flush mount - FWA-1000A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWA-1000A-ND.
FUSE 500A 150V HS BOLT-ON - FWA-500A
Order 'fuse 500a 150v hs bolt-on - FWA-500A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWA-500A-ND.
FUSE 70A 150V HS BOLT-ON - FWA-70B
Order 'fuse 70a 150v hs bolt-on - FWA-70B' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWA-70B-ND.
FUSE 80A 150V HS BOLT-ON - FWA-80B
Order 'fuse 80a 150v hs bolt-on - FWA-80B' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWA-80B-ND.
Send this link via E-Mail
Help With This Screen
